RF Terminators

RF terminators are devices used to electrically terminate coaxial RF (radio frequency) ports. They are usually placed at the end of the transmission line to prevent an RF signal from being reflected.

RF terminators are designed to match the surge impedance (ratio of current and voltage) of the cable to help minimise signal reflections and power losses. Unused tap ports or coaxial faceplates in a home, for example, can create entry and exit paths, which affect performance.

How do RF terminators work?

RF terminators absorb the electrical energy of the signal as it reaches the cable ends and prevents the signal from being reflected so it doesnt become noise. They ensure that current flows smoothly from one device to another.

What are RF terminators used for?

RF terminators play a critical role in high-frequency systems and circuits, especially when managing high-power signals. They can also be used to close open terminations that might otherwise allow parasitic signals to enter the circuit, such as at a T-junction.

RF terminators are available in many form factors with power ratings to match their sizes.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 12,共 12 項產品
Results per page
Description Price Interface Type Gender Body Orientation Mounting Type Impedance Body Plating Cable Type Operating Frequency Average Power Rating Low Power Contact Material Contact Plating Termination Method
RS庫存編號 296-7955
製造零件編號R404111000
BrandRadiall
HK$123.77
單位
BNC Male Straight - 50Ω Nickel - 4GHz 1W - Brass Gold over Nickel -
RS庫存編號 785-7761
製造零件編號R404012000
BrandRadiall
HK$89.70
單位
BNC Male Straight Through Hole 75Ω - - 1GHz 1W - Brass Gold -
RS庫存編號 179-2540
製造零件編號R4041D1121
BrandRadiall
HK$508.15
單位
- Male Straight - 50Ω Nickel - 4GHz 2W - Beryllium Copper Gold over Nickel -
RS庫存編號 263-2716
製造零件編號R404101000W
BrandRadiall
HK$36.89
單位
SMA Male Straight - 50Ω - - 0 → 4GHz 1W - - - -
RS庫存編號 179-2541
製造零件編號R4041D2121
BrandRadiall
HK$550.51
單位
- Male Straight - 50Ω Nickel - 4GHz 2W - Beryllium Copper Gold over Nickel -
RS庫存編號 179-2542
製造零件編號R4041D5000
BrandRadiall
HK$431.99
單位
- Female Straight - 50Ω Nickel - 6GHz 2W - Beryllium Copper - -
RS庫存編號 125-0322
製造零件編號R4041D1000
BrandRadiall
HK$390.78
單位
Coaxial Male Straight - 50Ω Nickel - DC-4GHz 2W Yes Beryllium Copper Gold over Nickel -
RS庫存編號 263-2766
製造零件編號R404240000
BrandRadiall
HK$494.70
單位
N Male Straight - 50Ω - - 0 → 12.4GHz 1W - - - -
RS庫存編號 125-0324
製造零件編號R404758000
BrandRadiall
HK$1,481.13
單位
Coaxial Male Straight - 50Ω Nickel - DC-6GHz 30W Yes Beryllium Copper Gold over Nickel -
RS庫存編號 263-2750
製造零件編號R404131000W
BrandRadiall
HK$105.25
單位
- Male Straight - 50Ω Nickel - 0 → 4GHz - - Brass Gold over Nickel -
RS庫存編號 296-7977
製造零件編號R404121000
BrandRadiall
HK$163.94
單位
TNC Male Straight - 50Ω - - 0 → 4GHz 1W - - - -
RS庫存編號 125-0325
製造零件編號R404759000
BrandRadiall
HK$1,618.81
單位
Coaxial Female Straight - 50Ω Nickel - DC-6GHz 30W Yes Beryllium Copper Gold over Nickel -