SHV Connectors

SHV(Safe High Voltage) connectors are types of RF (Radio Frequency) connectors designed to terminate a coaxial cable. They use a bayonet-locking mechanism, similar to MHV (Miniature High Voltage)and BNC (Bayonet Neill–Concelman)connectors and are often attached with a metal nut or some other coupling.

SHV connectors are easily recognisable due to their protruding insulator design. This makes them safer then MHV connectors, especially when handling high voltages.

How do SHV connectors work?

SHV connectors have extra insulation for handling high-voltage connections. The centre contacts are recessed to prevent accidental contact with the live conductor in unmated conditions.

What are SHV Connectors used for?

You will find SHV connectors in conventional coaxial cables used for cable television hook-ups. They may also come with sturdy features such as metal mounts for wall or panel mounting. Connectors may come with an open-wire lead on one end or double-end terminal.

SHV connectors are particularly useful for testing and measuring devices as well as for nuclear devices.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 17,共 17 項產品
Results per page
Description Price Gender Body Orientation Termination Method Mounting Type Body Plating Cable Type Impedance Bulkhead Mating Type Operating Frequency Contact Plating Contact Material
RS庫存編號 713-1016
製造零件編號5051426-5
HK$335.43
單位
Male Straight Crimp Cable Mount Nickel RG59 A/U, RG59 B/U, RG59/U, RG62 A/U, RG62 B/U, RG62/U - No - - Gold -
RS庫存編號 821-8754
製造零件編號225059-3
HK$915.66
單位
Female Straight Crimp Cable Mount - BELDEN 9209, BELDEN 9269, BELDEN 9291, RG124/U, RG140/U, RG210/U, RG59 A/U, RG59 B/U, RG59/U, RG62 A/U, RG62 B/U, RG62/U - Yes - - Gold -
RS庫存編號 713-1003
製造零件編號5051426-4
HK$367.72
單位
Male Straight Crimp Cable Mount Nickel RG58 A/U, RG58 C/U - - - - Gold -
RS庫存編號 713-1007
製造零件編號5051426-2
HK$356.40
單位
Male Straight Crimp Cable Mount Silver RG59 A/U, RG59 B/U, RG59/U, RG62 A/U, RG62 B/U, RG62/U - - - - Gold -
RS庫存編號 821-8726
製造零件編號225087-5
HK$580.39
單位
Female Straight Crimp Cable Mount - BELDEN 9209, BELDEN 9269, BELDEN 9291, RG124/U, RG140/U, RG210/U, RG59 A/U, RG59 B/U, RG59/U, RG62 A/U, RG62 B/U, RG62/U - - - - Gold -
RS庫存編號 212-7438
製造零件編號R317072000
BrandRadiall
HK$443.27
單位
Male Straight Crimp Cable Mount Nickel KX15, RG141, RG58 50Ω - Bayonet 2GHz Gold Brass
RS庫存編號 745-5731
製造零件編號51421-2
HK$445.70
單位
Female Straight Solder Panel Mount - - - - - - Gold Brass
RS庫存編號 821-2475
製造零件編號51426-1
HK$447.13
單位
Male Straight Crimp Cable Mount - RG58 A/U, RG58 C/U - - - - Gold -
RS庫存編號 212-7444
製造零件編號R317580000
BrandRadiall
HK$177.27
單位
Female Straight - Panel Mount - - 50Ω - - 0 → 2GHz Gold Beryllium Copper
RS庫存編號 713-1019
製造零件編號51494-2
HK$163.61
單位
Female Straight Solder Panel Mount Nickel - - - - - Gold -
RS庫存編號 713-1013
製造零件編號5051494-1
HK$263.32
單位
Female Straight Solder Panel Mount Silver - - - - - Gold -
RS庫存編號 2508126484
製造零件編號1065-1 QD
HK$189.35
單位
- - - - - - - - - - - -
RS庫存編號 2508126490
製造零件編號1704-1 QD
HK$102.05
單位
- - - - - - - - - - - -
RS庫存編號 2509184668
製造零件編號1705-14
HK$349.86
單位
- - - - - - - - - - - -
RS庫存編號 2509184652
製造零件編號1705-1
HK$214.52
單位
- - - - - - - - - - - -
RS庫存編號 2509184674
製造零件編號1705-2
HK$241.64
單位
- - - - - - - - - - - -
RS庫存編號 2509184646
製造零件編號1704-2
HK$315.56
單位
- - - - - - - - - - - -