SMA Connectors

The SMA Connector is a coaxial RF connector with a 50 Ohm impedance. The Sub Miniature version A connector is commonly used in WiFi antenna systems, but has also been used in hand held radio antennas.
SMA Connectors are equipped with a threaded barrel and hex nut that screws the plug and socket together, ensuring the centre pin of the female connection is held steady and the mating is secure.
Our range of SMA Connectors accommodate for cable, panel and PCB mounting, and has gold-plated options for a long-term quality connection.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 7,共 7 項產品
Results per page
Description Price Gender Mounting Type Body Orientation Cable Type Termination Method Polarity Bulkhead IP Rating Impedance Operating Frequency Body Plating Minimum Operating Temperature Maximum Operating Temperature Mating Type
RS庫存編號 903-9388
HK$12.528
/個 (每包:4個)
單位
Female Edge Mount Straight - Solder Reverse No - 50Ω 18GHz Gold - - Quick Connect
RS庫存編號 125-8190
製造零件編號CON-SMA-EDGE
HK$22.88
單位
Female PCB Mount Straight - Solder Normal No - 50Ω 18GHz Gold - - Quick Connect
RS庫存編號 125-8192
製造零件編號CON-SMA-EDGE-SRP
HK$22.88
單位
Female - Straight - Solder Reverse No - - - - - - Threaded
RS庫存編號 125-8195
製造零件編號CON-SMAF-RG174IP
HK$30.05
單位
Female Panel Mount Straight RG174 Crimp Normal Yes IP67 50Ω 0 → 6GHz Gold -55°C +155°C Threaded
RS庫存編號 125-8191
製造零件編號CON-SMA-EDGE-S
HK$14.38
單位
Female - Straight - Solder Normal No - - - Gold - - Threaded
RS庫存編號 125-8194
製造零件編號CON-SMAF-RG178S
HK$24.02
單位
Female Panel Mount Straight RG178, RG196 Solder Normal Yes - 50Ω 0 → 6GHz Gold - - Threaded
RS庫存編號 125-8193
製造零件編號CON-SMAF-RG174
HK$24.02
單位
Female Panel Mount Straight RG174 Crimp Normal Yes - 50Ω 0 → 6GHz Gold -55°C +155°C Threaded