SMA Connectors

The SMA Connector is a coaxial RF connector with a 50 Ohm impedance. The Sub Miniature version A connector is commonly used in WiFi antenna systems, but has also been used in hand held radio antennas.
SMA Connectors are equipped with a threaded barrel and hex nut that screws the plug and socket together, ensuring the centre pin of the female connection is held steady and the mating is secure.
Our range of SMA Connectors accommodate for cable, panel and PCB mounting, and has gold-plated options for a long-term quality connection.

...
顯示內容 隱藏內容

篩選條件

正在檢視 61 - 80,共 683 項產品
Results per page
Description Price Gender Mounting Type Body Orientation Cable Type Termination Method Polarity Bulkhead IP Rating Impedance Operating Frequency Body Plating Minimum Operating Temperature Maximum Operating Temperature Mating Type
RS庫存編號 414-1234
製造零件編號R124076320W
BrandRadiall
HK$83.10
單位
Male Cable Mount Straight RG142, RG223, RG400 Crimp - No - 50Ω 0 → 12.4GHz BBR -65 °C +165 °C -
RS庫存編號 517-7672
製造零件編號J01150R0011
HK$67.95
單位
Male Cable Mount Straight RG174/U, RG188 A/U, RG316/U Crimp Reverse No - 50Ω 0 → 6GHz Gold -65 °C +165 °C -
RS庫存編號 885-8753
製造零件編號142-0593-001
HK$98.38
單位
Female Cable Mount Straight RG405 Solder Normal No - 50Ω 0 → 26.5GHz Gold over Nickel - - Quick Connect
RS庫存編號 693-2956
製造零件編號SF2950-6061
BrandAmphenol
HK$67.00
單位
Female Flange Mount Straight - Solder - No - 50Ω 0 → 18GHz Passivated Stainless Steel - - -
RS庫存編號 193-7751
製造零件編號J01150A0019
HK$27.46
單位
Male Cable Mount Straight RG174/U, RG188 A/U, RG316/U Crimp - No - 50Ω 0 → 12.4GHz Nickel -65 °C +165 °C -
RS庫存編號 713-1057
製造零件編號1053072-1
HK$110.25
單位
Female Panel Mount Straight - Solder - Yes - 50Ω 0 → 18GHz Gold -65 °C +125 °C -
RS庫存編號 759-5299
製造零件編號73251-1150
BrandMolex
HK$29.86
單位
Female Edge Mount Straight - Solder Normal No - 50Ω - Gold - - -
RS庫存編號 193-9044
製造零件編號J01151A0009
HK$102.04
單位
Female Panel Mount Straight RG174/U, RG188 A/U, RG316/U Crimp - Yes - 50Ω 0 → 12.4GHz Nickel -65 °C +165 °C -
RS庫存編號 164-8659
製造零件編號5-1814400-1
HK$18.365
個 (以毎袋:50)
單位
Female PCB Mount Right Angle - Solder - No - 50Ω 0 → 3GHz Gold - - -
RS庫存編號 885-8775
製造零件編號142-0407-101
HK$106.958
/個 (每包:25個)
單位
Male Cable Mount Right Angle HPF 195, LMR195, RF195, RG141, RG303, RG58 Crimp Normal No - 50Ω 0 → 12.4GHz Gold over Nickel - - Quick Connect
RS庫存編號 886-1061
製造零件編號142-0701-201
HK$74.36
單位
Female PCB Mount Straight - Solder Normal No - 50Ω 0 → 18GHz Gold over Nickel - - Quick Connect
RS庫存編號 163-9375
製造零件編號1-1478966-0
HK$61.94
個 (以毎袋:50)
單位
Female Panel Mount Straight Coaxial Solder - Yes - 50Ω 0 → 18GHz Gold -65 °C +165 °C -
RS庫存編號 800-6949
製造零件編號73251-2123
BrandMolex
HK$54.91
單位
Female Edge Mount Straight - Solder Normal Yes - 50Ω - Gold - - -
RS庫存編號 135-5066
製造零件編號3-1478955-0
HK$38.661
個 (以毎盒:50)
單位
Female Panel Mount Straight RG 188 A/U, RG 316/U, RG-174 A/U Crimp - Yes - 50Ω 0 → 6GHz Gold - - -
RS庫存編號 170-2554
製造零件編號RSMA1111A1-3GT50G-1A-50
BrandAmphenol
HK$27.696
個 (以毎袋:100)
單位
Male Cable Mount Straight RG223 Crimp Reverse No - 50Ω - Gold - - -
RS庫存編號 414-1177
製造零件編號R124054003W
BrandRadiall
HK$31.61
單位
Male Cable Mount Straight RG402 Crimp - No - 50Ω 0 → 18GHz Gold -65 °C +105 °C -
RS庫存編號 170-2555
製造零件編號RSMA6411A1-3GT50G-1-50
BrandAmphenol
HK$27.59
個 (以毎袋:100)
單位
Female Panel Mount Straight RG58 C/U, RG58/U Crimp Reverse Yes - 50Ω - Gold - - -
RS庫存編號 886-1156
製造零件編號142-0761-801
HK$112.863
/個 (每包:25個)
單位
Female PCB Mount Right Angle - Solder Normal No - 50Ω 0 → 26.5GHz Gold over Nickel - - Threaded
RS庫存編號 181-0036
製造零件編號60312042114504
HK$98.97
單位
Female PCB Mount Straight - Solder - Yes - - 18GHz Gold over Nickel -65°C +165°C Threaded
RS庫存編號 180-9924
製造零件編號63011042124502
HK$96.539
Each (In a Tray of 70)
單位
Female PCB Mount Right Angle - Solder Reverse Yes - - 18GHz Gold over Nickel -65°C +165°C Threaded