SMP Connectors

What is it?
An SMP connector, or (Sub miniature push on) is a 50 Ω or 75 Ω RF coaxial cable connector featuring a push on or snap-on interface. This sub miniature connector typically operates within the DC to 40 GHz frequency range. With excellent electrical performance and resistant to shock and vibration, SMP connectors are ideal for high density harsher environments.

Applications
The high frequency SMP push on connector can be utilised in a wide variety of applications. The most common are microwave modules to boards and quick connect and disconnect systems.

• Instrumentation
• Military
• Broadband
• Antennas

Types
The SMP connector series offer a range of termination methods, mounting types, retention styles to accommodate almost every high frequency, high density application

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Gender Retention Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Minimum Operating Temperature Mating Type Maximum Operating Temperature Operating Frequency
RS庫存編號 547-821
製造零件編號R222152000W
BrandRadiall
HK$245.16
單位
Male Full Detent Right Angle Solder Cable Mount - Gold over Nickel - 50Ω - -65 °C - +165 °C 0 → 26.5GHz
RS庫存編號 846-3844
製造零件編號R222M00080W
BrandRadiall
HK$39.53
單位
Male - Straight Solder Panel Mount - NPGR - 50Ω - - Snap-On - 0 → 6GHz
RS庫存編號 547-837
製造零件編號R222052000W
BrandRadiall
HK$208.72
單位
Male Full Detent Straight Solder Cable Mount - Gold over Nickel - 50Ω - -65 °C - +165 °C 0 → 40GHz
RS庫存編號 547-849
製造零件編號R222252301W
BrandRadiall
HK$357.00
單位
Male Limited Detent Straight Solder Panel Mount - Gold over Nickel - 50Ω - -65 °C - +165 °C 0 → 40GHz
RS庫存編號 846-3840
製造零件編號R222M00740W
BrandRadiall
HK$66.23
單位
Male - Straight Surface Mount Surface Mount - NPGR - 50Ω - - Slide On - 0 → 6GHz