SMP Connectors

What is it?
An SMP connector, or (Sub miniature push on) is a 50 Ω or 75 Ω RF coaxial cable connector featuring a push on or snap-on interface. This sub miniature connector typically operates within the DC to 40 GHz frequency range. With excellent electrical performance and resistant to shock and vibration, SMP connectors are ideal for high density harsher environments.

Applications
The high frequency SMP push on connector can be utilised in a wide variety of applications. The most common are microwave modules to boards and quick connect and disconnect systems.

• Instrumentation
• Military
• Broadband
• Antennas

Types
The SMP connector series offer a range of termination methods, mounting types, retention styles to accommodate almost every high frequency, high density application

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 19,共 19 項產品
Results per page
Description Price Gender Retention Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Minimum Operating Temperature Mating Type Maximum Operating Temperature Operating Frequency
RS庫存編號 885-9572
製造零件編號127-1701-201
HK$103.776
/個 (每包:25個)
單位
Male - Straight Solder PCB Mount - - - 50Ω - - - - 0 → 12GHz
RS庫存編號 885-9598
製造零件編號127-2711-601
HK$222.574
/個 (每包:25個)
單位
Male Smooth Bore Straight Solder Feed Through - Gold over Nickel - 50Ω - - Quick Connect - 0 → 18GHz
RS庫存編號 885-9526
製造零件編號127-0693-001
HK$111.194
/個 (每包:25個)
單位
Female - Straight Solder Cable Mount - Gold over Nickel over Copper RG405 (0.086) Semi-Rigid 50Ω - - Quick Connect - 0 → 40GHz
RS庫存編號 885-9576
製造零件編號127-2701-201
HK$109.548
/個 (每包:25個)
單位
Male - Straight Solder PCB Mount - - - 50Ω - - - - 0 → 12GHz
RS庫存編號 885-9510
製造零件編號127-0692-001
HK$118.628
/個 (每包:25個)
單位
Female - Straight Solder Cable Mount - Gold over Nickel over Copper M17-151 (0.047) Semi-Rigid 50Ω - - Quick Connect - 0 → 40GHz
RS庫存編號 885-9585
製造零件編號127-3701-201
HK$118.678
/個 (每包:25個)
單位
Male - Straight Solder PCB Mount - - - 50Ω - - - - 0 → 12GHz
RS庫存編號 885-7504
製造零件編號127-0711-601
HK$257.33
單位
Male Full Detent Straight Solder Feed Through - Gold - 50Ω - - Quick Connect - 0 → 18GHz
RS庫存編號 885-7501
製造零件編號127-2701-602
HK$64.77
/個 (每包:25個)
單位
Male - Straight - Flange Mount - - - 50Ω - - - - 0 → 18GHz
RS庫存編號 885-9591
製造零件編號127-2701-801
HK$127.94
單位
Male - Straight Solder PCB Mount - Gold - 50Ω - - - - 0 → 18GHz
RS庫存編號 885-9566
製造零件編號127-1701-602
HK$55.69
單位
Male Limited Detent Straight - Flange Mount - - - 50Ω - - Quick Connect - 0 → 18GHz
RS庫存編號 885-9588
製造零件編號127-0701-801
HK$163.622
/個 (每包:25個)
單位
Male - Straight Solder PCB Mount - Gold - 50Ω - - - - 0 → 18GHz
RS庫存編號 885-9563
製造零件編號127-0701-602
HK$57.263
/個 (每包:25個)
單位
Male Full Detent Straight - Flange Mount - - - 50Ω - - Quick Connect - 0 → 18GHz
RS庫存編號 885-9579
製造零件編號127-0701-201
HK$91.145
/個 (每包:100個)
單位
Male - Straight Solder PCB Mount - - - 50Ω - - - - 0 → 12GHz
RS庫存編號 885-9535
製造零件編號127-0692-101
HK$157.111
/個 (每包:25個)
單位
Female Full Detent Right Angle Solder Cable Mount - Gold over Nickel over Copper M17-151 (0.047) Semi-Rigid 50Ω - - Quick Connect - 0 → 18GHz
RS庫存編號 885-9594
製造零件編號127-1711-601
HK$222.574
/個 (每包:25個)
單位
Male Limited Detent Straight Solder Feed Through - Gold over Nickel - 50Ω - - Quick Connect - 0 → 18GHz
RS庫存編號 885-9582
製造零件編號127-1701-801
HK$126.017
/個 (每包:25個)
單位
Male - Straight Solder PCB Mount - Gold - 50Ω - - - - 0 → 18GHz
RS庫存編號 885-9560
製造零件編號127-3701-602
HK$63.34
單位
Male - Straight Solder Flange Mount - - - 50Ω - - Quick Connect - 0 → 18GHz
RS庫存編號 885-9544
製造零件編號127-0901-801
HK$198.56
單位
Female - Straight - Surface Mount - Gold over Nickel over Copper - 50Ω - - Quick Connect - 0 → 40GHz
RS庫存編號 885-9538
製造零件編號127-0693-101
HK$143.20
/個 (每包:25個)
單位
Female - Right Angle Solder Cable Mount - Gold over Nickel over Copper RG405 (0.086) Semi-Rigid 50Ω - - Quick Connect - 0 → 40GHz