TNC Connectors

What is it?
The TNC connector or (Threaded Neill -Concelman) is a slightly smaller RF connector. Similar to the more common BNC, but with a threaded coupling instead of a bayonet coupling. TNC connectors have a 7-16-28 UNEF thread. Impedance is generally 50. However there are a few 75 Ω On the market. The TNC connector typically operates in the DC-11 GHz frequency range.
What does it do?
TNC connectors are used to connect RF coaxial cables to TNC sockets found on connecting pieces of equipment.
Applications
Due to the versatility of the TNC connector and its ability to be used with a wide variety of coaxial cables. The TNC connector can be utilised in many applications. With the threaded coupling mechanism and high resistance to vibration, the TNC connector is useful in tougher environments such as,
• Antenna mounts
• Military -Aviation control
• Telecommunications -Wireless base stations
• Industrial -machine to machine communications, security devices
• Commercial Vehicle GPS and Bluetooth
Types
TNC connectors come in various styles supporting a vast range of systems and designs.
• Gender -Male (Plug) and Female (sockets
• Body Orientation -Straight and right angle
• Polarity -Standard and reverse
• Impedance 50 Ω and 75 Ω
• Termination -Crimp, clamp and solder termination
• Mounting Type-Cable, panel and PCB
The range is also available as adapters and cable assemblies.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 26 項產品
Results per page
Description Price Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Polarity Impedance Bulkhead Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS庫存編號 546-5222
BrandRS PRO
HK$46.10
單位
Female Straight Clamp Bulkhead - - URM 43, URM 46 Normal 50Ω Yes - - - Beryllium Copper
RS庫存編號 136-954
BrandRS PRO
HK$22.15
單位
Female Straight Solder Panel Mount - Nickel - Normal 50Ω Yes - - - Gold
RS庫存編號 136-538
BrandRS PRO
HK$36.49
單位
Male Straight Crimp, Solder Cable Mount - Nickel RG58/U Normal 50Ω - - - - Gold
RS庫存編號 193-8192
BrandRS PRO
HK$173.01
單位
Male Straight - Cable Mount 47 x 17.5 mm Nickel RG213/U, RG214/U, RG393/U - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel over Copper
RS庫存編號 793-3613
BrandRS PRO
HK$48.98
單位
Female Straight Clamp Panel Mount - Nickel - - 50Ω - - - 0 → 6GHz Beryllium Copper
RS庫存編號 136-847
BrandRS PRO
HK$51.89
單位
Female Straight Crimp Bulkhead - Nickel RG58/U Normal 50Ω Yes - - - Gold
RS庫存編號 136-718
BrandRS PRO
HK$50.26
單位
Male Straight Solder Cable Mount - Nickel RG58/U Normal 50Ω - - - 0 → 11GHz Gold
RS庫存編號 800-4334
BrandRS PRO
HK$35.85
單位
Male Straight Crimp Cable Mount - - - Reverse 50Ω - - - - -
RS庫存編號 193-8120
BrandRS PRO
HK$150.83
單位
Female Straight Solder Panel Mount 31.2 mm Nickel - - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel over Copper
RS庫存編號 457-232
BrandRS PRO
HK$33.19
單位
Male Right Angle Twist On Cable Mount - Nickel RG58 - 50Ω - - - 4GHz Gold
RS庫存編號 546-5238
BrandRS PRO
HK$28.68
單位
Female Straight Solder Bulkhead - - - Normal 50Ω - - - - -
RS庫存編號 546-2857
BrandRS PRO
HK$69.06
單位
Female Straight Crimp Bulkhead - Nickel - Reverse 50Ω Yes - - - Gold
RS庫存編號 488-9324
BrandRS PRO
HK$56.66
單位
Female Straight Crimp Panel Mount 33 mm Nickel RG174/U, RG188 A/U, RG316/U - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel over Copper
RS庫存編號 546-5250
BrandRS PRO
HK$31.04
單位
Female Straight Clamp Cable Mount - - URM 43, URM 46 Normal 50Ω - - - - Beryllium Copper
RS庫存編號 292-7941
BrandRS PRO
HK$88.18
單位
Male Straight Crimp Cable Mount 30.3 x 16.2 mm Nickel over Copper RG174/U, RG188 A/U, RG316/U - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel over Copper
RS庫存編號 546-5216
BrandRS PRO
HK$19.74
單位
Male Straight Solder Cable Mount - - URM 43, URM 46 Normal 50Ω - - - - -
RS庫存編號 136-831
BrandRS PRO
HK$41.90
單位
Female Straight Crimp Cable Mount - Nickel RG58/U Normal 50Ω - - - - Gold
RS庫存編號 136-875
BrandRS PRO
HK$23.30
單位
Female Straight Solder Bulkhead - Nickel - Normal 50Ω Yes - - - Gold
RS庫存編號 793-3610
BrandRS PRO
HK$63.21
單位
Female Straight Clamp Panel Mount - Nickel - - 50Ω - - - 0 → 6GHz Beryllium Copper
RS庫存編號 546-5200
BrandRS PRO
HK$1,640.07
毎盒:100 個
Box(es)
Male Straight Crimp Cable Mount - - RG58 Normal 50Ω - - - - Gold