TNC Connectors

What is it? The TNC connector or (Threaded Neill -Concelman) is a slightly smaller RF connector. Similar to the more common BNC, but with a threaded coupling instead of a bayonet coupling. TNC connectors have a 7-16-28 UNEF thread. Impedance is generally 50. However there are a few 75 Ω On the market. The TNC connector typically operates in the DC-11 GHz frequency range.What does it do? TNC connectors are used to connect RF coaxial cables to TNC sockets found on connecting pieces of equipment.Applications Due to the versatility of the TNC connector and its ability to be used with a wide variety of coaxial cables. The TNC connector can be utilised in many applications. With the threaded coupling mechanism and high resistance to vibration, the TNC connector is useful in tougher environments such as, Antenna mounts Military -Aviation control Telecommunications -Wireless base stations Industrial -machine to machine communications, security devices Commercial Vehicle GPS and BluetoothTypes TNC connectors come in various styles supporting a vast range of systems and designs. Gender -Male (Plug) and Female (sockets Body Orientation -Straight and right angle Polarity -Standard and reverse Impedance 50 Ω and 75 Ω Termination -Crimp, clamp and solder termination Mounting Type-Cable, panel and PCBThe range is also available as adapters and cable assemblies.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 33 項產品
Results per page
Description Price Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Polarity Impedance Bulkhead Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS庫存編號 161-4301
製造零件編號1-1478021-0
HK$37.221
個 (以毎盒:50)
單位
Female Straight - Panel Mount - Silver RG141 A/U, RG58 C/U - 50Ω - -65 °C +165 °C 0 → 11GHz Silver
RS庫存編號 512-0963
製造零件編號1-1478021-0
HK$49.21
單位
Female Straight - Panel Mount - Silver RG141 A/U, RG58 C/U - 50Ω - -65 °C +165 °C 0 → 11GHz Silver
RS庫存編號 163-9840
製造零件編號1-1337467-0
HK$34.424
個 (以毎盒:50)
單位
Female Straight Solder Cable Mount - Silver RG141 A/U, RG303/U, RG58 C/U - 50Ω - -65 °C +165 °C 0 → 11GHz Silver
RS庫存編號 423-2150
製造零件編號1-1478416-0
HK$77.72
單位
Female Straight Solder Cable Mount - Silver RG141 A/U, RG58 C/U - 50Ω - - - 0 → 11GHz Silver
RS庫存編號 680-7425
製造零件編號1-1337467-0
HK$66.81
單位
Female Straight Solder Cable Mount - Silver RG141 A/U, RG303/U, RG58 C/U - 50Ω - -65 °C +165 °C 0 → 11GHz Silver
RS庫存編號 164-1442
製造零件編號1-1478416-0
HK$68.878
個 (以毎盒:50)
單位
Female Straight Solder Cable Mount - Silver RG141 A/U, RG58 C/U - 50Ω - - - 0 → 11GHz Silver
RS庫存編號 718-2601
製造零件編號RTD-50-M-00
HK$224.78
單位
Male Straight Solder Cable Mount - Nickel RG141, RG142, RG303, RG400, RG58 Normal 50Ω - - - - Gold
RS庫存編號 165-0629
製造零件編號5-1814802-3
HK$18.75
個 (以毎盒:100)
單位
Female Straight Crimp Panel Mount - Nickel RG141 A/U, RG303/U, RG58 C/U - 50Ω - -65 °C +85 °C 0 → 4GHz Nickel
全新
RS庫存編號 191-7925
製造零件編號1052523-1
HK$89.56
單位
Female Straight Solder Panel Mount - - - - 50Ω - -65°C +125°C 18GHz Gold
RS庫存編號 165-0628
製造零件編號5-1814801-3
HK$15.528
個 (以毎盒:50)
單位
Male Straight - Cable Mount - Nickel RG140/U, RG210/U, RG59 B/U, RG62 A/U - 75Ω - - - 0 → 2GHz Gold
RS庫存編號 616-3135
製造零件編號5-1814801-3
HK$24.73
單位
Male Straight - Cable Mount - Nickel RG140/U, RG210/U, RG59 B/U, RG62 A/U - 75Ω - - - 0 → 2GHz Gold
RS庫存編號 165-0630
製造零件編號5-1814804-3
HK$14.61
個 (以毎盒:100)
單位
Female Straight Solder Panel Mount - Nickel - - 75Ω - -65 °C +85 °C 0 → 2GHz Gold
RS庫存編號 173-5519
製造零件編號1-1337472-0
HK$41.895
個 (以毎盒:50)
單位
Female Straight - Panel Mount - Silver - - 50Ω - -65 °C +165 °C 0 → 11GHz Silver
RS庫存編號 821-2683
製造零件編號222506-5
HK$119.68
單位
Male Straight Crimp Cable Mount - Nickel RG174 A/U, RG174/U, RG188 A/U, RG188/U, RG316 - 50Ω - - - - Gold
RS庫存編號 394-1140
製造零件編號1-1337469-0
HK$52.00
單位
Female Straight Solder Cup Panel Mount Standard Silver Coaxial - 50Ω Yes -65 °C +165 °C 0 → 11GHz Silver
RS庫存編號 821-8993
製造零件編號5222506-1
HK$65.58
單位
Male Straight Crimp Cable Mount Standard Nickel Coaxial Normal 50Ω - - - 0 → 7GHz Gold
全新
RS庫存編號 191-7868
製造零件編號1052523-1
HK$68.068
個 (以毎盒:250)
單位
Female Straight Solder Panel Mount - - - - 50Ω - -65°C +125°C 18GHz Gold
RS庫存編號 616-3157
製造零件編號5-1814802-3
HK$29.48
單位
Female Straight Crimp Panel Mount - Nickel RG141 A/U, RG303/U, RG58 C/U - 50Ω - -65 °C +85 °C 0 → 4GHz Nickel
RS庫存編號 718-2610
製造零件編號1-1337611-0
HK$33.24
單位
Male Straight Crimp Cable Mount - Nickel RG174/U, RG188 A/U, RG316/U Normal 50Ω - - - DC to 11GHz Gold
RS庫存編號 161-5060
製造零件編號RTD-50-M-00
HK$248.41
個 (以毎袋:5)
單位
Male Straight Solder Cable Mount - Nickel RG141, RG142, RG303, RG400, RG58 Normal 50Ω - - - - Gold