TNC Connectors

What is it?
The TNC connector or (Threaded Neill -Concelman) is a slightly smaller RF connector. Similar to the more common BNC, but with a threaded coupling instead of a bayonet coupling. TNC connectors have a 7-16-28 UNEF thread. Impedance is generally 50. However there are a few 75 Ω On the market. The TNC connector typically operates in the DC-11 GHz frequency range.
What does it do?
TNC connectors are used to connect RF coaxial cables to TNC sockets found on connecting pieces of equipment.
Applications
Due to the versatility of the TNC connector and its ability to be used with a wide variety of coaxial cables. The TNC connector can be utilised in many applications. With the threaded coupling mechanism and high resistance to vibration, the TNC connector is useful in tougher environments such as,
• Antenna mounts
• Military -Aviation control
• Telecommunications -Wireless base stations
• Industrial -machine to machine communications, security devices
• Commercial Vehicle GPS and Bluetooth
Types
TNC connectors come in various styles supporting a vast range of systems and designs.
• Gender -Male (Plug) and Female (sockets
• Body Orientation -Straight and right angle
• Polarity -Standard and reverse
• Impedance 50 Ω and 75 Ω
• Termination -Crimp, clamp and solder termination
• Mounting Type-Cable, panel and PCB
The range is also available as adapters and cable assemblies.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Polarity Impedance Bulkhead Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS庫存編號 886-2982
製造零件編號27-9069
HK$15.898
/個 (每包:10個)
單位
Female Straight Crimp Cable Mount - Nickel - - 50Ω - - - 0 → 11GHz Gold
RS庫存編號 885-8898
製造零件編號CPMCTNC1
HK$24.333
/個 (每包:10個)
單位
Male Straight Crimp Cable Mount - Nickel RG58 Normal 50Ω - - - 0 → 11GHz Gold
RS庫存編號 885-8908
製造零件編號CPMTNC19
HK$16.924
/個 (每包:10個)
單位
Male Straight Crimp Cable Mount - Nickel RG174, RG188, RG316 Normal 50Ω - - - 0 → 11GHz Gold
RS庫存編號 886-0737
製造零件編號111-2223-001
HK$40.81
單位
- - - - - - - - - - - - - -
RS庫存編號 886-2991
製造零件編號27-9067
HK$25.24
單位
Female Straight - Chassis Mount - Nickel - - 50Ω - - - 0 → 11GHz Gold
RS庫存編號 885-8901
製造零件編號CPTNC8919BM
HK$41.307
/個 (每包:500個)
單位
Female Straight Crimp Cable Mount - Nickel RG174, RG188, RG316 Normal 50Ω Yes - - 0 → 11GHz Gold