TNC Connectors

What is it?
The TNC connector or (Threaded Neill -Concelman) is a slightly smaller RF connector. Similar to the more common BNC, but with a threaded coupling instead of a bayonet coupling. TNC connectors have a 7-16-28 UNEF thread. Impedance is generally 50. However there are a few 75 Ω On the market. The TNC connector typically operates in the DC-11 GHz frequency range.
What does it do?
TNC connectors are used to connect RF coaxial cables to TNC sockets found on connecting pieces of equipment.
Applications
Due to the versatility of the TNC connector and its ability to be used with a wide variety of coaxial cables. The TNC connector can be utilised in many applications. With the threaded coupling mechanism and high resistance to vibration, the TNC connector is useful in tougher environments such as,
• Antenna mounts
• Military -Aviation control
• Telecommunications -Wireless base stations
• Industrial -machine to machine communications, security devices
• Commercial Vehicle GPS and Bluetooth
Types
TNC connectors come in various styles supporting a vast range of systems and designs.
• Gender -Male (Plug) and Female (sockets
• Body Orientation -Straight and right angle
• Polarity -Standard and reverse
• Impedance 50 Ω and 75 Ω
• Termination -Crimp, clamp and solder termination
• Mounting Type-Cable, panel and PCB
The range is also available as adapters and cable assemblies.

...
顯示內容 隱藏內容

篩選條件

正在檢視 41 - 60,共 194 項產品
Results per page
Description Price Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Polarity Impedance Bulkhead Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS庫存編號 125-0098
製造零件編號J01011A0014
HK$138.77
單位
Female Straight - Cable Mount - Nickel RG58 C/U - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel over Copper
RS庫存編號 800-4334
BrandRS PRO
HK$46.56
單位
Male Straight Crimp Cable Mount - - - Reverse 50Ω - - - - -
RS庫存編號 782-7732
製造零件編號5225555-6
HK$205.54
單位
Male Straight Crimp Cable Mount - Nickel RG142/U, RG142A/U, RG142B/U Normal 50Ω - - - - Gold
RS庫存編號 817-2153
製造零件編號31-6510
BrandAmphenol
HK$190.99
單位
Female Right Angle Crimp, Solder Cable Mount - Nickel LMR-200 Reverse 50Ω Yes - - 0 → 6GHz Gold
RS庫存編號 122-2181
製造零件編號108649
HK$109.19
單位
Male Straight Crimp Cable Mount Standard - RG213 Normal 50Ω Yes - - DC to 10GHz Gold
RS庫存編號 712-2961
製造零件編號J01010A0039
HK$89.12
單位
Male Straight Crimp Cable Mount - Nickel RG174/U, RG188 A/U, RG316/U - 50Ω - -65 °C +165 °C 0 → 11GHz Copper Nickel Gold Alloy
RS庫存編號 886-2982
製造零件編號27-9069
HK$15.898
/個 (每包:10個)
單位
Female Straight Crimp Cable Mount - Nickel - - 50Ω - - - 0 → 11GHz Gold
RS庫存編號 193-8192
BrandRS PRO
HK$213.70
單位
Male Straight - Cable Mount 47 x 17.5 mm Nickel RG213/U, RG214/U, RG393/U - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel over Copper
RS庫存編號 488-9324
BrandRS PRO
HK$71.73
單位
Female Straight Crimp Panel Mount 33 mm Nickel RG174/U, RG188 A/U, RG316/U - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel over Copper
RS庫存編號 885-8898
製造零件編號CPMCTNC1
HK$24.333
/個 (每包:10個)
單位
Male Straight Crimp Cable Mount - Nickel RG58 Normal 50Ω - - - 0 → 11GHz Gold
RS庫存編號 173-5519
製造零件編號1-1337472-0
HK$42.934
個 (以毎盒:50)
單位
Female Straight - Panel Mount - Silver - - 50Ω - -65 °C +165 °C 0 → 11GHz Silver
RS庫存編號 183-6012
製造零件編號J01010A0072
HK$137.97
單位
Male Right Angle Clamp Cable Mount - Cu2Ni5 RG-141A/U, RG-142B/U, RG-223/U, RG-400/U, RG-58C/U - 50Ω - -30°C +85°C 0 → 6GHz NiP Au
RS庫存編號 143-9763
製造零件編號122116
BrandAmphenol
HK$17.718
個 (以毎袋:500)
單位
Male Straight Crimp Cable Mount Standard Nickel - Normal 50Ω - -40°C +85°C 11GHz Gold
RS庫存編號 817-2144
製造零件編號31-6509
BrandAmphenol
HK$263.48
單位
Female Right Angle Crimp, Solder Cable Mount - Nickel LMR-200 Normal 50Ω Yes - - 0 → 6GHz Gold
RS庫存編號 885-8908
製造零件編號CPMTNC19
HK$16.924
/個 (每包:10個)
單位
Male Straight Crimp Cable Mount - Nickel RG174, RG188, RG316 Normal 50Ω - - - 0 → 11GHz Gold
RS庫存編號 616-3157
製造零件編號5-1814802-3
HK$36.50
單位
Female Straight Crimp Panel Mount - Nickel RG141 A/U, RG303/U, RG58 C/U - 50Ω - -65 °C +85 °C 0 → 4GHz Nickel
RS庫存編號 144-0901
製造零件編號122406
BrandAmphenol
HK$51.74
單位
Female Straight Solder Cable Mount Standard Nickel RG402, 0.141 Semi-Rigid Normal 50Ω Yes -65°C +165°C 11GHz Gold
RS庫存編號 712-2980
製造零件編號J01011R0003
HK$98.50
單位
Female Straight Crimp Cable Mount - Nickel RG58 C/U - 50Ω - -65 °C +165 °C 0 → 6GHz Copper Nickel Gold Alloy
RS庫存編號 161-5392
製造零件編號J01010R0005
HK$49.604
個 (以毎袋:5)
單位
Male Straight Crimp Cable Mount - Nickel HPF 240, LMR240, RF 240 Reverse 50Ω - -65 °C +165 °C 0 → 6GHz Copper Nickel Gold Alloy
RS庫存編號 712-2952
製造零件編號J01010A0037
HK$106.39
單位
Male Right Angle Crimp Cable Mount - Nickel 1.5/3.8, 1.5/3.8 FLEX - 50Ω - -65 °C +165 °C 0 → 11GHz Copper Nickel Gold Alloy