TNC Connectors

What is it?
The TNC connector or (Threaded Neill -Concelman) is a slightly smaller RF connector. Similar to the more common BNC, but with a threaded coupling instead of a bayonet coupling. TNC connectors have a 7-16-28 UNEF thread. Impedance is generally 50. However there are a few 75 Ω On the market. The TNC connector typically operates in the DC-11 GHz frequency range.
What does it do?
TNC connectors are used to connect RF coaxial cables to TNC sockets found on connecting pieces of equipment.
Applications
Due to the versatility of the TNC connector and its ability to be used with a wide variety of coaxial cables. The TNC connector can be utilised in many applications. With the threaded coupling mechanism and high resistance to vibration, the TNC connector is useful in tougher environments such as,
• Antenna mounts
• Military -Aviation control
• Telecommunications -Wireless base stations
• Industrial -machine to machine communications, security devices
• Commercial Vehicle GPS and Bluetooth
Types
TNC connectors come in various styles supporting a vast range of systems and designs.
• Gender -Male (Plug) and Female (sockets
• Body Orientation -Straight and right angle
• Polarity -Standard and reverse
• Impedance 50 Ω and 75 Ω
• Termination -Crimp, clamp and solder termination
• Mounting Type-Cable, panel and PCB
The range is also available as adapters and cable assemblies.

...
顯示內容 隱藏內容

篩選條件

正在檢視 61 - 80,共 194 項產品
Results per page
Description Price Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Polarity Impedance Bulkhead Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS庫存編號 821-8993
製造零件編號5222506-1
HK$69.35
單位
Male Straight Crimp Cable Mount Standard Nickel Coaxial Normal 50Ω - - - 0 → 7GHz Gold
RS庫存編號 616-3208
製造零件編號5-1814804-3
HK$27.42
單位
Female Straight Solder Panel Mount - Nickel - - 75Ω - -65 °C +85 °C 0 → 2GHz Gold
RS庫存編號 295-8232
製造零件編號R143018000
BrandRadiall
HK$179.62
單位
Male Straight Clamp Cable Mount Standard Nickel RG213, RG214, RG225, RG393 - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel
RS庫存編號 193-8029
BrandRS PRO
HK$65.32
單位
Female Straight Crimp Cable Mount 31.8 x 14.3 mm Nickel RG58 C/U - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel over Copper
RS庫存編號 136-566
BrandRS PRO
HK$53.31
單位
Male Straight Crimp, Solder Cable Mount - Nickel RG59/U Normal 75Ω - - - 0 → 1GHz Gold
RS庫存編號 712-2986
製造零件編號J01011R0000
HK$99.41
單位
Female Straight Crimp Panel Mount - Nickel RG58 C/U Reverse 50Ω - -65 °C +165 °C 0 → 6GHz Copper Nickel Gold Alloy
RS庫存編號 821-8880
製造零件編號5225554-6
HK$504.33
單位
Male Right Angle Crimp Cable Mount Standard Silver Coaxial Normal 50Ω - - - 0 → 11GHz Gold
RS庫存編號 712-2974
製造零件編號J01011A0058
HK$163.82
單位
Female Straight Solder Panel Mount - Nickel RG174/U, RG188 A/U, RG316/U - 50Ω - -65 °C +165 °C 0 → 11GHz Copper Nickel Gold Alloy
RS庫存編號 125-0026
製造零件編號J01010A0012
HK$166.91
單位
Male Straight Crimp Cable Mount - - RG316/U Normal 50 Ω, 75 Ω - - - - Gold
RS庫存編號 193-8035
製造零件編號J01011A2287
HK$63.72
單位
Female Straight Crimp Cable Mount - Nickel RG223/U, RG400/U - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel over Copper
RS庫存編號 161-7217
製造零件編號31-6507
BrandAmphenol
HK$156.45
個 (以毎袋:25)
單位
- - - - - - - - - - - - - -
RS庫存編號 125-0010
製造零件編號J01010A0005
HK$141.74
單位
Male Right Angle Crimp Cable Mount - Nickel RG141 A/U, RG58 C/U - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel over Copper
RS庫存編號 295-8254
製造零件編號R143156000
BrandRadiall
HK$142.12
單位
Male Right Angle - Cable Mount - Nickel RG141, RG142, RG223, RG400, RG58 - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel
RS庫存編號 745-5472
製造零件編號5-1814800-3
HK$25.66
單位
Male Straight Crimp Cable Mount - Nickel RG58C Normal 50Ω - - - - Gold
RS庫存編號 136-831
BrandRS PRO
HK$50.56
單位
Female Straight Crimp Cable Mount - Nickel RG58/U Normal 50Ω - - - - Gold
RS庫存編號 817-2156
製造零件編號31-6527
BrandAmphenol
HK$296.86
單位
Female Right Angle Solder PCB Mount - Gold LMR-200 Normal 50Ω Yes - - 0 → 3GHz Gold
RS庫存編號 136-875
BrandRS PRO
HK$31.46
單位
Female Straight Solder Bulkhead - Nickel - Normal 50Ω Yes - - - Gold
RS庫存編號 295-8305
製造零件編號R143324000W
BrandRadiall
HK$382.73
單位
Female Straight - Panel Mount - Nickel RG179, RG187, RG188, RG316 - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel
RS庫存編號 193-8271
製造零件編號J01010A0006
HK$112.68
單位
Male Right Angle Crimp Cable Mount - Nickel RG142 B/U, RG223/U, RG400/U - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel over Copper
RS庫存編號 136-572
BrandRS PRO
HK$62.46
單位
Male Straight Crimp Cable Mount - Nickel RG174/U Normal 50Ω - - - - Gold