UFL Connectors

A miniature RS coaxial connector, the UFL connector is ideal when space saving is a concern. With this in mind, UFL connectors are often used on printed circuit boards, placed inside electronic devices that need a radio frequency connection. UFL connectors are commonly used to connect a WiFi antenna to a laptops internal circuitry.UFL are not suitable for similar usage as other RF connectors, as they are not designed for reconnection. Constant plugging and unplugging of a UFL connector will likely damage it. To this end, they are often used in applications where disconnections are un-necessary.The RS range of UFL connectors is available as ready to solder, or supplied as pre-wired for quick and convenient connections.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 1,共 1 項產品
Results per page
Description Price Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Operating Temperature Range Mating Type Operating Frequency Contact Plating Contact Material Impedance
RS庫存編號 125-0330
製造零件編號R302302000
BrandRadiall
HK$7.29
單位
Female Straight Solder PCB Mount Miniature Gold Coaxial - Snap On 0 → 6GHz Gold Brass 50Ω