UFL Connectors

A miniature RS coaxial connector, the UFL connector is ideal when space saving is a concern. With this in mind, UFL connectors are often used on printed circuit boards, placed inside electronic devices that need a radio frequency connection. UFL connectors are commonly used to connect a WiFi antenna to a laptops internal circuitry.UFL are not suitable for similar usage as other RF connectors, as they are not designed for reconnection. Constant plugging and unplugging of a UFL connector will likely damage it. To this end, they are often used in applications where disconnections are un-necessary.The RS range of UFL connectors is available as ready to solder, or supplied as pre-wired for quick and convenient connections.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Operating Temperature Range Mating Type Operating Frequency Contact Plating Contact Material Impedance
RS庫存編號 557-981
製造零件編號U.FL-R-SMT-1(10)
BrandHirose
HK$10.486
/個 (每包:5個)
單位
Female Straight Solder Surface Mount - Silver - - - 0 → 6GHz Gold Brass 50Ω
RS庫存編號 175-7510
製造零件編號U.FL-R-SMT-1(10)
BrandHirose
HK$10.92
/個 (每包:5個)
單位
Female Straight Solder Surface Mount Standard Silver - -40 → +90 °C - 6GHz Gold Brass 50Ω
RS庫存編號 166-4891
製造零件編號U.FL-R-SMT-1(10)
BrandHirose
HK$5.16
個 (在毎卷:2500)
單位
Female Straight Solder Surface Mount Standard Silver Plated - -40 → +90 °C - 6GHz Gold Plated Brass 50Ω
RS庫存編號 173-9650
製造零件編號X.FL-R-SMT-1(02)
BrandHirose
HK$8.54
個 (在毎卷:500)
單位
Male Right Angle SMT PCB Mount - Silver Coaxial -40 → +90 °C Cable 6GHz Gold Phosphor Bronze 50Ω
RS庫存編號 173-9957
製造零件編號X.FL-R-SMT-1(02)
BrandHirose
HK$13.664
/個 (每包:5個)
單位
Male Right Angle SMT PCB Mount - Silver Coaxial -40 → +90 °C Cable 6GHz Gold Phosphor Bronze 50Ω