Barrier Strips

Barrier strips are screw-type electrical connectors that allow more than one circuit to connect to another circuit. Wires are clamped down to a metal part by tightening of a screw. Multiple screw terminals are arranged such that the metal strips are separated by a barrier or insulating block. 


How do barrier strips work?


Each strip will have a pair of screws arranged such that each screw connects to a separate conductor on either end of the strip. Alternatively, terminal strips have several screws along two strips, creating a bus bar for the distribution of power.


Barrier strips can accommodate a broad range of wire sizes and provide reliable connection. The term “contact” refers to the wire attached to the barrier and the contact pitch refers to the distance between each contact, measured from the centre of each opening or hole.


Applications of Barrier strips


Barrier strips are extensively used in electrical wiring for distributing electricity, connecting switches, electrical outlets and lighting fixtures to the mains. They’re also used to directly connect major appliances such as ovens. You will also find barrier strips in surge protectors and speakers.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Number of Contacts Pitch Body Orientation Contact Material Contact Plating Number of Rows Screw Size Wire Size Material Fixing Centre Current Rating Voltage Rating Dimensions Depth
RS庫存編號 433-703
BrandRS PRO
HK$16.592
/個 (每包:5個)
單位
36 6.35mm - - - 2 - - - - - - 117 x 38 x 7.5mm 38mm
RS庫存編號 433-775
BrandRS PRO
HK$14.445
/個 (每包:10個)
單位
28 9.5mm - - - - - - - 28.6mm - - 266.7 x 17.9 x 10.6mm 10.6mm
RS庫存編號 433-781
BrandRS PRO
HK$14.372
/個 (每包:10個)
單位
28 6.3mm - - - - - - - 28.6mm - - 194 x 16.7 x 4mm 4mm
RS庫存編號 425-415
BrandRS PRO
HK$6.558
/個 (每包:10個)
單位
1 - - Steel Zinc - M4 22 → 12 AWG Polyamide 11.2mm 20A 600 V 38 x 29 x 11mm 11mm
RS庫存編號 425-421
BrandRS PRO
HK$7.66
/個 (每包:10個)
單位
1 - - Steel Zinc - M4 22 → 12 AWG Polyamide 11.2mm 20A 600 V 38 x 29 x 11mm 11mm
RS庫存編號 123-4541
BrandRS PRO
HK$28.44
單位
40 6mm - Steel Tin 4 - - - - - 12 V 86 x 56 x 7.5mm 7.5mm