Barrier Strips

Barrier strips are screw-type electrical connectors that allow more than one circuit to connect to another circuit. Wires are clamped down to a metal part by tightening of a screw. Multiple screw terminals are arranged such that the metal strips are separated by a barrier or insulating block. 


How do barrier strips work?


Each strip will have a pair of screws arranged such that each screw connects to a separate conductor on either end of the strip. Alternatively, terminal strips have several screws along two strips, creating a bus bar for the distribution of power.


Barrier strips can accommodate a broad range of wire sizes and provide reliable connection. The term contact refers to the wire attached to the barrier and the contact pitch refers to the distance between each contact, measured from the centre of each opening or hole.


Applications of Barrier strips


Barrier strips are extensively used in electrical wiring for distributing electricity, connecting switches, electrical outlets and lighting fixtures to the mains. Theyre also used to directly connect major appliances such as ovens. You will also find barrier strips in surge protectors and speakers.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 31 項產品
Results per page
Description Price Number of Contacts Pitch Body Orientation Contact Material Contact Plating Number of Rows Screw Size Wire Size Material Fixing Centre Current Rating Voltage Rating Dimensions Depth
RS庫存編號 821-2649
製造零件編號3-1437646-3
HK$15.58
單位
2 6.35mm Straight Copper Alloy Tin 1 M3 30 → 16 AWG Thermoplastic - 10A 300 V 13.97 x 12.7 x 13.97mm 13.97mm
RS庫存編號 164-5277
製造零件編號3-1437646-3
HK$5.833
個 (以毎袋:1000)
單位
2 6.35mm Straight Copper Alloy Tin 1 M3 30 → 16 AWG Thermoplastic - 10A 300 V 13.97 x 12.7 x 13.97mm 13.97mm
RS庫存編號 164-5278
製造零件編號3-1437646-9
HK$14.335
個 (以毎盒:400)
單位
3 6.35mm Straight Copper Alloy Tin 1 M3 30 → 16 AWG Thermoplastic - 10A 300 V 20.32 x 12.7 x 13.97mm 13.97mm
RS庫存編號 782-1970
製造零件編號1546670-4
HK$182.45
1 包 5 套
Pack(s)
4 11.1mm - Brass Tin 2 UNC 6-32 22 → 14 AWG Thermoplastic - 25A 300 V - -
RS庫存編號 164-5196
製造零件編號1437664-5
HK$12.125
個 (以毎袋:300)
單位
3 9.53mm Straight Copper Alloy Tin 1 - 22 → 12 AWG PA - 20A - 30.07 x 16.51 x 16mm 16mm
RS庫存編號 782-5446
製造零件編號2-1437667-4
HK$8.79
單位
2 8.26mm - - - 1 - 22 → 12 AWG - - 20A 150 V - -
RS庫存編號 821-8971
製造零件編號3-1437664-1
HK$18.41
單位
3 9.53mm Vertical Copper Alloy Tin 1 - 22 → 12 AWG Polyamide - 20A - - -
RS庫存編號 821-9025
製造零件編號1-1437667-2
HK$31.60
單位
6 8.26mm Vertical Copper Alloy Tin 1 UNC 6-32 22 → 12 AWG Nylon - 20A 150 V - -
RS庫存編號 161-5083
製造零件編號1-1437667-0
HK$11.097
個 (以毎袋:56)
單位
4 8.26mm Straight Copper Alloy Tin 1 6 → 32 22 → 12 AWG Nylon - 20A 300 V 34.67 x 13.46 x 12.7mm 12.7mm
RS庫存編號 821-2642
製造零件編號1437664-5
HK$22.59
單位
3 9.53mm Straight Copper Alloy Tin 1 - 22 → 12 AWG PA - 20A - 30.07 x 16.51 x 16mm 16mm
RS庫存編號 161-5602
製造零件編號1-1437667-2
HK$22.533
個 (以毎盒:40)
單位
6 8.26mm Vertical Copper Alloy Tin 1 UNC 6-32 22 → 12 AWG Nylon - 20A 150 V - -
RS庫存編號 821-2655
製造零件編號1-1437667-0
HK$17.57
單位
4 8.26mm Straight Copper Alloy Tin 1 6 → 32 22 → 12 AWG Nylon - 20A 300 V 34.67 x 13.46 x 12.7mm 12.7mm
RS庫存編號 782-1936
製造零件編號1-1546670-0
HK$373.10
1 包 5 套
Pack(s)
10 11.1mm - Brass Tin 2 UNC 6-32 22 → 14 AWG Thermoplastic - 25A 300 V - -
RS庫存編號 168-0875
製造零件編號8PCV-02-006
HK$7.027
個 (在毎卷:4000)
單位
2 11.1mm Straight Copper Alloy Tin 1 M4 22 → 10 AWG Thermoplastic - 30A 600 V 0.947 x 0.8 x 0.77in 0.77in
RS庫存編號 782-1999
製造零件編號1546306-5
HK$98.66
1 包 5 套
Pack(s)
5 9.53mm - Brass Tin 2 UNC 6-32 22 → 12 AWG Thermoplastic - 20A 300 V - -
RS庫存編號 781-2677
製造零件編號1546306-4
HK$19.60
/個 (每包:5個)
單位
4 9.53mm - Brass Tin 2 UNC 6-32 22 → 12 AWG Thermoplastic - 20A 300 V - -
RS庫存編號 164-5195
製造零件編號1437664-4
HK$5.968
個 (以毎袋:300)
單位
2 9.53mm Straight Copper Alloy Tin 1 - 22 → 12 AWG PA - 20A - 20.55 x 16.51 x 16mm 16mm
RS庫存編號 821-2658
製造零件編號1437664-4
HK$12.10
單位
2 9.53mm Straight Copper Alloy Tin 1 - 22 → 12 AWG PA - 20A - 20.55 x 16.51 x 16mm 16mm
RS庫存編號 782-2826
製造零件編號1-1546306-4
HK$63.92
單位
14 9.53mm - - - 2 - 22 → 12 AWG - - 20A 300 V - -
RS庫存編號 821-2456
製造零件編號3-1437646-9
HK$17.50
單位
3 6.35mm Straight Copper Alloy Tin 1 M3 30 → 16 AWG Thermoplastic - 10A 300 V 20.32 x 12.7 x 13.97mm 13.97mm