Distribution Blocks

The primary function of a distribution block is to supply power more efficiently to a series of devices. The secondary function is to isolate short circuit incidents to prevent complete shutdown from occurring. Distribution blocks can handle a range of frequencies and currents. Using distribution blocks requires only one large wire on the input side to link each connected device back to the power source. This eliminates the need for separate wiring of each device. 


What are distribution blocks used for?

Distribution blocks are used in various industries:

  • Heating/cooling for operating heaters, cooling systems and ventilation equipment.
  • Power distribution control in the form of voltage transformers, uninterrupted power supply units and distribution cabinets. 
  • Solar, wind and turbine as the power supply to distribute energy.
  • Electrical vehicles for charging stations.
  • Electronic automation, including elevators, lifting equipment and conveyor systems.

Types of distribution blocks

The two main types of distribution block are:

  • Bussed (enclosed) blocks, which allow for a larger input cable to be split out into smaller cables for branch circuits.
  • Independent blocks, which enable multiple individual circuits to be routed to a single location as they are not connected to each other.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 13,共 13 項產品
Results per page
Description Price Number of Ways Termination Method Wire Size Housing Material IP Rating Current Rating Voltage Rating Cable CSA Length Width Height Colour Maximum Operating Temperature Minimum Operating Temperature
RS庫存編號 277-9770
製造零件編號0 048 54
BrandLegrand
HK$152.34
單位
13 Screw Down - PC IP20 100A 400 V ac 1.5 → 16 mm², 6 → 25 mm² 113mm - - Black +40°C -5°C
RS庫存編號 277-9786
製造零件編號0 048 44
BrandLegrand
HK$136.94
單位
13 Screw Down - PC IP20 100A 400 V ac 1.5 → 16 mm², 6 → 25 mm² 113mm - - Blue +40°C -5°C
RS庫存編號 675-8929
製造零件編號0 371 70
BrandLegrand
HK$33.908
/個 (每包:5個)
單位
1 Screw Down 12 AWG Metal - 18A 800 V 2.5mm² 52.2mm 5mm 46.4mm Green, Yellow +55°C -30°C
RS庫存編號 277-2151
製造零件編號0 048 24
BrandLegrand
HK$111.88
單位
13 Screw Down - PC - 100A 400 V ac 1.5 → 16 mm², 6 → 25 mm² 113mm - - - +40°C -5°C
RS庫存編號 277-9764
製造零件編號0 048 50
BrandLegrand
HK$77.79
單位
4 Screw Down - PC IP20 80A 400 V ac 1.5 → 16mm² 47mm - - Black +40°C -5°C
RS庫存編號 705-5533
製造零件編號0 048 40
BrandLegrand
HK$73.44
單位
4 Screw Down - PC IP20 80A 400 V ac 1.5 → 16mm² 47mm - - Blue +40°C -5°C
RS庫存編號 277-9815
製造零件編號0 048 34
BrandLegrand
HK$135.79
單位
13 Screw Down - PC IP20 100A 400 V ac 1.5 → 16 mm², 6 → 25 mm² 113mm - - Green +40°C -5°C
RS庫存編號 277-9837
製造零件編號0 048 36
BrandLegrand
HK$273.07
單位
22 Screw Down - PC IP20 100A 400 V ac 1.5 → 16 mm², 6 → 25 mm² 176mm - - Green +40°C -5°C
RS庫存編號 277-9809
製造零件編號0 048 30
BrandLegrand
HK$78.48
單位
4 Screw Down - PC IP20 80A 400 V ac 1.5 → 16mm² 47mm - - Green +40°C -5°C
RS庫存編號 675-8922
製造零件編號0 371 71
BrandLegrand
HK$42.306
/個 (每包:5個)
單位
1 Screw Down 10 AWG Metal - 23A 800 V 4mm² 52.2mm 6mm 46.4mm Green, Yellow +55°C -30°C
RS庫存編號 705-5546
製造零件編號0 048 52
BrandLegrand
HK$95.41
單位
8 Screw Down - PC IP20 80A 400 V ac 1.5 → 16mm² 75mm - - Black +40°C -5°C
RS庫存編號 705-5537
製造零件編號0 048 42
BrandLegrand
HK$96.44
單位
8 Screw Down - PC IP20 80A 400 V ac 1.5 → 16mm² 75mm - - Blue +40°C -5°C
RS庫存編號 180-6100
製造零件編號0 048 32
BrandLegrand
HK$915.85
毎盒:10 個
Box(es)
8 Screw 1.5 → 16 mm² PC IP20 80 A, 100 A 400 V - 75mm - - Green +40°C -5°C