Earth Blocks

Earth Blocks
Earth blocks are also referred to as ground terminal blocks and earth terminals. They are used for grounding and earthing wires to protect people and equipment from interference such as electrical or magnetic fields.
Earth blocks are easily identifiable with a green and yellow housing and can be mounted onto a DIN rail. Connection methods for the wires include screw and clamp.
The terminals have excellent electrical, mechanical and chemical characteristics even at high temperatures.
Applications
Earth blocks are used worldwide in distribution boards, control centres and machine control systems such as ships and power stations.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 28 項產品
Results per page
Description Price Earth Block Type Wire Size Cable CSA Colour Number of Ways Termination Method Housing Material IP Rating Current Rating Voltage Rating Length Width Height Maximum Operating Temperature
RS庫存編號 283-0746
BrandRS PRO
HK$29.434
/個 (每包:5個)
單位
Double Screw 0 → 16 mm² 0 → 16mm² Grey 5 Screw Down Brass - - - 58.74mm 19mm 12mm -
RS庫存編號 384-7032
BrandRS PRO
HK$58.05
單位
- 14 → 4 AWG 16mm² Green/Yellow 2 Screw Down Nylon - 76A 800 V 57.5mm 12mm 65mm -
RS庫存編號 425-550
BrandRS PRO
HK$70.952
/個 (每包:5個)
單位
Double Screw 0 → 16 mm² 0 → 16mm² Grey 8 Screw Down Brass - - - 85.72mm 19mm 12mm -
RS庫存編號 867-1007
BrandRS PRO
HK$36.94
單位
CE (BS EN 60998) 0 → 16 mm - - 8 Screw Down Brass - - - 86mm 18mm 12mm -
RS庫存編號 867-0991
BrandRS PRO
HK$18.22
單位
CE (BS EN 60998) 0 → 16 mm - - 3 Screw Down Brass - - - 42.3mm 18mm 12mm -
RS庫存編號 384-7048
BrandRS PRO
HK$81.44
單位
- 10 → 2 AWG 35mm² Green/Yellow 2 Screw Down Nylon - 125A 800 V 63mm 16mm 75.1mm -
RS庫存編號 502-008
BrandRS PRO
HK$25.572
/個 (每包:5個)
單位
G Rail 2.5 → 25 mm² 16mm² Green/Yellow 2 Screw Down Nylon - - - 50mm 12mm 63mm -
RS庫存編號 878-7566
BrandRS PRO
HK$11.542
/個 (每包:5個)
單位
DIN Rail 26 → 10 AWG 0.5 → 4mm² Green/Yellow 2 Screw - - - - 56.7mm 46mm 6.6mm -
RS庫存編號 878-7578
BrandRS PRO
HK$11.464
/個 (每包:5個)
單位
DIN Rail 26 → 8 AWG 0.5 → 6mm² Green/Yellow 2 Screw - - - - 57mm 46mm 8.2mm -
RS庫存編號 283-0774
BrandRS PRO
HK$38.504
/個 (每包:5個)
單位
Double Screw 0 → 16 mm² 0 → 16mm² Grey 7 Screw Down Brass - - - 76.99mm 19mm 12mm -
RS庫存編號 762-2531
BrandRS PRO
HK$18.043
/個 (每包:10個)
單位
- 22 → 8 AWG 6mm² Green/Yellow - Screw Down - - - - - - - +120°C
RS庫存編號 501-887
BrandRS PRO
HK$34.979
/個 (每包:10個)
單位
- 0.2 → 2.5 mm² - - 3 - - - 24A - - - - -
RS庫存編號 878-7562
BrandRS PRO
HK$8.896
/個 (每包:5個)
單位
DIN Rail 26 → 12 AWG 0.2 → 2.5mm² Green/Yellow 2 Screw - - - 600 V 42.8mm 45.3mm 5.2mm -
RS庫存編號 283-0768
BrandRS PRO
HK$34.468
/個 (每包:5個)
單位
Double Screw 0 → 16 mm² 0 → 16mm² Grey 6 Screw Down Brass - - - 67.45mm 19mm 12mm -
RS庫存編號 501-859
BrandRS PRO
HK$15.218
/個 (每包:5個)
單位
G Rail 0.2 → 4 mm² 2.5mm² Green/Yellow 2 Screw Down Nylon - - - 48mm 6mm 51.7mm -
RS庫存編號 384-7004
BrandRS PRO
HK$38.02
單位
- 20 → 8 AWG 6mm² Green/Yellow 2 Screw Down Nylon - 41A 800 V 54mm 8mm 61.5mm -
RS庫存編號 878-7550
BrandRS PRO
HK$19.77
單位
DIN Rail 16 → 6 AWG 1.5 → 10mm² Green/Yellow 2 Screw - - - - 56.7mm 46mm 10.5mm -
RS庫存編號 283-0730
BrandRS PRO
HK$25.546
/個 (每包:5個)
單位
Double Screw 0 → 16 mm² 0 → 16mm² Grey 3 Screw Down Brass - - - 41.27mm 19mm 12mm -
RS庫存編號 501-815
BrandRS PRO
HK$14.879
/個 (每包:10個)
單位
- 0.2 → 4 mm² 4mm² Green/Yellow 2 Screw Down Nylon - - - 32mm 7mm 34mm -
RS庫存編號 878-7575
BrandRS PRO
HK$7.818
/個 (每包:5個)
單位
DIN Rail 26 → 10 AWG 0.2 → 4mm² Green/Yellow 2 Screw - - - - 42.8mm 45.3mm 6.2mm -