Fused Terminal Blocks

In electrical control cabinets, fused terminal blocks collect, organise and distribute signals with a higher degree of protection than non-fused terminal blocks. This is because they allow electricity to flow through a fuse. If the currents passing through are greater than the fuse amp, the fuse will blow, protecting the device from excess current. 


What are fused terminal blocks used for?

Widely used in industry, fused terminal blocks protect equipment from overcurrent and prevent electrical fires. Fused terminal blocks can integrate with any circuits you're wiring, creating a durable and safe connection for any electric power system. If the maximum current needs to be increased then you can simply replace the fuse within the terminal block with a higher amp.


Types of fused terminal blocks

Fused terminal blocks are available in different mount types such as screw down or DIN rail mount, for use when  your circuit breakers have been mounted with a metal rail. They're constructed in a range of compact sizes to help save panel space. Fused terminal blocks are available with different fuse-size inserts. The size you choose will depend on the circuits you're connecting.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 7,共 7 項產品
Results per page
Description Price Mounting Type Number of Ways Termination Method Material Cable CSA Wire Size Fuse Size Current Rating Voltage Rating Pitch Maximum Operating Temperature Minimum Operating Temperature
RS庫存編號 741-8622
製造零件編號CMFTB/2
BrandCAMDENBOSS
HK$99.66
毎包:10 個
Bag(s)
Screw Mount 2 Screw Down Nylon 2.5mm² 4 mm² 6.3 x 25mm 20A 690 V 16mm +125°C -20°C
RS庫存編號 741-8607
製造零件編號CFTBN/4
BrandCAMDENBOSS
HK$88.05
毎包:10 個
Bag(s)
Screw Mount 4 Screw Down Nylon 4mm² 4 mm² 5 x 20mm 20A 690 V 16mm +120°C -20°C
RS庫存編號 741-8600
製造零件編號CFTBN/2
BrandCAMDENBOSS
HK$78.59
毎包:10 個
Bag(s)
Screw Mount 2 Screw Down Nylon 4mm² 4 mm² 5 x 20mm 20A 690 V 16mm +120°C -20°C
RS庫存編號 741-8590
製造零件編號CFTBN/1
BrandCAMDENBOSS
HK$63.66
毎包:10 個
Bag(s)
Screw Mount 1 Screw Down Nylon 4mm² 4 mm² 5 x 20mm 20A 690 V 16mm +120°C -20°C
RS庫存編號 741-8603
製造零件編號CFTBN/3
BrandCAMDENBOSS
HK$99.46
毎包:10 個
Bag(s)
Screw Mount 3 Screw Down Nylon 4mm² 4 mm² 5 x 20mm 20A 690 V 16mm +120°C -20°C
RS庫存編號 741-8616
製造零件編號CFTBN/5
BrandCAMDENBOSS
HK$84.92
毎包:10 個
Bag(s)
Screw Mount 5 Screw Down Nylon 4mm² 4 mm² 5 x 20mm 20A 690 V 16mm +120°C -20°C
RS庫存編號 741-8625
製造零件編號CMFTB/3
BrandCAMDENBOSS
HK$116.09
毎包:10 個
Bag(s)
Screw Mount 3 Screw Down Nylon 1.5mm² 4 mm² 6.3 x 25mm 20A 690 V 16mm +125°C -20°C