Interface Modules

pInterface modules connect electronic devices to electrical systems at the control level. These modules perform signal transmission and distribution functions within the device and the system. Interface modules are a href="/web/c/connectors/terminal-blocks-din-rail-terminals/din-rails/ " target="_self"DIN rail /amounted and give a reliable 'plug and play' interface for any industrial control system. These modules come with both male and female connectors for maximum flexibility./ph2What are interface modules used for?/h2pThe primary function of an interface module is to facilitate and optimise wiring operations. They are an integral part of wiring applications in most tool rooms, factories and manufacturing plants./ph2Types of interface modules/h2pInterface module categories include:/pulliPassive modules, which have up to 60 output poles that can be produced from a single cable input. These modules are easy to connect with simple mounting functionality and come with or without LED signalling features. Examples of passive interface modules include flat cable, D-subminiature, resistor and diode modules./liliRelay modules or modular modules amplify and isolate output signals by cleaning and protecting them from signal interference. Relay modules have galvanic isolation, which prevents static charge. These modules have DIN rail mounting or AC/DC features to reduce installation and maintenance time./li/ul

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Gender Wire Size Number of Contacts Connector Type Body Orientation Mounting Type Test Proof Voltage Voltage Rating Current Rating Cable CSA Dimensions Depth Length CAD Drawing
RS庫存編號 760-8822
製造零件編號CIM/RJ45
BrandCAMDENBOSS
HK$182.18
單位
Female 30 → 12 AWG - Screw Terminal Straight DIN Rail Mount - 125 V dc 500mA 0.2 → 4mm² 34 x 83 x 45mm 45mm 34mm -
RS庫存編號 760-8847
製造零件編號CIM/8W-D10
BrandCAMDENBOSS
HK$249.11
單位
- - 8 Screw Terminal Straight DIN Rail Mount 1000V 250 V dc 1A - - - 45mm -
RS庫存編號 760-8840
製造零件編號CIM/8W-COMP
BrandCAMDENBOSS
HK$312.24
單位
- - 8 Screw Terminal Straight DIN Rail Mount 1000V 250 V dc 1A - - - 45mm -
RS庫存編號 760-8834
製造零件編號CIM/202426-IDCs
BrandCAMDENBOSS
HK$362.84
單位
Male 30 → 12 AWG 20, 24, 26 Screw Terminal Straight DIN Rail Mount - 50 V dc 100mA 0.2 → 4mm² 80 x 83 x 56mm 56mm 80mm -
RS庫存編號 760-8828
製造零件編號CIM/USBB
BrandCAMDENBOSS
HK$134.33
單位
Female 30 → 12 AWG - Screw Terminal Straight DIN Rail Mount - 30 V dc 100mA 0.2 → 4mm² 26 x 83 x 41mm 41mm 26mm -