Interface Modules

Interface modules connect electronic devices to electrical systems at the control level. These modules perform signal transmission and distribution functions within the device and the system. Interface modules are DIN rail mounted and give a reliable 'plug and play' interface for any industrial control system. These modules come with both male and female connectors for maximum flexibility.

What are interface modules used for?

The primary function of an interface module is to facilitate and optimise wiring operations. They are an integral part of wiring applications in most tool rooms, factories and manufacturing plants.

Types of interface modules

Interface module categories include:

  • Passive modules, which have up to 60 output poles that can be produced from a single cable input. These modules are easy to connect with simple mounting functionality and come with or without LED signalling features. Examples of passive interface modules include flat cable, D-subminiature, resistor and diode modules.
  • Relay modules or modular modules amplify and isolate output signals by cleaning and protecting them from signal interference. Relay modules have galvanic isolation, which prevents static charge. These modules have DIN rail mounting or AC/DC features to reduce installation and maintenance time.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 8,共 8 項產品
Results per page
Description Price Gender Wire Size Number of Contacts Connector Type Body Orientation Mounting Type Test Proof Voltage Voltage Rating Current Rating Cable CSA Dimensions Depth Length CAD Drawing
RS庫存編號 620-3659
製造零件編號0 048 86
BrandLegrand
HK$473.56
單位
- - 11 - Straight DIN Rail Mount - 400 V 125A 2.5 → 10 mm, 10 → 25 mm, 10 → 35 mm 86 x 105 x 50mm 50mm 86mm -
RS庫存編號 618-8213
製造零件編號0 048 84
BrandLegrand
HK$324.71
單位
- - 4 - Straight DIN Rail Mount - 400 V 100A 2.5 → 10 mm, 10 → 25 mm 86 x 70 x 50mm 50mm 86mm -
RS庫存編號 618-8229
製造零件編號0 048 85
BrandLegrand
HK$496.38
單位
- - 13 - Straight DIN Rail Mount - 400 V 40A 1.5 → 4 mm, 6 → 16 mm 86 x 105 x 50mm 50mm 86mm -
RS庫存編號 620-3665
製造零件編號0 048 88
BrandLegrand
HK$611.00
單位
- - 15 - Straight DIN Rail Mount - 400 V 125A 2.5 → 10 mm, 10 → 35 mm 86 x 140 x 50mm 50mm 86mm -
RS庫存編號 705-5530
製造零件編號0 048 83
BrandLegrand
HK$503.13
單位
- - 13 - Straight DIN Rail Mount - 400 V 160A 2.5 → 10 mm, 6 → 25 mm, 10 → 35 mm, 35 → 70 mm 101.5 x 144 x 60mm 60mm 101.5mm -
RS庫存編號 620-3637
製造零件編號0 048 81
BrandLegrand
HK$338.02
單位
- - 13 - Straight DIN Rail Mount - 400 V 40A 1.5 → 4 mm, 6 → 16 mm 39 x 105 x 50mm 50mm 39mm -
RS庫存編號 620-3643
製造零件編號0 048 80
BrandLegrand
HK$245.41
單位
- - 7 - Straight DIN Rail Mount - 400 V 100A 2.5 → 10 mm, 10 → 25 mm 39 x 70 x 50mm 50mm 39mm -
RS庫存編號 618-8162
製造零件編號0 048 79
BrandLegrand
HK$1,855.34
單位
- - 15 - Straight DIN Rail Mount - 400 V 160A 2.5 → 10 mm, 10 → 25 mm, 10 → 35 mm, 35 → 70 mm 91.5 x 179 x 50mm 50mm 91.5mm -