Non-Fused DIN Rail Terminals

Non-fused DIN rail terminals are modular plastic blocks that are used to connect two or more electrical wires together in a control cabinet. They offer protection from overcurrent and short-circuits.

How do non-fused DIN rail terminals work?

Non-fused DIN rail terminals have an insulated plastic body that houses the current carrying parts and minimises heat generated when current passes through the wires. They also have a clamping device that allows you to quickly snap them on to a DIN rail. A DIN rail is a standard-sized metal rail used to organise and manage multiple terminals in a compact space. You can easily connect and disconnect a non-fused DIN rail terminal without disrupting other wire terminations.

What are non-fused DIN rail terminals used for?

Non-fused DIN rail terminals are used to maintain complex control circuits in applications such as:

  • Energy management
  • Power supplies
  • Lighting controllers
  • Telecommunications
  • Building management systems
  • Industrial and civil electrical installations
  • Heating and air conditioning controls

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 154 項產品
Results per page
Description Price Series Wire Size Cable CSA Colour Current Rating Number of Levels Termination Method Voltage Rating Pitch Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification
RS庫存編號 815-694
BrandRS PRO
HK$6.752
/個 (每包:10個)
單位
RK 22 → 8 AWG 0.2 → 10mm² Brown 65A - Screw Down 800 V - -40°C +105°C -
RS庫存編號 872-5612
BrandRS PRO
HK$4.054
/個 (每包:5個)
單位
1015.2 22 → 10 AWG - Beige 30 (UL) A, 32 (IEC) A, 40 (CSA) A Single Screw 500 V - -40°C +105°C -
RS庫存編號 878-7480
BrandRS PRO
HK$10.057
/個 (每包:10個)
單位
CDK 2.5 22 → 12 AWG 2.5mm² - 20 (UL/CSA) A, 24 (IEC) A Double Screw 800 V - - - -
RS庫存編號 878-7588
BrandRS PRO
HK$4.46
/個 (每包:5個)
單位
CTR 4 22 → 10 AWG 4mm² - 22A Single Screw 800 V - - - -
RS庫存編號 762-2525
BrandRS PRO
HK$7.955
/個 (每包:10個)
單位
SRK 10 → 6 AWG 10mm² Blue 85A Double Screw Down 1 kV 10.1mm -40°C +120°C -
RS庫存編號 878-7597
BrandRS PRO
HK$7.782
/個 (每包:5個)
單位
CTR 4 22 → 14 AWG 4mm² - 15A Single Screw 400 V - - - -
RS庫存編號 872-5603
BrandRS PRO
HK$3.615
/個 (每包:10個)
單位
1296.2 22 → 12 AWG - Beige 20 (cUL) A, 20 (UL) A, 24 (IEC) A Single Screw 800 V - -40°C +105°C -
RS庫存編號 501-910
BrandRS PRO
HK$67.06
單位
HSK 10 AWG - Beige 269A Single - 1 kV - -40°C +120°C -
RS庫存編號 384-6988
BrandRS PRO
HK$13.92
/個 (每包:5個)
單位
WKN 16 → 6 AWG 10mm² Grey 57A Single Screw Down 1 kV - - - -
RS庫存編號 763-7444
BrandRS PRO
HK$8.802
/個 (每包:10個)
單位
ZIKD 20 → 12 AWG 2.5mm² Grey 24A Triple Spring 500 V - -40°C +120°C -
RS庫存編號 913-1217
BrandRS PRO
HK$9.61
/個 (每包:10個)
單位
- 14 → 4 AWG 16mm² Beige 76 (IEC) A, 78 (CSA) A, 78 (UL) A - Screw Clamp 1 kV - - - -
RS庫存編號 762-2515
BrandRS PRO
HK$4.64
/個 (每包:10個)
單位
SRK 22 → 11 AWG 4mm² Blue 40A Double Screw Down 1 kV 6.1mm -40°C +120°C -
RS庫存編號 501-843
BrandRS PRO
HK$26.01
單位
STKD 1 22 → 12 AWG - Beige 6.3A - Screw 500 V - - - -
RS庫存編號 501-803
BrandRS PRO
HK$5.005
/個 (每包:10個)
單位
- 0.2 → 4 mm² 0.2 → 4mm² Grey 32A Single - 800 V - -40°C +105°C -
RS庫存編號 872-4690
BrandRS PRO
HK$53.07
單位
17130.2 16 → 4 AWG - Green, Yellow - Single Screw - - -40°C +120°C -
RS庫存編號 872-5609
BrandRS PRO
HK$7.61
/個 (每包:5個)
單位
1206.2 22 → 14 AWG - Beige 20 (cUL) A, 20 (UL) A, 24 (IEC) A Double Screw 500 V - -40°C +105°C -
RS庫存編號 872-4701
BrandRS PRO
HK$177.56
單位
17158.2 8 → 0 AWG - Green, Yellow - Double Screw - - -40°C +120°C -
RS庫存編號 501-667
BrandRS PRO
HK$20.43
單位
IK 22 → 12 AWG 0.2 → 2.5mm² Brown 24A Triple - 300 V 5mm - - -
RS庫存編號 876-2438
BrandRS PRO
HK$268.46
單位
ES11 14 → 6 AWG - - 250 (IEC) A, 255 (UL/CSA) A - - 690 V - -40°C +120°C -
RS庫存編號 501-831
BrandRS PRO
HK$5.718
/個 (每包:10個)
單位
RK 22 → 10 AWG 0.2 → 4mm² Blue 40A - - 500 V 6mm - - -