Non-Fused DIN Rail Terminals

Non-fused DIN rail terminals are modular plastic blocks that are used to connect two or more electrical wires together in a control cabinet. They offer protection from overcurrent and short-circuits.

How do non-fused DIN rail terminals work?

Non-fused DIN rail terminals have an insulated plastic body that houses the current carrying parts and minimises heat generated when current passes through the wires. They also have a clamping device that allows you to quickly snap them on to a DIN rail. A DIN rail is a standard-sized metal rail used to organise and manage multiple terminals in a compact space. You can easily connect and disconnect a non-fused DIN rail terminal without disrupting other wire terminations.

What are non-fused DIN rail terminals used for?

Non-fused DIN rail terminals are used to maintain complex control circuits in applications such as:

  • Energy management
  • Power supplies
  • Lighting controllers
  • Telecommunications
  • Building management systems
  • Industrial and civil electrical installations
  • Heating and air conditioning controls

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 1241 項產品
Results per page
Description Price Series Wire Size Cable CSA Colour Current Rating Number of Levels Termination Method Voltage Rating Pitch Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Standards Met
RS庫存編號 101-2789
製造零件編號3004362
HK$21.82
/個 (每包:10個)
單位
UK 5 N 24 → 10 AWG 0.2 → 4mm² Grey 32A Single Screw Down 800 V - - - - -
RS庫存編號 624-7047
製造零件編號3044649
HK$27.69
/個 (每包:5個)
單位
UTTB 2.5 BU 26 → 12 AWG 0.14 → 4mm² Blue 24A Double Screw Down 500 V - - - - -
RS庫存編號 446-1724
製造零件編號3004524
HK$31.66
/個 (每包:10個)
單位
UK 6 N 24 → 8 AWG 0.2 → 6mm² Grey 41A Single Screw Down 800 V - - - ATEX -
RS庫存編號 388-4592
製造零件編號3031212
HK$5.668
/個 (每包:5個)
單位
ST 2.5 28 → 12 AWG 0.2 → 6mm² Grey 24A Single Spring 800 V - -50°C +110°C - -
RS庫存編號 624-7097
製造零件編號3044571
HK$22.25
/個 (每包:5個)
單位
UT 4-QUATTRO 26 → 10 AWG 0.14 → 6mm² Grey 32A Single Screw Down 500 V - - - - -
RS庫存編號 624-6971
製造零件編號3044238
HK$53.14
/個 (每包:2個)
單位
UT 35 BU 16 → 0 AWG 1.5 → 50mm² Blue 125A Single Screw Down 1 kV - - - ATEX -
RS庫存編號 446-1746
製造零件編號3005073
HK$42.01
/個 (每包:10個)
單位
UK 10 N 20 → 6 AWG 0.5 → 10mm² Grey 76A Single Screw Down 800 V - - - ATEX -
RS庫存編號 101-2751
製造零件編號3003347
HK$23.19
/個 (每包:10個)
單位
UK 2.5 N 24 → 12 AWG 0.2 to 2.5mm² Grey 24A Single Screw Down 800 V - - - ATEX -
RS庫存編號 804-3121
製造零件編號3044555
HK$21.22
單位
UT 2.5-QUATTRO BU 26 → 12 AWG 2.5mm² Blue 24A Single Screw 500 V - - - - -
RS庫存編號 627-3737
製造零件編號3044076
HK$9.75
/個 (每包:10個)
單位
UT 2.5 26 → 12 AWG 0.14 → 4mm² Grey 24A Single Screw Down 1 kV - -50°C +110°C ATEX -
RS庫存編號 463-3907
製造零件編號2800004
HK$171.57
/個 (每包:5個)
單位
UKK 5-MTK-P/P 24 → 12 AWG 0.2 → 4mm² Grey 26A Double Screw Down 400 V - - - - -
RS庫存編號 871-7696
製造零件編號3046391
HK$29.265
/個 (每包:50個)
單位
UT 2.5-TG-P/P 26 → 12 AWG - Grey 20A 1 Screw 400 V - - - - -
RS庫存編號 804-4304
製造零件編號3101087
HK$231.89
單位
UDMTK 5-P/P 24 → 12 AWG - Grey 10A Double Screw 400 V - - - - -
RS庫存編號 388-4609
製造零件編號3031238
HK$57.76
/個 (每包:5個)
單位
ST 2.5-PE 28 → 12 AWG 0.08 → 4mm² Green/Yellow 52A Single Spring 800 V - -50°C +110°C - -
RS庫存編號 627-3901
製造零件編號3044131
HK$14.03
/個 (每包:10個)
單位
UT 6 24 → 8 AWG 0.2 → 10mm² Grey 41A Single Screw Down 1 kV - -50°C +110°C ATEX -
RS庫存編號 858-0169
製造零件編號3044611
HK$529.07
毎盒:50 個
Box(es)
UT 4-CB BN 0.14 → 6 mm² - Brown 32A Single Screw 1 kV - - - - -
RS庫存編號 687-9650
製造零件編號3210994
HK$41.50
/個 (每包:10個)
單位
PTTB 2.5-L/N 26 → 12 AWG 0.14 → 4mm² Grey 22A Double Push In 500 V - - - ATEX -
RS庫存編號 627-3872
製造零件編號3044102
HK$9.58
/個 (每包:10個)
單位
UT 4 26 → 10 AWG 0.14 → 6mm² Grey 32A Single Screw Down 1 kV - -50°C +110°C ATEX -
RS庫存編號 687-9638
製造零件編號3210567
HK$33.71
/個 (每包:10個)
單位
PTTB 2.5 0.14 → 4 mm² - Grey 22A Double Push In 500 V - - - - -
RS庫存編號 776-8223
製造零件編號3045185
HK$15.32
/個 (每包:5個)
單位
UT 6 RD 24 → 8 AWG - Red 57A Single Screw 1 kV - - - - -