Non-Fused DIN Rail Terminals

Non-fused DIN rail terminals are modular plastic blocks that are used to connect two or more electrical wires together in a control cabinet. They offer protection from overcurrent and short-circuits.

How do non-fused DIN rail terminals work?

Non-fused DIN rail terminals have an insulated plastic body that houses the current carrying parts and minimises heat generated when current passes through the wires. They also have a clamping device that allows you to quickly snap them on to a DIN rail. A DIN rail is a standard-sized metal rail used to organise and manage multiple terminals in a compact space. You can easily connect and disconnect a non-fused DIN rail terminal without disrupting other wire terminations.

What are non-fused DIN rail terminals used for?

Non-fused DIN rail terminals are used to maintain complex control circuits in applications such as:

  • Energy management
  • Power supplies
  • Lighting controllers
  • Telecommunications
  • Building management systems
  • Industrial and civil electrical installations
  • Heating and air conditioning controls

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 48 項產品
Results per page
Description Price Series Wire Size Cable CSA Colour Current Rating Number of Levels Termination Method Voltage Rating Pitch Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Standards Met
RS庫存編號 818-8410
製造零件編號0 371 72
BrandLegrand
HK$39.72
/個 (每包:5個)
單位
Viking 3 8 AWG - Green/Yellow 30A Single Screw 800 V 8mm -30°C +55°C - -
RS庫存編號 818-0393
製造零件編號0 372 82
BrandLegrand
HK$54.088
/個 (每包:5個)
單位
372 14 AWG - Blue, Grey 15 (CSA) A, 15 (IEC) A, 15 (UL) A - Spring 300 (CSA) V, 300 (UL) V, 500 (IEC) V 6mm -30°C +55°C - -
RS庫存編號 818-0296
製造零件編號0 371 81
BrandLegrand
HK$39.034
/個 (每包:5個)
單位
371 12 AWG - Grey 6.3 (CSA) A, 6.3 (IEC) A, 6.3 (UL) A - Screw 250 (CSA) V, 250 (IEC) V, 250 (UL) V 6mm -30°C +55°C - -
RS庫存編號 818-0331
製造零件編號0 372 40
BrandLegrand
HK$14.712
/個 (每包:5個)
單位
372 12 AWG 4mm² Grey 20 (CSA) A, 20 (UL) A, 32 (IEC) A, 36 (Ie) A - Spring 600 (CSA) V, 600 (UL) V, 800 (IEC) V 5mm -30°C +55°C - -
RS庫存編號 818-0371
製造零件編號0 372 03
BrandLegrand
HK$22.056
/個 (每包:5個)
單位
372 8 AWG - Blue 50 (CSA) A, 50 (UL) A, 57 (IEC) A, 63 (Ie) A - Spring 600 (CSA) V, 600 (UL) V, 800 (IEC) V 10mm -30°C +55°C - -
RS庫存編號 818-0362
製造零件編號0 372 81
BrandLegrand
HK$39.354
/個 (每包:5個)
單位
372 14 AWG 2.5mm² Grey 6.3 (CSA) A, 6.3 (IEC) A, 6.3 (UL) A - Spring 250 (CSA) V, 250 (IEC) V, 250 (UL) V 6mm -30°C +55°C - -
RS庫存編號 818-0303
製造零件編號0 371 67
BrandLegrand
HK$28.92
/個 (每包:5個)
單位
371 12 AWG 2.5mm² Grey 20 (CSA) A, 20 (UL) A, 24 (IEC) A, 27 (Ie) A Double Screw 300 (CSA) V, 300 (UL) V, 500 (IEC) V 5mm -30°C +55°C - -
RS庫存編號 675-8900
製造零件編號0 371 60
BrandLegrand
HK$10.708
/個 (每包:5個)
單位
371 12 AWG 2.5mm² Grey 27A Single Screw Down 800 V 5mm -30°C +55°C - -
RS庫存編號 818-0334
製造零件編號0 372 63
BrandLegrand
HK$19.792
/個 (每包:5個)
單位
372 8 AWG 10mm² Grey 50 (CSA) A, 50 (UL) A, 57 (IEC) A, 63 (Ie) A - Spring 600 (CSA) V, 600 (UL) V, 800 (IEC) V 10mm -30°C +55°C - -
RS庫存編號 675-8910
製造零件編號0 371 64
BrandLegrand
HK$35.006
/個 (每包:5個)
單位
371 4 AWG 16mm² Grey 85A Single Screw Down 800 V 12mm -30°C +55°C - -
RS庫存編號 818-0337
製造零件編號0 372 64
BrandLegrand
HK$34.914
/個 (每包:5個)
單位
372 6 AWG 16mm² Grey 65 (CSA) A, 65 (UL) A, 76 (IEC) A, 85 (Ie) A - Spring 600 (CSA) V, 600 (UL) V, 800 (IEC) V 12mm -30°C +55°C - -
RS庫存編號 818-8414
製造零件編號0 371 71
BrandLegrand
HK$35.898
/個 (每包:5個)
單位
Viking 3 10 AWG - Green/Yellow 23A Single Screw 800 V 6mm -30°C +55°C - -
RS庫存編號 180-6137
製造零件編號0 371 69
BrandLegrand
HK$1,048.25
毎盒:25 個
Box(es)
Viking - 0.25 → 4 (Flexible) mm², 0.25 → 6 (Rigid) mm² Grey 32A 1 Screw 500 V 6mm -30°C +100°C ATEX -
RS庫存編號 675-8935
製造零件編號0 371 73
BrandLegrand
HK$63.194
/個 (每包:5個)
單位
371 6 AWG 10mm² Green/Yellow 42A Single Screw Down 800 V 10mm -30°C +55°C - -
RS庫存編號 818-0375
製造零件編號0 372 41
BrandLegrand
HK$15.878
/個 (每包:5個)
單位
372 12 AWG - Blue 20 (CSA) A, 20 (UL) A, 32 (IEC) A, 36 (Ie) A - Spring 600 (CSA) V, 600 (UL) V, 800 (IEC) V 5mm -30°C +55°C - -
RS庫存編號 675-8926
製造零件編號0 371 72
BrandLegrand
HK$55.484
/個 (每包:5個)
單位
371 8 AWG 6mm² Green/Yellow 30A Single Screw Down 800 V 8mm -30°C +55°C - -
RS庫存編號 818-0319
製造零件編號0 372 00
BrandLegrand
HK$12.196
/個 (每包:5個)
單位
372 12 AWG 4mm² Blue 20 (CSA) A, 20 (UL) A, 32 (IEC) A, 36 (Ie) A - Spring 600 (CSA) V, 600 (UL) V, 800 (IEC) V 5mm -30°C +55°C - -
RS庫存編號 818-8391
製造零件編號0 371 61
BrandLegrand
HK$12.504
/個 (每包:10個)
單位
Viking 3 10 AWG - Grey 36A Single Screw 800 V 6mm -30°C +55°C - -
RS庫存編號 818-0312
製造零件編號0 371 68
BrandLegrand
HK$23.956
/個 (每包:5個)
單位
371 10 AWG - Grey 30 (CSA) A, 30 (UL) A, 32 (IEC) A, 36 (Ie) A Double Screw 300 (CSA) V, 300 (UL) V, 500 (IEC) V 6mm -30°C +55°C - -
RS庫存編號 818-0359
製造零件編號0 372 71
BrandLegrand
HK$30.338
/個 (每包:5個)
單位
372 10 AWG - Green, Yellow - - Spring 600 (CSA) V, 600 (UL) V, 800 (IEC) V 6mm -30°C +55°C - -