Non-Fused Terminal Blocks

Non-fused terminal blocks are modular, screw-type electrical connectors used to connect two or more wires together. The wires are usually clamped down to the metal part by a screw. Terminal blocks allow more than one circuit to connect to another circuit. 


How do non-fused terminal blocks work?


Non-fused terminal blocks typically have several screw terminals to connect a number of wires on either end. They often contain two long copper or aluminium strips that are designed to connect different components. The strips act as busbars for the distribution of power that is sent to the connected components.


What are non-fused terminal blocks used for?


Non-fused terminal blocks have a broad range of applications, ranging from sound equipment to electrical installations. They are often used in surge protectors, and you will also find them in several public address systems for speakers and other inputs and outputs. 


Non-fused terminal blocks are also widely used electrical wiring to connect switches as well as other major appliances to plugs in residential and commercial settings.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 121 項產品
Results per page
Description Price Series Number of Ways Mounting Type Pitch Current Rating Termination Method Cable CSA Gender Wire Protection Wire Size Material Colour Voltage Rating Minimum Operating Temperature
RS庫存編號 465-637
BrandRS PRO
HK$13.95
/個 (每包:5個)
單位
- 3 - 17.7mm 40A Screw Down - - - 22 → 8 AWG Nylon - 450 V -5°C
RS庫存編號 464-9744
BrandRS PRO
HK$6.808
/個 (每包:5個)
單位
- 12 Free Hanging 8mm 24A Screw Down 2.5mm² - Yes 2.5 mm² Nylon Natural 380 V -
RS庫存編號 469-1795
BrandRS PRO
HK$78.95
單位
- 3 Cable Mount - 32A - - - - 4 mm² Nylon - 450 V -20°C
RS庫存編號 868-0809
BrandRS PRO
HK$0.727
/個 (每包:50個)
單位
- 1 - - - Screw - - - 2.5 mm² PC - 450 V -
RS庫存編號 492-8700
BrandRS PRO
HK$11.896
/個 (每包:5個)
單位
- 12 Through Hole 10mm 32A Screw Down - - - 4 mm² Nylon - 400 V -
RS庫存編號 703-3814
BrandRS PRO
HK$11.05
/個 (每包:5個)
單位
- 12 - 8mm 3 → 24A Screw Down 2.5mm² - - 14 AWG PP White 400 V -40°C
RS庫存編號 492-8722
BrandRS PRO
HK$36.732
/個 (每包:5個)
單位
- 12 Through Hole 15mm 57A Screw Down - - - 10 mm² Nylon - 400 V -
RS庫存編號 464-9772
BrandRS PRO
HK$17.432
/個 (每包:5個)
單位
- 12 Through Hole 8mm 24A Screw Down - - Yes 2.5 mm² Nylon - 380 V -
RS庫存編號 492-8716
BrandRS PRO
HK$15.15
/個 (每包:5個)
單位
- 12 Through Hole 12mm 41A Screw Down - - - 6 mm² Nylon - 400 V -
RS庫存編號 464-9788
BrandRS PRO
HK$27.864
/個 (每包:5個)
單位
- 12 Through Hole 10mm 24A Screw Down - - - 2.5 mm² Nylon - 400 V -
RS庫存編號 813-3123
BrandRS PRO
HK$4.396
/個 (每包:5個)
單位
- 12 Screw Down - 5 → 32A Screw Down 6mm² - - 10 AWG Polyamide Natural 380 V -40°C
RS庫存編號 464-9766
BrandRS PRO
HK$36.16
/個 (每包:5個)
單位
- 12 Through Hole 12mm 41A Screw Down - - Yes 4 mm² Nylon - 400 V -
RS庫存編號 868-0733
BrandRS PRO
HK$7.493
/個 (每包:10個)
單位
- 10 Panel Mount - - Screw - - - 2.5 mm² PC - 450 V -
RS庫存編號 703-3858
BrandRS PRO
HK$11.32
/個 (每包:5個)
單位
- 2 - - 15 → 57A Screw Down 10mm² - - 8 AWG Ceramic White 450 V -40°C
RS庫存編號 786-9207
BrandRS PRO
HK$12.51
/個 (每包:6個)
單位
- 10 - 16.5mm 57A Screw - - - 10 mm² PC - 500 V +85°C
RS庫存編號 492-8687
BrandRS PRO
HK$11.202
/個 (每包:5個)
單位
- 12 Through Hole 8mm 24A Screw Down - - No 2.5 mm² Nylon - 380 V -
RS庫存編號 464-9738
BrandRS PRO
HK$24.964
/個 (每包:5個)
單位
- 12 Through Hole 10mm 24A Screw Down - - - 2.5 mm² Nylon - 400 V -
RS庫存編號 786-9219
BrandRS PRO
HK$4.20
/個 (每包:5個)
單位
- 1 - - 101A Screw - - - 25 mm² PC - 500 V +85°C
RS庫存編號 868-0783
BrandRS PRO
HK$13.628
/個 (每包:5個)
單位
- 10 Panel Mount - - Screw - - - 6 mm² PC - 450 V -
RS庫存編號 763-8116
BrandRS PRO
HK$8.093
/個 (每包:10個)
單位
- 12 Free Hanging, Panel Mount 10mm 5 → 32A Screw 6mm² - - 10 AWG PE Natural 380 V -40°C