Non-Fused Terminal Blocks

Non-fused terminal blocks are modular, screw-type electrical connectors used to connect two or more wires together. The wires are usually clamped down to the metal part by a screw. Terminal blocks allow more than one circuit to connect to another circuit. 


How do non-fused terminal blocks work?


Non-fused terminal blocks typically have several screw terminals to connect a number of wires on either end. They often contain two long copper or aluminium strips that are designed to connect different components. The strips act as busbars for the distribution of power that is sent to the connected components.


What are non-fused terminal blocks used for?


Non-fused terminal blocks have a broad range of applications, ranging from sound equipment to electrical installations. They are often used in surge protectors, and you will also find them in several public address systems for speakers and other inputs and outputs. 


Non-fused terminal blocks are also widely used electrical wiring to connect switches as well as other major appliances to plugs in residential and commercial settings.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Series Number of Ways Mounting Type Pitch Current Rating Termination Method Cable CSA Gender Wire Protection Wire Size Material Colour Voltage Rating Minimum Operating Temperature
RS庫存編號 884-2348
製造零件編號DKKS35
BrandHENSEL
HK$1,308.05
單位
DK 5 DIN Rail Mount - 150A Screw Down - - - 16 → /> 35 mm² Copper - 690 V ac/dc -
RS庫存編號 884-2344
製造零件編號DKKS25
BrandHENSEL
HK$508.39
單位
DK 5 Screw - 102A Screw Down - - - 6 → /> 35 mm² Copper - 690 V ac/dc -
RS庫存編號 884-2357
製造零件編號DKKS50
BrandHENSEL
HK$1,282.31
單位
DK 5 DIN Rail Mount - 150A Screw Down - - - 16 → /> 50 mm² Copper - 690 V ac/dc -
RS庫存編號 884-2341
製造零件編號DKKS16
BrandHENSEL
HK$508.39
單位
DK 5 Screw - 102A Screw Down - - - 6 → /> 25 mm² Copper - 690 V ac/dc -
RS庫存編號 884-2332
製造零件編號DKKS10
BrandHENSEL
HK$297.21
單位
DK 5 Screw - 63A Screw Down - - - 2.5-16 mm² Copper - 690 V ac/dc -