Distribution Blocks

The primary function of a distribution block is to supply power more efficiently to a series of devices. The secondary function is to isolate short circuit incidents to prevent the complete shutdown from occurring. Distribution blocks can handle a range of frequencies and currents. Using distribution blocks requires only one large wire on the input side to link each connected device back to the power source. This eliminates the need for separate wiring of each device.


What are distribution blocks used for?


Distribution blocks are used in various industries:



  • Heating/cooling for operating heaters, cooling systems and ventilation equipment.

  • Power distribution control in the form of voltage transformers, uninterrupted power supply units and distribution cabinets

  • Solar, wind and turbine as the power supply to distribute energy.

  • Electrical vehicles for charging stations.

  • Electronic automation, including elevators, lifting equipment and conveyor systems.


Types of distribution blocks


The two main types of distribution block are:


• Bussed (enclosed) blocks, which allow for a larger input cable to be split out into smaller cables for branch circuits.


• Independent blocks, which enable multiple individual circuits to be routed to a single location as they are not connected to each other.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 994 項產品
Results per page
Description Price Number of Ways Termination Method Wire Size Housing Material IP Rating Current Rating Voltage Rating Cable CSA Length Width Height Colour Maximum Operating Temperature Minimum Operating Temperature
RS庫存編號 201-5259
製造零件編號1046618
HK$15.984
/個 (每包:30個)
單位
4 Push In 14 AWG Polyamide IP20 17.5A 450 V 2.5mm² - - - Pink - -
RS庫存編號 201-5260
製造零件編號1046619
HK$11.498
/個 (每包:30個)
單位
4 Push In 14 AWG Polyamide IP20 17.5A 450 V 2.5mm² - - - Orange - -
RS庫存編號 201-5398
製造零件編號1047422
HK$75.831
/個 (每包:20個)
單位
19 Push In 14 AWG Polyamide IP20 17.5A 450 V 2.5mm² - - - Green - -
RS庫存編號 201-5798
製造零件編號3273846
HK$70.551
/個 (每包:8個)
單位
18 Push In 10 AWG Polyamide IP20 32A 450 V 6mm² - - - White - -
RS庫存編號 201-5261
製造零件編號1046953
HK$82.176
/個 (每包:20個)
單位
18 Push In 14 AWG Polyamide IP20 17.5A 500 V 2.5mm² - - - Green - -
RS庫存編號 201-6746
製造零件編號3274000
HK$54.584
/個 (每包:8個)
單位
7 Push In 10 AWG Polyamide IP20 32A 450 V 6mm² - - - White - -
RS庫存編號 201-6799
製造零件編號3273918
HK$111.006
/個 (每包:8個)
單位
19 Push In 10 AWG Polyamide IP20 32A 450 V 6mm² - - - Orange - -
RS庫存編號 201-4056
製造零件編號3273432
HK$61.819
/個 (每包:8個)
單位
12 Push In 12 AWG Polyamide IP20 24A 450 V 4mm² - - - Violet - -
RS庫存編號 201-5399
製造零件編號1047429
HK$75.831
/個 (每包:20個)
單位
19 Push In 14 AWG Polyamide IP20 17.5A 450 V 2.5mm² - - - - - -
RS庫存編號 201-4312
製造零件編號3273580
HK$76.555
/個 (每包:8個)
單位
18 Push In 24 to 10 AWG Polyamide IP20 32A 800 V 0.2 → 6mm² - - - Brown - -
RS庫存編號 201-3909
製造零件編號1046978
HK$62.265
/個 (每包:20個)
單位
13 Push In 14 AWG Polyamide IP20 17.5A 450 V 2.5mm² - - - Yellow - -
RS庫存編號 201-5898
製造零件編號3273916
HK$111.006
/個 (每包:8個)
單位
19 Push In 10 AWG Polyamide IP20 32A 450 V 6mm² - - - Violet - -
RS庫存編號 201-6169
製造零件編號3274160
HK$87.749
/個 (每包:8個)
單位
18 Push In 12 AWG Polyamide IP20 24A 690 V 4mm² - - - Violet - -
RS庫存編號 201-5855
製造零件編號3273810
HK$21.20
/個 (每包:10個)
單位
6 Push In 24 to 10 AWG Polyamide IP20 32A 630 V 0.2 → 6mm² - - - - - -
RS庫存編號 201-5978
製造零件編號3274184
HK$44.425
/個 (每包:10個)
單位
7 Push In 12 AWG Polyamide IP20 24A 690 V 4mm² - - - Orange - -
RS庫存編號 201-4866
製造零件編號3273914
HK$110.478
/個 (每包:8個)
單位
19 Push In 10 AWG Polyamide IP20 32A 450 V 6mm² - - - Black - -
RS庫存編號 207-2952
製造零件編號3273132
HK$41.841
/個 (每包:10個)
單位
6 - 12 AWG Polyamide - 24A 690 V 4mm² - - - Grey - -
RS庫存編號 201-3903
製造零件編號1045933
HK$7.193
/個 (每包:50個)
單位
2 Push In 14 AWG Polyamide IP20 17.5A 450 V 2.5mm² - - - - - -
RS庫存編號 201-6453
製造零件編號3273612
HK$54.584
/個 (每包:8個)
單位
7 Push In 24 to 10 AWG Polyamide IP20 32A 450 V 0.2 → 6mm² - - - - - -
RS庫存編號 201-5409
製造零件編號3274138
HK$61.819
/個 (每包:8個)
單位
12 Push In 12 AWG Polyamide IP20 24A 690 V 4mm² - - - Violet - -