Interface Modules

Interface Modules


Interface modules connect electronic devices to electrical systems at the control level. These modules perform signal transmission and distribution functions within the device and the system. Interface modules are DIN rail mounted and give a reliable 'plug and play' interface for any industrial control system. These modules come with both male and female connectors for maximum flexibility.


What are interface modules used for?


The primary function of an interface module is to facilitate and optimise wiring operations. They are an integral part of wiring applications in most tool rooms, factories and manufacturing plants.


Types of interface modules


Interface module categories include:



  • Passive modules, which have up to 60 output poles that can be produced from a single cable input. These modules are easy to connect with simple mounting functionality and come with or without LED signalling features. Examples of passive-interface modules include flat cable, D-subminiature, resistor and diode modules.

  • Relay modules or modular modules amplify and isolate output signals by cleaning and protecting them from signal interference. Relay modules have galvanic isolation, which prevents static charge. These modules have DIN rail mounting or AC/DC features to reduce installation and maintenance time.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 293 項產品
Results per page
Description Price Gender Model Number Wire Size Number of Contacts Connector Type Body Orientation Mounting Type Test Proof Voltage Voltage Rating Current Rating Cable CSA Dimensions Depth Length
RS庫存編號 620-3659
製造零件編號0 048 86
BrandLegrand
HK$553.80
單位
- - - 11 - Straight DIN Rail Mount - 400 V 125A 2.5 → 10 mm, 10 → 25 mm, 10 → 35 mm 86 x 105 x 50mm 50mm 86mm
RS庫存編號 665-9709
BrandRS PRO
HK$465.60
單位
Male - 22 → 14 AWG 15 D-sub - DIN Rail Mount 0.6kV 125 V ac/dc 1.5A 0.2 → 2.5mm² 51 x 61 x 47mm 47mm 51mm
RS庫存編號 620-3665
製造零件編號0 048 88
BrandLegrand
HK$725.55
單位
- - - 15 - Straight DIN Rail Mount - 400 V 125A 2.5 → 10 mm, 10 → 35 mm 86 x 140 x 50mm 50mm 86mm
RS庫存編號 667-0100
製造零件編號2315272
HK$500.27
單位
- - 24 → 12 AWG 2 - - - - 250 V ac/dc 15A - 90.8 x 50 x 65.5mm 65.5mm 90.8mm
RS庫存編號 403-370
BrandRS PRO
HK$307.00
單位
Female - - 9 D-sub - DIN Rail Mount - 50 V 1A 4mm² 45 x 70 x 62mm 62mm 45mm
RS庫存編號 425-112
BrandRS PRO
HK$486.00
單位
Female - - 25 D-sub - DIN Rail Mount - 50 V 1A 4mm² 90 x 70 x 62mm 62mm 90mm
RS庫存編號 760-8822
製造零件編號CIM/RJ45
BrandCAMDENBOSS
HK$203.92
單位
Female - 30 → 12 AWG 9 Screw Terminal Straight DIN Rail Mount - 125 V dc 500mA 0.2 → 4mm² 34 x 83 x 45mm 45mm 34mm
RS庫存編號 618-8213
製造零件編號0 048 84
BrandLegrand
HK$523.57
單位
- - - 4 - Straight DIN Rail Mount - 400 V 100A 2.5 → 10 mm, 10 → 25 mm 86 x 70 x 50mm 50mm 86mm
RS庫存編號 665-9661
BrandRS PRO
HK$529.94
單位
Male - 22 → 14 AWG 34 Flat Ribbon Cable - DIN Rail Mount 0.67kV ac 125 V ac/dc 1A 0.2 → 2.5mm² 96 x 61 x 47mm 47mm 96mm
RS庫存編號 232-588
製造零件編號1577340000
HK$44.026
/個 (每包:5個)
單位
- - 22 → 14 AWG 1 Clamping Yoke - DIN Rail Mount - 250 V 16A 0.5 → 4mm² 49 x 5.08 x 37.5mm 37.5mm 49mm
RS庫存編號 618-8229
製造零件編號0 048 85
BrandLegrand
HK$607.05
單位
- - - 13 - Straight DIN Rail Mount - 400 V 40A 1.5 → 4 mm, 6 → 16 mm 86 x 105 x 50mm 50mm 86mm
RS庫存編號 667-0028
製造零件編號2315120
HK$471.80
單位
Male - 24 → 12 AWG 15 D-sub Straight - - 25 V ac, 60 V dc 2A - 45 x 45.1 x 65.5mm 65.5mm 45mm
RS庫存編號 760-8847
製造零件編號CIM/8W-D10
BrandCAMDENBOSS
HK$283.23
單位
- - - 8 Screw Terminal Straight DIN Rail Mount 1000V 250 V dc 1A - - - 45mm
RS庫存編號 667-0074
製造零件編號2315191
HK$699.92
單位
Female - 24 → 12 AWG 37 D-sub Straight - - 25 V ac, 60 V dc 2A - 72.7 x 62 x 69mm 69mm 72.7mm
全新
RS庫存編號 220-0946
製造零件編號1492-RXIMTS4024-32R
HK$6,763.86
單位
- 1492-RXIMTS4024-32R 22 → 12 AWG 40 - - DIN Rail Mount - - - - - - -
全新
RS庫存編號 220-0947
製造零件編號1492-TAIFM16-F-3
HK$4,078.40
單位
- 1492-TAIFM16-F-3 22 → 12 AWG - - - DIN Rail Mount - - - - - - -
全新
RS庫存編號 220-0948
製造零件編號1492-TIFM40F-24-2
HK$1,781.95
單位
- 1492-TIFM40F-24-2 22 → 12 AWG 40 - - DIN Rail Mount - - - - - - -
RS庫存編號 181-2588
製造零件編號44936
HK$289.79
單位
- - - 2 - - DIN Rail Mount - - - - - - -
全新
RS庫存編號 220-0949
製造零件編號1492-TIFM40F-F24A-2
HK$2,672.92
單位
- 1492-TIFM40F-F24A-2 22 → 12 AWG 40 - - DIN Rail Mount - - - - - - -
全新
RS庫存編號 220-0919
製造零件編號1492-RIFM40D24A-2
HK$2,785.86
單位
- 1492-RIFM40D24A-2 22 → 12 AWG 40 - - DIN Rail Mount - - - - - - -