PCB Terminal Blocks

PCB Terminal Blocks


PCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space-saving and optimisation.


Why use a PCB terminal block?


PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.


Termination Types


Terminal blocks may use a variety of methods to achieve wire connection.


Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.


Screw clamps, like a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry-standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.


Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 10588 項產品
Results per page
Description Price Number of Contacts Pitch Number of Rows Mounting Type Gender Termination Method Type Current Rating Body Orientation Colour Voltage Rating CAD Drawing Series Material
RS庫存編號 804-2636
製造零件編號1829756
HK$22.01
單位
2 5mm - Plug-In - Screw Plug 12A - Green 250 V - MSTB 2.5/2-ST BD:1-2 -
RS庫存編號 897-1219
BrandRS PRO
HK$4.762
/個 (每包:10個)
單位
2 5.08mm 1 Through Hole Female Screw Plug 15A Right Angle Green 300 V - - Polyamide
RS庫存編號 220-4260
製造零件編號1725656
HK$17.724
/個 (每包:5個)
單位
2 2.54mm 1 Through Hole Female Screw PCB Terminal Block 6A Straight Green 320 V - MPT 0.5/2-2.54 Nylon
RS庫存編號 189-6010
製造零件編號1757019
HK$21.004
/個 (每包:5個)
單位
- 5.08mm - Cable Mount Female Screw - 12A - Green 630 V - MSTB 2.5/2-5.08 Nylon
RS庫存編號 220-4305
製造零件編號1725698
HK$50.186
/個 (每包:5個)
單位
6 2.54mm 1 Through Hole Female Screw PCB Terminal Block 6A Straight Green 320 V - MPT 0.5/ 6-2.54 Nylon
RS庫存編號 135-4983
製造零件編號282836-2
HK$3.068
個 (以毎袋:300)
單位
2 5mm 1 Through Hole - Screw PCB Terminal Block 13.5A Straight Green 300 V ac - Buchanan -
RS庫存編號 172-2619
製造零件編號1716330000
HK$17.871
個 (以毎盒:100)
單位
- 5.08mm - Cable Mount - Screw Down - 14A - Orange 400 V - BL Nylon
RS庫存編號 361-7667
製造零件編號282836-2
HK$7.67
/個 (每包:5個)
單位
2 5mm 1 Through Hole - Screw PCB Terminal Block 13.5A Straight Green 300 V ac - Buchanan -
RS庫存編號 648-7863
製造零件編號1715789
HK$51.79
單位
8 5.08mm 1 Through Hole - Screw PCB Terminal Block 22A Straight Green 250 V - MKDS 1.5/ 8-5.08 Polyamide
RS庫存編號 403-881
製造零件編號1716330000
HK$26.846
/個 (每包:5個)
單位
- 5.08mm - Cable Mount - Screw Down - 14A - Orange 400 V - BL Nylon
RS庫存編號 825-0701
製造零件編號691351500004
HK$23.41
單位
4 5.08mm 1 Cable Mount Female Screw Plug 20A Straight Green 300 V ac - 351 Polyamide
RS庫存編號 121-6822
製造零件編號691351500004
HK$18.88
個 (以毎盒:180)
單位
4 5.08mm 1 Cable Mount Female Screw Terminal Block 20A Straight Green 300 V ac - 351 Polyamide
RS庫存編號 897-1089
BrandRS PRO
HK$8.006
/個 (每包:10個)
單位
3 3.81mm 1 Through Hole Female Screw Plug 8A Straight Green 125 V - - Polyamide
RS庫存編號 170-3808
製造零件編號1754465
HK$27.364
個 (以毎盒:100)
單位
3 5mm 1 Plug-In Female Screw Plug 12A Straight Green 320 V - MSTB 2.5/ 3-ST Polyamide
RS庫存編號 163-5408
製造零件編號691361300008
HK$39.282
個 (以毎盒:120)
單位
8 3.81mm 1 Cable Mount Female Screw Plug 10.5A Straight Green 300 V ac - 361 Polyamide
RS庫存編號 825-0846
製造零件編號691361300008
HK$51.70
單位
8 3.81mm 1 Cable Mount Female Screw Plug 10.5A Straight Green 300 V ac - 361 Polyamide
RS庫存編號 897-1222
BrandRS PRO
HK$17.13
/個 (每包:5個)
單位
7 5.08mm 1 Through Hole Female Screw Plug 15A Right Angle Green 300 V - - Polyamide
RS庫存編號 802-4966
製造零件編號1754465
HK$31.92
單位
3 5mm 1 Plug-In Female Screw Plug 12A Straight Green 320 V - MSTB 2.5/3-ST Polyamide
RS庫存編號 220-4721
製造零件編號1803675
HK$139.24
/個 (每包:5個)
單位
- 3.81mm - Cable Mount Female Screw Down - 8A - Green 160 V - MC 1.5/12-ST-3.81 Nylon
RS庫存編號 164-8905
製造零件編號282834-2
HK$6.466
個 (以毎袋:300)
單位
2 2.54mm 1 Through Hole Male Screw PCB Terminal Block 10A Straight Green 150 V ac - Buchanan Nylon