Standard Terminal Blocks

Non-fused terminal blocks are modular, screw-type electrical connectors used to connect two or more wires together. The wires are usually clamped down to the metal part by a screw. Terminal blocks allow more than one circuit to connect to another circuit. 


How do non-fused terminal blocks work?


Non-fused terminal blocks typically have several screw terminals to connect a number of wires on either end. They often contain two long copper or aluminium strips that are designed to connect different components. The strips act as busbars for the distribution of power that is sent to the connected components.


What are non-fused terminal blocks used for?


Non-fused terminal blocks have a broad range of applications, ranging from sound equipment to electrical installations. They are often used in surge protectors, and you will also find them in several public address systems for speakers and other inputs and outputs. 


Non-fused terminal blocks are also widely used electrical wiring to connect switches as well as other major appliances to plugs in residential and commercial settings.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 2448 項產品
Results per page
Description Price Number of Ways Series Current Rating Fused Mounting Type Pitch Wire Size Termination Method Cable CSA Gender Material Colour Voltage Rating Minimum Operating Temperature
RS庫存編號 475-1437
製造零件編號222-413
BrandWago
HK$4.697
/個 (每包:10個)
單位
3 222 Series 32A No - - 28 → 12 AWG Spring Cage - - Polyamide - 600 V -
RS庫存編號 758-1650
製造零件編號222-412
BrandWago
HK$3.602
/個 (每包:10個)
單位
2 222 Series 22A No - - 28 → 12 AWG - - - Polyamide - 550 V -
RS庫存編號 465-637
BrandRS PRO
HK$16.066
/個 (每包:5個)
單位
3 - 40A No Screw Down 17.7mm 22 → 8 AWG Screw Down - - Nylon - 450 V -5°C
RS庫存編號 820-8375
製造零件編號CS5NTPE
HK$5.669
/個 (每包:10個)
單位
- - 32A No - 9.5mm 6 mm² - - - PE Natural 250 V -
RS庫存編號 507-7011
製造零件編號222-415
BrandWago
HK$9.114
/個 (每包:10個)
單位
5 222 Series 32A No - - 28 → 12 AWG Spring Cage - - Polyamide - 600 V -
RS庫存編號 464-9744
BrandRS PRO
HK$10.518
/個 (每包:5個)
單位
12 - 24A No Free Hanging 8mm 2.5 mm² Screw Down 2.5mm² - Nylon Natural 380 V -
RS庫存編號 820-8372
製造零件編號CS30NTPE
HK$12.166
/個 (每包:10個)
單位
- - 30A No - 16mm - - - - PE Natural - -
RS庫存編號 868-0809
BrandRS PRO
HK$1.044
/個 (每包:50個)
單位
1 - - No - - 2.5 mm² Screw - - PC - 450 V -
RS庫存編號 811-1934
製造零件編號1SPE007715F0732
BrandEntrelec
HK$37.36
單位
11 MISTRAL65 100A No Clip Mount - 6 mm², 16 mm² Screw 6 mm², 16 mm² - Nylon - - -
RS庫存編號 492-8700
BrandRS PRO
HK$14.662
/個 (每包:5個)
單位
12 - 32A No Through Hole 10mm 4 mm² Screw Down - - Nylon - 400 V -
RS庫存編號 492-8722
BrandRS PRO
HK$57.602
/個 (每包:5個)
單位
12 - 57A No Through Hole 15mm 10 mm² Screw Down - - Nylon - 400 V -
RS庫存編號 829-8744
製造零件編號MK 6/6
HK$155.153
/個 (每包:10個)
單位
- - 41A No - - 22 → 10 AWG - - - KrG Yellow 690 V -60°C
RS庫存編號 703-3814
BrandRS PRO
HK$12.502
/個 (每包:5個)
單位
12 - 6A No - 8mm 14 AWG Screw Down 2.5mm² - PP White 400 V -40°C
RS庫存編號 820-8378
製造零件編號CS15NTPE
HK$8.764
/個 (每包:10個)
單位
- - 15A No - 12mm - - - - PE Natural - -
RS庫存編號 698-8066
製造零件編號1600001
HK$268.67
單位
10 CLIPLINE HCC 25A No - - 24 → 12 AWG Screw Down - Female Nylon - 500 V -
RS庫存編號 884-2348
製造零件編號DKKS35
BrandHENSEL
HK$1,547.51
單位
5 DK 150A No DIN Rail - 16 → /> 35 mm² Screw Down - - Copper - 690 V -
RS庫存編號 492-8716
BrandRS PRO
HK$20.24
/個 (每包:5個)
單位
12 - 41A No Through Hole 12mm 6 mm² Screw Down - - Nylon - 400 V -
RS庫存編號 464-9772
BrandRS PRO
HK$27.138
/個 (每包:5個)
單位
12 - 24A No Through Hole 8mm 2.5 mm² Screw Down - - Nylon - 380 V -
RS庫存編號 703-3833
BrandRS PRO
HK$13.50
/個 (每包:5個)
單位
- - 24A No - 8mm 2.5 mm² - - - PP Black 400 V -
RS庫存編號 829-6653
製造零件編號MK 3/12
HK$65.448
/個 (每包:10個)
單位
- - 24A No - - 22 → 12 AWG - - - KrG Yellow 400 V -60°C