Standard Terminal Blocks

Non-fused terminal blocks are modular, screw-type electrical connectors used to connect two or more wires together. The wires are usually clamped down to the metal part by a screw. Terminal blocks allow more than one circuit to connect to another circuit. 


How do non-fused terminal blocks work?


Non-fused terminal blocks typically have several screw terminals to connect a number of wires on either end. They often contain two long copper or aluminium strips that are designed to connect different components. The strips act as busbars for the distribution of power that is sent to the connected components.


What are non-fused terminal blocks used for?


Non-fused terminal blocks have a broad range of applications, ranging from sound equipment to electrical installations. They are often used in surge protectors, and you will also find them in several public address systems for speakers and other inputs and outputs. 


Non-fused terminal blocks are also widely used electrical wiring to connect switches as well as other major appliances to plugs in residential and commercial settings.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Series Number of Ways Fused Mounting Type Pitch Current Rating Termination Method Cable CSA Gender Wire Size Material Colour Voltage Rating Minimum Operating Temperature
RS庫存編號 280-8503
製造零件編號14964
HK$48.96
單位
- - No - - 80A - - - 10 mm², 16 mm², 35 mm² - - - -
RS庫存編號 280-8519
製造零件編號14965
HK$70.24
單位
- - No - - 125A - - - 10 mm², 16 mm², 35 mm² - - - -
全新
RS庫存編號 212-0215
製造零件編號LAD331
HK$135.828
/個 (每包:10個)
單位
LAD 3 - - - - - - - - - - - -
全新
RS庫存編號 212-0217
製造零件編號LAD96566
HK$99.77
單位
LAD9 3 - - - - Screw - - - - - - -
全新
RS庫存編號 212-0211
製造零件編號LA9F103
HK$580.36
單位
LA9F 3 - - - - - - - - - - - -