Crimp Blade Terminals

Crimp blade terminals are solderless, single-wire electrical connections used for the termination of stranded wires.

On one side of the terminals is a metal cradle that resembles a blade, into which stripped wires are inserted. On the other side is a Y-shaped connection that's attached to a power source. The wires are cold-welded to the crimp blade terminals using a special crimp tool.


What are crimp blade terminals used for?

These terminals are typically seen on electric lights and other fixtures around the home.


The benefits of using crimp blade terminals include:

  • They provide gas-tight connections. This gives protection against corrosion because oxygen and moisture cannot reach the metal parts of the fixtures.
  • No soldering is needed, so the connection joint is more mechanically robust.
  • Both small and large cross-section cables can be crimped, which offers versatility for a wide range of applications.

Types of crimp blade terminals

Insulated terminals have a funnel shape sleeve, made from PVC. The conductor strands are completely inserted into the crimp barrel, which prevents them from pulling out. Less bulky uninsulated terminals come without sleeves and are mainly used for printed circuit boards.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 45 項產品
Results per page
Description Price Gender Series Insulation Insulation Material Minimum Wire Size mm² Shrouded/Unshrouded Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Overall Length Blade Length Inner Diameter Blade Width Blade Thickness
RS庫存編號 613-9687
BrandRS PRO
HK$0.801
/個 (每包:100個)
單位
Male - Insulated Vinyl 0.5mm² Unshrouded 1.5mm² 22AWG 16AWG 21.8mm 11mm 4mm 3mm 0.75mm
RS庫存編號 613-9722
BrandRS PRO
HK$0.995
/個 (每包:100個)
單位
Male - Insulated Vinyl 1.5mm² Unshrouded 2.5mm² 16AWG 14AWG 23.8mm 13mm 4.5mm 2.4mm 0.8mm
RS庫存編號 267-4467
BrandRS PRO
HK$1.177
/個 (每包:100個)
單位
Male - Insulated Nylon 0.5mm² Unshrouded 1.5mm² 22AWG 16AWG 20.8mm 10mm 4.5mm 2.3mm 0.75mm
RS庫存編號 267-4473
BrandRS PRO
HK$1.461
/個 (每包:100個)
單位
Male - Insulated Nylon 0.5mm² Unshrouded 1.5mm² 22AWG 16AWG 28.8mm 18mm 4.5mm 2.2mm 0.75mm
RS庫存編號 534-654
BrandRS PRO
HK$1.243
/個 (每包:100個)
單位
Male - Insulated Vinyl 1.5mm² Unshrouded 2.5mm² 16AWG 14AWG 28mm 18.1mm 4.8mm 2.5mm 0.8mm
RS庫存編號 534-294
BrandRS PRO
HK$1.212
/個 (每包:100個)
單位
Male - Insulated Vinyl 0.5mm² Unshrouded 1.5mm² 22AWG 16AWG 28mm 17.6mm 4.3mm 2.5mm 0.8mm
RS庫存編號 267-4489
BrandRS PRO
HK$0.967
/個 (每包:100個)
單位
Male - Insulated Nylon 1.5mm² Unshrouded 2.5mm² 16AWG 14AWG 28.8mm 10mm 5.2mm 2.4mm 0.8mm
RS庫存編號 613-9750
BrandRS PRO
HK$1.018
/個 (每包:100個)
單位
Male - Insulated Vinyl 1.5mm² Unshrouded 2.5mm² 16AWG 14AWG 28.8mm 18mm 4.5mm 2.2mm 0.8mm
RS庫存編號 534-840
BrandRS PRO
HK$0.45
/個 (每包:100個)
單位
Male - Uninsulated - - Unshrouded - - - 22.7mm - - 6.3mm 0.8mm
RS庫存編號 624-1235
BrandRS PRO
HK$0.676
/個 (每包:100個)
單位
Male - Insulated Vinyl 1.5mm² Unshrouded 2.5mm² 16AWG 14AWG 27.2mm 16.8mm 4.5mm 4.6mm 0.8mm
RS庫存編號 613-9700
BrandRS PRO
HK$0.71
/個 (每包:100個)
單位
Male - Insulated Vinyl 0.5mm² Unshrouded 1.5mm² 22AWG 16AWG 23.8mm 13mm 4mm 3mm 0.75mm
RS庫存編號 267-4524
BrandRS PRO
HK$2.218
/個 (每包:100個)
單位
Male - Insulated Nylon 4mm² Unshrouded 6mm² 12AWG 10AWG 23mm 10mm 7mm 2.8mm 1mm
RS庫存編號 267-4502
BrandRS PRO
HK$1.809
/個 (每包:100個)
單位
Male - Insulated Nylon 1.5mm² Unshrouded 2.5mm² 16AWG 14AWG 28.8mm 18mm 5.2mm 2.2mm 0.8mm
RS庫存編號 624-1213
BrandRS PRO
HK$0.577
/個 (每包:100個)
單位
Male - Insulated Vinyl 0.5mm² Unshrouded 1.5mm² 22AWG 16AWG 27.2mm 16.8mm 4mm 3mm 0.75mm
RS庫存編號 624-1257
BrandRS PRO
HK$0.988
/個 (每包:100個)
單位
Male - Insulated Vinyl 4mm² Unshrouded 6mm² 12AWG 10AWG 30.2mm 17.2mm 6.4mm 4.6mm 1mm
RS庫存編號 613-9801
BrandRS PRO
HK$1.507
/個 (每包:100個)
單位
Male - Insulated Vinyl 4mm² Unshrouded 6mm² 12AWG 10AWG 31mm 18mm 6.4mm 2mm 1mm
RS庫存編號 208-2694
BrandRS PRO
HK$0.607
/個 (每包:100個)
單位
Male - Uninsulated - 1.5mm² Unshrouded 2.5mm² 16AWG 14AWG 28mm 18mm 4.5mm 2.5mm 0.8mm
RS庫存編號 534-525
BrandRS PRO
HK$1.619
/個 (每包:100個)
單位
Male - Insulated Vinyl 2.5mm² Unshrouded 6mm² 12AWG 10AWG 23.5mm 10mm 6.6mm 3mm 1mm
RS庫存編號 178-7239
BrandRS PRO
HK$0.429
個 (以毎袋:100)
單位
- - Uninsulated - 0.5mm² - 1.5mm² 22AWG 16AWG 14.8mm 10mm 1.7mm 2.3mm 0.75mm
RS庫存編號 267-4079
BrandRS PRO
HK$0.496
/個 (每包:100個)
單位
Male - Insulated Nylon 1.5mm² Unshrouded 2.5mm² 16AWG 14AWG 28.2mm 17.4mm 5.2mm 3mm 0.8mm