Crimp Blade Terminals

Crimp blade terminals are solderless, single-wire electrical connections used for the termination of stranded wires.

On one side of the terminals is a metal cradle that resembles a blade, into which stripped wires are inserted. On the other side is a Y-shaped connection that's attached to a power source. The wires are cold-welded to the crimp blade terminals using a special crimp tool.


What are crimp blade terminals used for?

These terminals are typically seen on electric lights and other fixtures around the home.


The benefits of using crimp blade terminals include:

  • They provide gas-tight connections. This gives protection against corrosion because oxygen and moisture cannot reach the metal parts of the fixtures.
  • No soldering is needed, so the connection joint is more mechanically robust.
  • Both small and large cross-section cables can be crimped, which offers versatility for a wide range of applications.

Types of crimp blade terminals

Insulated terminals have a funnel shape sleeve, made from PVC. The conductor strands are completely inserted into the crimp barrel, which prevents them from pulling out. Less bulky uninsulated terminals come without sleeves and are mainly used for printed circuit boards.


...
顯示內容 隱藏內容

篩選條件

正在檢視 21 - 40,共 96 項產品
Results per page
Description Price Gender Series Insulation Insulation Material Minimum Wire Size mm² Shrouded/Unshrouded Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Overall Length Blade Length Inner Diameter Blade Width Blade Thickness
RS庫存編號 688-1252
製造零件編號FVWS2-AF2.3A
BrandJST
HK$2.004
/個 (每包:100個)
單位
Male FV Insulated Vinyl 1mm² Unshrouded 2.6mm² 16AWG 14AWG 27.2mm 18mm 4.5mm 2.3mm 0.8mm
全新
RS庫存編號 190-4037
製造零件編號154724
HK$7,524.32
1 包 1000 套
Pack(s)
Male PIDG Insulated - 1.25mm² Unshrouded 2mm² 16AWG 14AWG 27.16mm 17.2mm 4.3mm 3.05mm -
RS庫存編號 624-1257
BrandRS PRO
HK$1.073
/個 (每包:100個)
單位
Male - Insulated Vinyl 4mm² Unshrouded 6mm² 12AWG 10AWG 30.2mm 17.2mm 6.4mm 4.6mm 1mm
RS庫存編號 161-1645
製造零件編號131332
HK$8.90
個 (以毎盒:100)
單位
Male PIDG Insulated Nylon 2.6mm² Shrouded 6.6mm² 12AWG 10AWG 29.21mm 12.3mm 5.6mm 4.1mm -
RS庫存編號 267-4524
BrandRS PRO
HK$1.448
/個 (每包:100個)
單位
Male - Insulated Nylon 4mm² Unshrouded 6mm² 12AWG 10AWG 23mm 10mm 7mm 2.8mm 1mm
RS庫存編號 208-2694
BrandRS PRO
HK$0.929
/個 (每包:100個)
單位
Male - Uninsulated - 1.5mm² Unshrouded 2.5mm² 16AWG 14AWG 28mm 18mm 4.5mm 2.5mm 0.8mm
RS庫存編號 624-1213
BrandRS PRO
HK$0.767
/個 (每包:100個)
單位
Male - Insulated Vinyl 0.5mm² Unshrouded 1.5mm² 22AWG 16AWG 27.2mm 16.8mm 4mm 3mm 0.75mm
RS庫存編號 613-9801
BrandRS PRO
HK$2.084
/個 (每包:100個)
單位
Male - Insulated Vinyl 4mm² Unshrouded 6mm² 12AWG 10AWG 31mm 18mm 6.4mm 2mm 1mm
RS庫存編號 166-7474
製造零件編號FVWS2-1AF
BrandJST
HK$1,164.19
毎盒:1000 個
Box(es)
Male FV Insulated Vinyl 1mm² Unshrouded 2.6mm² 16AWG 14AWG 18mm 9mm 4.5mm 2.8mm 0.8mm
RS庫存編號 680-5533
製造零件編號154724
HK$6.02
/個 (每包:50個)
單位
Male PIDG Insulated - 1.25mm² Unshrouded 2mm² 16AWG 14AWG 27.16mm 17.2mm 4.3mm 3.05mm -
RS庫存編號 804-6975
製造零件編號3240047
HK$2.471
/個 (每包:50個)
單位
Male C-BCI 6/2.8 Insulated Plastic 4mm² Unshrouded 6mm² - - 32mm 18mm 6.5mm 2.8mm 0.8mm
RS庫存編號 688-1234
製造零件編號FVWS2-1AF
BrandJST
HK$1.176
/個 (每包:100個)
單位
Male FV Insulated Vinyl 1mm² Unshrouded 2.6mm² 16AWG 14AWG 18mm 9mm 4.5mm 2.8mm 0.8mm
RS庫存編號 267-4502
BrandRS PRO
HK$1.503
/個 (每包:100個)
單位
Male - Insulated Nylon 1.5mm² Unshrouded 2.5mm² 16AWG 14AWG 28.8mm 18mm 5.2mm 2.2mm 0.8mm
RS庫存編號 161-6153
製造零件編號131332
HK$7.30
個 (以毎盒:500)
單位
Male PIDG Insulated Nylon 2.6mm² Shrouded 6.6mm² 12AWG 10AWG 29.21mm 12.3mm 5.6mm 4.1mm -
RS庫存編號 166-7479
製造零件編號FVWS2-AF2.3A
BrandJST
HK$1,522.78
毎盒:1000 個
Box(es)
Male FV Insulated Vinyl 1mm² Unshrouded 2.6mm² 16AWG 14AWG 27.2mm 18mm 4.5mm 2.3mm 0.8mm
RS庫存編號 178-7242
BrandRS PRO
HK$0.604
個 (以毎袋:100)
單位
- - Uninsulated - 0.5mm² - 1.5mm² 22AWG 16AWG 15mm - - 5mm 0.8mm
RS庫存編號 166-7462
製造零件編號FVWS1.25-AF2.3A(LF)
BrandJST
HK$1,256.11
毎盒:1000 個
Box(es)
Male FV Insulated Vinyl 0.25mm² Unshrouded 1.65mm² 22AWG 16AWG 27.2mm 18mm 4mm 2.3mm 0.8mm
RS庫存編號 178-7249
BrandRS PRO
HK$0.508
個 (以毎袋:100)
單位
- - Insulated Vinyl 0.5mm² - 1.5mm² 22AWG 16AWG 25mm 14mm 1.7 (d1) mm, 4 (D) mm 3mm 0.75mm
RS庫存編號 166-7548
製造零件編號FVDWS1.25-AF2.3B(LF)
BrandJST
HK$1,609.95
毎盒:1000 個
Box(es)
Male AF Insulated Vinyl 0.25mm² Shrouded 1.65mm² 22AWG 16AWG 19.8mm 10mm 4mm 2.3mm 0.8mm
RS庫存編號 457-4022
製造零件編號151467
HK$7.59
/個 (每包:100個)
單位
Male PIDG Insulated PVC 0.25mm² Unshrouded 1.6mm² 22AWG 16AWG 27.4mm 13mm 3.5mm 4.6mm 0.78mm