Crimp Blade Terminals

Crimp blade terminals are solderless, single-wire electrical connections used for the termination of stranded wires.

On one side of the terminals is a metal cradle that resembles a blade, into which stripped wires are inserted. On the other side is a Y-shaped connection that's attached to a power source. The wires are cold-welded to the crimp blade terminals using a special crimp tool.


What are crimp blade terminals used for?

These terminals are typically seen on electric lights and other fixtures around the home.


The benefits of using crimp blade terminals include:

  • They provide gas-tight connections. This gives protection against corrosion because oxygen and moisture cannot reach the metal parts of the fixtures.
  • No soldering is needed, so the connection joint is more mechanically robust.
  • Both small and large cross-section cables can be crimped, which offers versatility for a wide range of applications.

Types of crimp blade terminals

Insulated terminals have a funnel shape sleeve, made from PVC. The conductor strands are completely inserted into the crimp barrel, which prevents them from pulling out. Less bulky uninsulated terminals come without sleeves and are mainly used for printed circuit boards.


...
顯示內容 隱藏內容

篩選條件

正在檢視 41 - 60,共 96 項產品
Results per page
Description Price Gender Series Insulation Insulation Material Minimum Wire Size mm² Shrouded/Unshrouded Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Overall Length Blade Length Inner Diameter Blade Width Blade Thickness
RS庫存編號 161-1724
製造零件編號131330
HK$3.223
個 (以毎盒:100)
單位
Male PIDG Insulated Nylon 1mm² Shrouded 2.6mm² 16AWG 14AWG 22.63mm 12.57mm 4.1mm 2.92mm -
RS庫存編號 688-1199
製造零件編號FVWS1.25-AF3A-S(LF)
BrandJST
HK$2.278
/個 (每包:100個)
單位
Male FV Insulated Vinyl 0.25mm² Unshrouded 1.65mm² 22AWG 16AWG 21.5mm 12.5mm 4mm 3mm 0.8mm
RS庫存編號 267-4388
BrandRS PRO
HK$3.219
/個 (每包:100個)
單位
Male - Insulated Nylon 1.5mm² Unshrouded 2.5mm² 16AWG 14AWG 28.2mm 17.4mm 5.2mm 4.6mm 0.8mm
RS庫存編號 267-4518
BrandRS PRO
HK$2.207
/個 (每包:100個)
單位
Male - Insulated Nylon 4mm² Unshrouded 6mm² 12AWG 10AWG 31mm 18mm 7mm 4.5mm 1mm
RS庫存編號 178-7251
BrandRS PRO
HK$0.508
個 (以毎袋:100)
單位
- - Insulated Vinyl 1.5mm² - 2.5mm² 16AWG 14AWG 24.3mm 13mm 2.3 (d1) mm, 4.5 (D) mm 2.4mm 0.8mm
RS庫存編號 178-7238
BrandRS PRO
HK$0.334
個 (以毎袋:100)
單位
- - Uninsulated - 0.5mm² - 1.5mm² 22AWG 16AWG 14.8mm 10mm 1.7mm 2.3mm 0.75mm
RS庫存編號 688-1209
製造零件編號FVWS1.25-BL(LF)
BrandJST
HK$1.832
/個 (每包:100個)
單位
Male FV Insulated Vinyl 0.25mm² Unshrouded 1.65mm² 22AWG 16AWG 20.1mm 11.1mm 4mm 3mm 0.8mm
RS庫存編號 838-8193
製造零件編號FVDWS1.25-AF2.3B(LF)
BrandJST
HK$2.235
/個 (每包:50個)
單位
Male AF Insulated Vinyl 0.25mm² Shrouded 1.65mm² 22AWG 16AWG 19.8mm 10mm 4mm 2.3mm 0.8mm
RS庫存編號 267-4063
BrandRS PRO
HK$0.463
/個 (每包:100個)
單位
Male - Insulated Nylon 0.5mm² Unshrouded 1.5mm² 22AWG 16AWG 28.2mm 17.4mm 4.5mm 3mm 0.75mm
RS庫存編號 688-1195
製造零件編號FVWS1.25-AF2.3B(LF)
BrandJST
HK$1.468
/個 (每包:100個)
單位
Male FV Insulated Vinyl 0.25mm² Unshrouded 1.65mm² 22AWG 16AWG 19.2mm 10mm 4mm 2.3mm 0.8mm
RS庫存編號 178-7249
BrandRS PRO
HK$0.508
個 (以毎袋:100)
單位
- - Insulated Vinyl 0.5mm² - 1.5mm² 22AWG 16AWG 25mm 14mm 1.7 (d1) mm, 4 (D) mm 3mm 0.75mm
RS庫存編號 178-7250
BrandRS PRO
HK$0.412
個 (以毎袋:100)
單位
- - Insulated Vinyl 0.5mm² - 1.5mm² 22AWG 16AWG 29mm 18mm 1.7 (d1) mm, 4 (D) mm 2.2mm 0.75mm
RS庫存編號 688-1192
製造零件編號FVWS1.25-AF2.3A(LF)
BrandJST
HK$1.655
/個 (每包:100個)
單位
Male FV Insulated Vinyl 0.25mm² Unshrouded 1.65mm² 22AWG 16AWG 27.2mm 18mm 4mm 2.3mm 0.8mm
RS庫存編號 166-7462
製造零件編號FVWS1.25-AF2.3A(LF)
BrandJST
HK$1,256.11
毎盒:1000 個
Box(es)
Male FV Insulated Vinyl 0.25mm² Unshrouded 1.65mm² 22AWG 16AWG 27.2mm 18mm 4mm 2.3mm 0.8mm
RS庫存編號 178-7252
BrandRS PRO
HK$0.63
個 (以毎袋:100)
單位
- - Insulated Vinyl 1.5mm² - 2.5mm² 16AWG 14AWG 29.3mm 18mm 2.3 (d1) mm, 4.5 (D) mm 2.8mm 0.8mm
RS庫存編號 838-8175
製造零件編號FVWS5.5-1AF(LF)
BrandJST
HK$2.537
/個 (每包:50個)
單位
Male AF Insulated Vinyl 2.6mm² Shrouded 6.6mm² 12AWG 10AWG 23.5mm 10mm 6.8mm 2.8mm 1mm
RS庫存編號 457-4038
製造零件編號151469
HK$7.636
/個 (每包:100個)
單位
Male PIDG Insulated Nylon 1mm² Unshrouded 2.6mm² 16AWG 14AWG 27.41mm 16mm 4.2mm 4.6mm 0.84mm
RS庫存編號 178-7245
BrandRS PRO
HK$0.508
個 (以毎袋:100)
單位
- - Insulated Vinyl 0.5mm² - 1.5mm² 22AWG 16AWG 23.8mm 14mm 1.7 (d1) mm, 4 (D) mm 3mm 0.75mm
RS庫存編號 624-1229
BrandRS PRO
HK$0.767
/個 (每包:100個)
單位
Male - Insulated Vinyl 1.5mm² Unshrouded 2.5mm² 16AWG 14AWG 27.2mm 16.8mm 4.5mm 3mm 0.8mm
RS庫存編號 688-1256
製造零件編號FVWS2-AFW
BrandJST
HK$1.705
/個 (每包:100個)
單位
Male FV Insulated Vinyl 1mm² Unshrouded 2.6mm² 16AWG 14AWG 27.2mm 18.2mm 4.5mm 4.6mm 0.8mm