Crimp Bootlace Ferrules

Crimp bootlace ferrules are metal tubes crimped (compressed for the purpose of joining) over a stranded wire to allow for a reliable connection with screw or spring clamps. Most crimp bootlace ferrules have a colour-coded insulation collar that protects the connection from contacts.

How do crimp bootlace ferrules work?

With crimp bootlace ferrules, you crimp the component's metal tube rather than the insulation, whereas with a standard terminal you do the opposite.

Once you have stripped your wire or cable, push it into the ferrule through the plastic collar so that the conductor insulation covers the entire collar and the stripped part is in the metal tube. You then use a crimping tool to crimp the metal tube to hold the wire or cable in place for a stable connection.

What are crimp bootlace ferrules used for?

Crimp bootlace ferrules are used to provide the high degree of contact reliability required by a wide range of applications, including control units, switching cabinets, function units and equipment with poke-in clamp or row clamp connectors. They are available in a variety of designs to suit different wire or cable sizes.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 150 項產品
Results per page
Description Price Maximum Wire Size mm² Pin Diameter Insulation Material Number of Entries Colour Pin Length Insulation Maximum Wire Size AWG Overall Length Series Minimum Wire Size mm² Minimum Wire Size AWG
RS庫存編號 458-718
BrandRS PRO
HK$0.776
/個 (每包:100個)
單位
1.5mm² 2mm Nylon 1 Black 8mm Insulated 16AWG 14.5mm - - -
RS庫存編號 458-702
BrandRS PRO
HK$0.738
/個 (每包:100個)
單位
1mm² 1.7mm Nylon 1 Red 8mm Insulated 18AWG 14.5mm - - -
RS庫存編號 458-689
BrandRS PRO
HK$0.326
/個 (每包:100個)
單位
0.5mm² 1.3mm Nylon 1 White 8mm Insulated 22AWG 14mm - - -
RS庫存編號 458-746
BrandRS PRO
HK$0.32
/個 (每包:100個)
單位
0.5mm² 1.3mm Nylon 1 Orange 8mm Insulated 22AWG 14mm - - -
RS庫存編號 157-1200
BrandRS PRO
HK$0.682
/個 (每包:100個)
單位
0.25mm² 1.1mm Nylon 1 Blue 8mm Insulated 26AWG 12.4mm - - -
RS庫存編號 458-695
BrandRS PRO
HK$0.437
/個 (每包:100個)
單位
0.75mm² 1.5mm Nylon 1 Blue 8mm Insulated 20AWG 14.5mm - - -
RS庫存編號 513-2590
BrandRS PRO
HK$151.69
毎包:500 個
Bag(s)
0.75mm² 1.5mm Nylon 1 Grey 8mm Insulated 20AWG 14mm - - -
RS庫存編號 458-774
BrandRS PRO
HK$0.992
/個 (每包:100個)
單位
1.5mm² 2mm Nylon 1 Red 8mm Insulated 16AWG 14.5mm - - -
RS庫存編號 157-1244
BrandRS PRO
HK$2.116
/個 (每包:100個)
單位
10mm² 4.9mm Nylon 1 Brown 12mm Insulated 7AWG 18mm - - -
RS庫存編號 513-2613
BrandRS PRO
HK$86.72
毎包:500 個
Bag(s)
1.5mm² 2mm Nylon 1 Black 8mm Insulated 16AWG 14mm - - -
RS庫存編號 250-3444
BrandRS PRO
HK$1.234
/個 (每包:100個)
單位
1.5mm² 2mm Nylon 1 Black 18mm Insulated 16AWG 24mm - - -
RS庫存編號 211-4280
BrandRS PRO
HK$0.351
/個 (每包:100個)
單位
1.5mm² 2mm - 1 - 10mm Uninsulated 16AWG 10mm - - -
RS庫存編號 458-780
BrandRS PRO
HK$0.818
/個 (每包:100個)
單位
2.5mm² 2.6mm Nylon 1 Blue 8mm Insulated 14AWG 15mm - - -
RS庫存編號 311-7971
BrandRS PRO
HK$0.976
/個 (每包:100個)
單位
2 x 0.5mm² 1.5mm Nylon 2 White 8mm Insulated 2 x 22AWG 14.5mm - - -
RS庫存編號 211-4274
BrandRS PRO
HK$0.333
/個 (每包:100個)
單位
1mm² 1.7mm - 1 - 8mm Uninsulated 18AWG 8mm - - -
RS庫存編號 458-724
BrandRS PRO
HK$0.525
/個 (每包:100個)
單位
2.5mm² 2.6mm Nylon 1 Grey 8mm Insulated 14AWG 15mm - - -
RS庫存編號 250-3494
BrandRS PRO
HK$1.087
/個 (每包:50個)
單位
25mm² 7.9mm Nylon 1 Black 16mm Insulated 4AWG 28mm - - -
RS庫存編號 311-7921
BrandRS PRO
HK$0.839
/個 (每包:100個)
單位
1mm² 1.7mm Nylon 1 Yellow 12mm Insulated 18AWG 18.5mm - - -
RS庫存編號 184-9676
BrandRS PRO
HK$1.137
/個 (每包:100個)
單位
2 x 1.5mm² 2.3mm Nylon 2 Black 8mm Insulated 2 x 16AWG 15.5mm - - -
RS庫存編號 157-1216
BrandRS PRO
HK$0.898
/個 (每包:100個)
單位
0.25mm² 1.1mm Nylon 1 Purple 8mm Insulated 26AWG 12.4mm - - -