Crimp Bootlace Ferrules

Crimp bootlace ferrules are metal tubes crimped (compressed for the purpose of joining) over a stranded wire to allow for a reliable connection with screw or spring clamps. Most crimp bootlace ferrules have a colour-coded insulation collar that protects the connection from contacts.

How do crimp bootlace ferrules work?

With crimp bootlace ferrules, you crimp the component's metal tube rather than the insulation, whereas with a standard terminal you do the opposite.

Once you have stripped your wire or cable, push it into the ferrule through the plastic collar so that the conductor insulation covers the entire collar and the stripped part is in the metal tube. You then use a crimping tool to crimp the metal tube to hold the wire or cable in place for a stable connection.

What are crimp bootlace ferrules used for?

Crimp bootlace ferrules are used to provide the high degree of contact reliability required by a wide range of applications, including control units, switching cabinets, function units and equipment with poke-in clamp or row clamp connectors. They are available in a variety of designs to suit different wire or cable sizes.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 28 項產品
Results per page
Description Price Maximum Wire Size mm² Pin Diameter Insulation Material Number of Entries Colour Pin Length Insulation Maximum Wire Size AWG Overall Length Series Minimum Wire Size mm² Minimum Wire Size AWG
RS庫存編號 254-6429
製造零件編號DZ5CE015
HK$186.00
毎盒:100 個
Box(es)
1.5mm² 1.8mm Plastic 1 Black 8.2mm Insulated 16AWG 13.5mm DZ5CE - -
RS庫存編號 254-6558
製造零件編號AZ5DE015
HK$1.275
個 (以毎盒:100)
單位
2 x 1.5mm² 2.5mm Plastic 2 Black 8mm Insulated 2 x 16AWG 15mm AZ5DE - -
RS庫存編號 254-6491
製造零件編號AZ5CE007
HK$0.691
個 (以毎盒:200)
單位
0.75mm² 1.6mm Plastic 1 Blue 8.2mm Insulated 20AWG 13mm AZ5CE - -
RS庫存編號 254-6407
製造零件編號DZ5CE007
HK$1.782
個 (以毎盒:100)
單位
0.75mm² 1.6mm Plastic 1 Blue 8.2mm Insulated 20AWG 13mm DZ5CE - -
RS庫存編號 254-6536
製造零件編號AZ5CE025
HK$0.691
個 (以毎盒:200)
單位
2.5mm² 2.7mm Plastic 1 Grey 8.2mm Insulated 14AWG 14.5mm AZ5CE - -
RS庫存編號 254-6485
製造零件編號AZ5CE005
HK$0.691
個 (以毎盒:200)
單位
0.5mm² 1.4mm Plastic 1 White 8.2mm Insulated 22AWG 13mm AZ5CE - -
RS庫存編號 254-6508
製造零件編號AZ5CE010
HK$0.691
個 (以毎盒:200)
單位
1mm² 1.8mm Plastic 1 Red 8.2mm Insulated 18AWG 13.5mm AZ5CE - -
RS庫存編號 254-6435
製造零件編號DZ5CE020
HK$1.648
個 (以毎盒:100)
單位
2mm² 2.3mm Plastic 1 Yellow 8.2mm Insulated 14AWG 14.5mm DZ5CE - -
RS庫存編號 608-7429
製造零件編號DZ5CE100
HK$7.02
個 (以毎袋:100)
單位
10mm² 4.5mm - 1 - 18mm Uninsulated 8AWG 18mm DZ5CE - -
RS庫存編號 254-6479
製造零件編號DZ5CE062
HK$2.316
個 (以毎盒:100)
單位
6mm² 3.9mm Plastic 1 Green 11.5mm Insulated 10AWG 20mm DZ5CE - -
RS庫存編號 254-6542
製造零件編號AZ5DE010
HK$1.269
個 (以毎盒:100)
單位
2 x 1mm² 2.2mm Plastic 2 Red 8mm Insulated 2 x 18AWG 15mm AZ5DE - -
RS庫存編號 608-7457
製造零件編號DZ5CEB010
HK$40.04
毎包:50 個
Bag(s)
1mm² 1.7mm Plastic 1 Red 8mm Insulated 18AWG 14mm DZ5CEB - -
RS庫存編號 608-7463
製造零件編號DZ5CE015
HK$289.20
毎包:500 個
Bag(s)
1.5mm² 2mm Plastic 1 Black 8mm Insulated 16AWG 14mm DZ5CE - -
RS庫存編號 254-6609
製造零件編號DZ5CA015
HK$0.936
個 (以毎袋:100)
單位
1.5mm² 2mm Plastic 1 Black 8mm Insulated 16AWG 35.5mm DZ5CA - -
RS庫存編號 254-6564
製造零件編號DZ5CA002
HK$0.633
個 (以毎袋:100)
單位
0.25mm² 1.1mm Plastic 1 Yellow 8mm Insulated 26AWG 35mm DZ5CA - -
RS庫存編號 254-6520
製造零件編號AZ5CE015
HK$2.51
個 (以毎盒:200)
單位
1.5mm² 2.1mm Plastic 1 Black 8.2mm Insulated 16AWG 13.5mm AZ5CE - -
RS庫存編號 254-6413
製造零件編號DZ5CE010
HK$1.20
個 (以毎盒:100)
單位
1mm² 1.6mm Plastic 1 Red 8.2mm Insulated 18AWG 13mm DZ5CE - -
RS庫存編號 254-6592
製造零件編號DZ5CA010
HK$3.59
個 (以毎袋:100)
單位
1mm² 1.7mm Plastic 1 Red 8mm Insulated 18AWG 35.5mm DZ5CA - -
RS庫存編號 608-7413
製造零件編號DZ5CE060
HK$224.94
毎包:100 個
Bag(s)
6mm² 3.5mm - 1 - 10.5mm Uninsulated 10AWG 12mm DZ5CE - -
RS庫存編號 254-6463
製造零件編號DZ5CE042
HK$4.45
個 (以毎盒:100)
單位
4mm² 3.3mm Plastic 1 Orange 9.8mm Insulated 12AWG 17.3mm DZ5CE - -