Crimp Bootlace Ferrules

Crimp bootlace ferrules are metal tubes crimped (compressed for the purpose of joining) over a stranded wire to allow for a reliable connection with screw or spring clamps. Most crimp bootlace ferrules have a colour-coded insulation collar that protects the connection from contacts.

How do crimp bootlace ferrules work?

With crimp bootlace ferrules, you crimp the component's metal tube rather than the insulation, whereas with a standard terminal you do the opposite.

Once you have stripped your wire or cable, push it into the ferrule through the plastic collar so that the conductor insulation covers the entire collar and the stripped part is in the metal tube. You then use a crimping tool to crimp the metal tube to hold the wire or cable in place for a stable connection.

What are crimp bootlace ferrules used for?

Crimp bootlace ferrules are used to provide the high degree of contact reliability required by a wide range of applications, including control units, switching cabinets, function units and equipment with poke-in clamp or row clamp connectors. They are available in a variety of designs to suit different wire or cable sizes.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 10,共 10 項產品
Results per page
Description Price Maximum Wire Size mm² Pin Diameter Insulation Material Number of Entries Colour Pin Length Insulation Maximum Wire Size AWG Overall Length Series Minimum Wire Size mm² Minimum Wire Size AWG
RS庫存編號 177-8710
製造零件編號0 376 62
BrandLegrand
HK$585.52
毎盒:480 個
Box(es)
0.75mm² 1.5mm Polyamide 1 Blue 8mm Insulated - 14.5mm Starfix - -
RS庫存編號 177-8748
製造零件編號0 376 66
BrandLegrand
HK$1,402.09
毎盒:1000 個
Box(es)
2.5mm² 2.6mm Polyamide 1 Grey 8mm Insulated - 14.5mm Starfix - -
RS庫存編號 180-6148
製造零件編號0 376 67
BrandLegrand
HK$736.78
毎盒:250 個
Box(es)
4mm² 3.2mm - 10 Orange 12mm Insulated - 21mm Starfix - -
RS庫存編號 180-6150
製造零件編號0 376 69
BrandLegrand
HK$394.60
毎盒:100 個
Box(es)
10mm² 4.9mm - - Brown 12mm Insulated - 21mm Starfix - -
RS庫存編號 177-8726
製造零件編號0 376 63
BrandLegrand
HK$1,237.03
毎盒:1000 個
Box(es)
1mm² 1.7mm Polyamide 1 Red 8mm Insulated - 14.5mm Starfix - -
RS庫存編號 180-6145
製造零件編號0 376 50
BrandLegrand
HK$463.80
毎盒:500 個
Box(es)
0.25mm² 1.1mm - 10 Turquoise 8mm Insulated - 14.5mm Starfix - -
RS庫存編號 180-6147
製造零件編號0 376 60
BrandLegrand
HK$486.98
毎盒:500 個
Box(es)
0.34mm² 1.1mm - 10 Green 8mm Insulated - 14.5mm Starfix - -
RS庫存編號 180-6149
製造零件編號0 376 68
BrandLegrand
HK$798.16
毎盒:250 個
Box(es)
6mm² 3.9mm - 10 Green 12mm Insulated - 23mm Starfix - -
RS庫存編號 180-6151
製造零件編號0 376 87
BrandLegrand
HK$121.26
毎包:100 個
Bag(s)
0.75mm² 2.1mm - - Blue 8mm Insulated - 15mm Starfix - -
RS庫存編號 177-8732
製造零件編號0 376 64
BrandLegrand
HK$1,137.49
毎盒:1000 個
Box(es)
1.5mm² 2mm Polyamide 1 Black 8mm Insulated - 14.5mm Starfix - -