Crimp Butt Splice Terminals

Crimp butt splice terminals are tube-shaped connectors with two crimps for joining wires in-line. They typically consist of a metal tube that's usually encased in an insulated covering. Crimp butt splice terminals can be used to either change, lengthen or repair conductors in an electrical circuit.

How do crimp butt splice terminals work?

Crimp butt splice terminals are attached by inserting the stripped ends of two stranded wires into both ends of the terminal. A crimping tool is them used to crimp both ends to ensure a tight connection between the wires.

Types and applications of crimp butt splice terminals

Crimp butt splice terminals are used for electrical connections in numerous industries, including in automotive, commercial, industrial and marine applications. They come in various sizes to suit different wire sizes and can be categorised into two main groups: insulated and non-insulated. Insulated crimp butt splice terminals are usually colour-coded to indicate the size of the wire with which they're compatible.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 97 項產品
Results per page
Description Price Splice Type Minimum Wire Size mm² Wire Size Maximum Wire Size mm² Overall Length Diameter Minimum Wire Size AWG Insulation Maximum Wire Size AWG Colour Insulation Material Series Shrouded/Unshrouded Contact Material
RS庫存編號 534-288
BrandRS PRO
HK$1.001
/個 (每包:100個)
單位
Butt 0.5mm² 22 → 16 AWG 1.5mm² 24.5mm 4mm 22AWG Insulated 16AWG Red PVC - Shrouded Copper
RS庫存編號 534-648
BrandRS PRO
HK$1.079
/個 (每包:100個)
單位
Butt 1.5mm² 16 → 14 AWG 2.5mm² 24.5mm 4.8mm 16AWG Insulated 14AWG Blue PVC - Shrouded Copper
RS庫存編號 534-519
BrandRS PRO
HK$1.14
/個 (每包:100個)
單位
Butt 4mm² 12 → 10 AWG 6mm² 24.5mm 5.8mm 12AWG Insulated 10AWG Yellow PVC - Shrouded Copper
RS庫存編號 433-078
BrandRS PRO
HK$0.692
/個 (每包:100個)
單位
Butt 0.5mm² 0.5 → 1.5 mm² 1.5mm² 15mm 1.8mm - Uninsulated - - - - Unshrouded Copper
RS庫存編號 613-9788
BrandRS PRO
HK$1.493
/個 (每包:100個)
單位
Butt 1.5mm² 16 → 14 AWG 2.5mm² 24.2mm 4.5mm 16AWG Insulated 14AWG Blue Vinyl - Shrouded Copper
RS庫存編號 613-9766
BrandRS PRO
HK$2.153
/個 (每包:100個)
單位
Butt 4mm² 12 → 10 AWG 6mm² 26mm 6.3mm 12AWG Insulated 10AWG Yellow Vinyl - Shrouded Copper
RS庫存編號 267-3997
BrandRS PRO
HK$1.305
/個 (每包:100個)
單位
Butt 0.5mm² 22 → 16 AWG 1.5mm² 31mm 4mm 22AWG Insulated 16AWG Red Nylon - Shrouded Copper
RS庫存編號 119-211
BrandRS PRO
HK$3.023
/個 (每包:10個)
單位
Butt - 25 mm² 25mm² 31mm 6.7mm - Uninsulated - - - - Unshrouded Copper
RS庫存編號 613-9794
BrandRS PRO
HK$1.276
/個 (每包:100個)
單位
Butt 0.5mm² 22 → 16 AWG 1.5mm² 24.2mm 4mm 22AWG Insulated 16AWG Red Vinyl - Shrouded Copper
RS庫存編號 208-2688
BrandRS PRO
HK$0.449
/個 (每包:100個)
單位
Butt 1mm² 1 → 2.5 mm² 2.5mm² - - - Uninsulated - - - - Unshrouded Copper
RS庫存編號 119-227
BrandRS PRO
HK$4.73
/個 (每包:10個)
單位
Butt - 35 mm² 35mm² 35mm 8.6mm - Uninsulated - - - - Unshrouded Copper
RS庫存編號 510-4775
BrandRS PRO
HK$131.24
毎包:100 個
Bag(s)
Butt - 26 → 22 AWG - 12.5mm 7.9mm 26AWG Insulated 22AWG White, Yellow - - Shrouded -
RS庫存編號 119-233
BrandRS PRO
HK$6.596
/個 (每包:10個)
單位
Butt - 50 mm² 50mm² 40mm 9.6mm - Uninsulated - - - - Unshrouded Copper
RS庫存編號 119-182
BrandRS PRO
HK$1.924
/個 (每包:25個)
單位
Butt - 6 mm² 6mm² 19mm 4mm - Uninsulated - - - - Unshrouded Copper
RS庫存編號 239-4234
BrandRS PRO
HK$0.917
/個 (每包:100個)
單位
Butt 0.2mm² 26 → 22 AWG 0.5mm² 20mm 2mm 26AWG Insulated 22AWG Yellow Nylon - Shrouded Copper
RS庫存編號 119-249
BrandRS PRO
HK$8.399
/個 (每包:10個)
單位
Butt - 70 mm² 70mm² 43mm 12mm - Uninsulated - - - - Unshrouded Copper
RS庫存編號 613-9738
BrandRS PRO
HK$0.774
/個 (每包:100個)
單位
Parallel 1.5mm² 16 → 14 AWG 2.5mm² 16.5mm 4.5mm 16AWG Insulated 14AWG Blue Vinyl - Shrouded Copper
RS庫存編號 534-907
BrandRS PRO
HK$1.19
/個 (每包:100個)
單位
Closed End 0.5mm² 0.5 → 1.5 mm² 1.5mm² 18.1mm 6.6mm 22AWG Insulated 16AWG Clear Nylon - Shrouded Copper
RS庫存編號 531-368
BrandRS PRO
HK$1.178
/個 (每包:25個)
單位
T-Tap 0.75mm² 18 → 14 AWG 2.5mm² 37mm 9.8mm 18AWG Insulated 14AWG Blue Nylon - Shrouded Phosphor Bronze
RS庫存編號 510-4810
BrandRS PRO
HK$18.74
毎包:50 個
Bag(s)
Tap 0.5mm² 20 → 18 AWG 0.75mm² 27mm 20mm 22AWG Insulated 18AWG Red PP - Shrouded Brass