Crimp Butt Splice Terminals

Crimp butt splice terminals are tube-shaped connectors with two crimps for joining wires in-line. They typically consist of a metal tube that's usually encased in an insulated covering. Crimp butt splice terminals can be used to either change, lengthen or repair conductors in an electrical circuit.

How do crimp butt splice terminals work?

Crimp butt splice terminals are attached by inserting the stripped ends of two stranded wires into both ends of the terminal. A crimping tool is them used to crimp both ends to ensure a tight connection between the wires.

Types and applications of crimp butt splice terminals

Crimp butt splice terminals are used for electrical connections in numerous industries, including in automotive, commercial, industrial and marine applications. They come in various sizes to suit different wire sizes and can be categorised into two main groups: insulated and non-insulated. Insulated crimp butt splice terminals are usually colour-coded to indicate the size of the wire with which they're compatible.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 252 項產品
Results per page
Description Price Splice Type Minimum Wire Size mm² Wire Size Maximum Wire Size mm² Overall Length Diameter Minimum Wire Size AWG Insulation Maximum Wire Size AWG Colour Insulation Material Series Shrouded/Unshrouded Contact Material
RS庫存編號 533-673
製造零件編號DS-18-22-RS
HK$3.67
/個 (每包:50個)
單位
Butt - 22 → 18 AWG - 36mm 3.7mm - Insulated - Red - DuraSeal - Copper
RS庫存編號 533-667
製造零件編號DS-14-16-RS
HK$3.549
/個 (每包:50個)
單位
Butt - 16 → 14 AWG - 36mm 4.6mm - Insulated - Blue - DuraSeal - Copper
RS庫存編號 170-9426
製造零件編號36964
HK$728.70
毎包:1000 個
Bag(s)
Closed End - 22 → 14 AWG - 21.21mm 4.75mm - Insulated - Purple - - - Copper
RS庫存編號 431-8816
製造零件編號36964
HK$0.933
/個 (每包:100個)
單位
Closed End - 22 14 AWG - 21.21mm 4.75mm - Insulated - Purple - - - Copper
RS庫存編號 712-2236
製造零件編號177766-1
HK$3.862
/個 (每包:5個)
單位
Tap - 24 22 AWG - 12mm 11mm - Insulated - Natural Glass Filled Nylon - Shrouded Brass
RS庫存編號 528-9264
製造零件編號320559
HK$5.676
/個 (每包:100個)
單位
Butt - 22 16 AWG - 32.13mm 3.18mm - Insulated - Red Nylon PIDG Shrouded Copper
RS庫存編號 170-9442
製造零件編號320559
HK$4.98
個 (以毎袋:50)
單位
Butt - 22 → 16 AWG - 32.13mm 3.18mm - Insulated - Red Nylon PIDG Shrouded Copper
RS庫存編號 164-0712
製造零件編號177766-1
HK$3.917
個 (以毎袋:8000)
單位
Tap - 24 22 AWG - 12mm 11mm - Insulated - Natural Glass Filled Nylon - Shrouded Brass
RS庫存編號 164-8674
製造零件編號735410-0
HK$3.082
個 (以毎袋:100)
單位
Tap - 20 18.5 AWG - 17.5mm 12.5mm - Insulated - Red Glass Filled Nylon - Shrouded Brass
RS庫存編號 118-5691
製造零件編號735410-0
HK$3.649
/個 (每包:10個)
單位
Tap - 20 18.5 AWG - 17.5mm 12.5mm - Insulated - Red Glass Filled Nylon - Shrouded Brass
RS庫存編號 136-1656
製造零件編號735398-0
HK$6.585
個 (以毎袋:100)
單位
Tap - 17 13 AWG - 17.5mm 12.5mm - Insulated - Blue Glass Filled Nylon - Shrouded Brass
RS庫存編號 842-107
製造零件編號34071
HK$1.573
/個 (每包:100個)
單位
Butt - 16 14 AWG - 27.05mm 4.32mm - Insulated - Blue - PLASTI-GRIP - Copper
RS庫存編號 118-5708
製造零件編號735398-0
HK$7.779
/個 (每包:10個)
單位
Tap - 17 13 AWG - 17.5mm 12.5mm - Insulated - Blue Glass Filled Nylon - Shrouded Brass
RS庫存編號 170-9443
製造零件編號320562
HK$4.46
個 (以毎袋:50)
單位
Butt - 16 → 14 AWG - 32.13mm 3.81mm - Insulated - Blue Nylon PIDG - Copper
RS庫存編號 136-1691
製造零件編號322324
HK$6,930.00
毎盒:1000 個
Box(es)
Butt - 22 16 AWG - 14.68mm 3.58mm - Uninsulated - - - STRATO-THERM - Nickel
RS庫存編號 246-6480
製造零件編號322324
HK$11.355
/個 (每包:10個)
單位
Butt - 22 → 16 AWG - 14.68mm 3.58mm - Uninsulated - - - STRATO-THERM - Nickel
RS庫存編號 170-9398
製造零件編號34070
HK$1,147.88
毎盒:1000 個
Box(es)
Butt - 22 → 16 AWG - 27.33mm 3.56mm - Insulated - Red - PLASTI-GRIP - Copper
RS庫存編號 528-9286
製造零件編號320562
HK$5.845
/個 (每包:100個)
單位
Butt - 16 14 AWG - 32.13mm 3.81mm - Insulated - Blue Nylon PIDG - Copper
RS庫存編號 842-012
製造零件編號34070
HK$1.397
/個 (每包:100個)
單位
Butt - 22 16 AWG - 27.33mm 3.56mm - Insulated - Red - PLASTI-GRIP - Copper
RS庫存編號 170-9400
製造零件編號34071
HK$984.00
毎盒:1000 個
Box(es)
Butt - 16 → 14 AWG - 27.05mm 4.32mm - Insulated - Blue - PLASTI-GRIP - Copper