Crimp Closed End Connectors

A crimp closed end connector is a type of solderless electrical connection used to terminate and seal stranded wire.

In general, crimping is a method in which metal is bent around a joint and squeezed together, which then forms a connection. Because crimping is a cold-working technique needing only a simple handheld crimp tool, strong bonds are made between the metallic parts (typically wire) and other non-metallic components without the usual need for solder.

What are crimp closed end connectors used for?

Crimp closed end connectors are used to terminate wires as well as seal them from oxygen and moisture, which would otherwise cause corrosion. Terminators in electronic transmission lines prevent reflections that would occur at unterminated transmission lines, which can lead to distortions like video ghosting in analogue signal systems.

Types of crimp closed end connectors

Crimp closed end connectors come in a wide range of fixed sizes for wires of different diameters. There also are adjustable ones that provide more flexibility.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 30 項產品
Results per page
Description Price Minimum Wire Size mm² Wire Size Maximum Wire Size mm² Overall Length Diameter Minimum Wire Size AWG Insulation Maximum Wire Size AWG Insulation Material Shrouded/Unshrouded Contact Material Contact Plating Thickness Colour
RS庫存編號 431-8822
製造零件編號35115
HK$1.684
/個 (每包:100個)
單位
- 22 → 14 AWG - 17.27mm 8.71mm - - - Nylon - Copper Tin 2.36mm Natural
RS庫存編號 161-6048
製造零件編號35115
HK$1,357.14
毎包:1000 個
Bag(s)
- 22 → 14 AWG - 17.27mm 8.71mm - - - Nylon - Copper Tin 2.36mm Natural
RS庫存編號 825-2287
製造零件編號329251
HK$1.376
/個 (每包:100個)
單位
- 22 12 AWG - 31.75mm 11.56mm - Insulated - PVC Shrouded Copper Tin - Translucent
RS庫存編號 164-2244
製造零件編號329251
HK$1,060.00
毎盒:1000 個
Box(es)
- 22 12 AWG - 31.75mm 11.56mm - Insulated - PVC Shrouded Copper Tin - Translucent
全新
RS庫存編號 190-3767
製造零件編號36965
HK$9,066.38
毎盒:5000 個
Box(es)
- 22 10 AWG - 28.58mm 7.92mm - Insulated - - - Copper Tin - Purple
RS庫存編號 278-9339
製造零件編號36965
HK$237.14
毎盒:100 個
Box(es)
- 22 → 10 AWG - 28.58mm 7.92mm - Insulated - - - Copper Tin - Purple
RS庫存編號 164-3109
製造零件編號1-35115-0
HK$3,850.34
毎卷:2500 個
Reel(s)
- 22 → 14 AWG - 17.27mm 8.71mm - Insulated - - Unshrouded Copper Tin 5.08mm Transparent
RS庫存編號 782-4752
製造零件編號321519
HK$124.00
1 包 100 套
Pack(s)
- 22 → 10 AWG - - - - - - - - - - - -
RS庫存編號 756-0751
製造零件編號35653
HK$3.39
/個 (每包:10個)
單位
- 22 10 AWG - 19.69mm 11.25mm - Insulated - Nylon Shrouded Copper Tin - Natural
RS庫存編號 164-7774
製造零件編號324484
HK$2,590.00
毎包:1000 個
Bag(s)
- - - 13.08mm - - - - Nylon - Copper Tin - Clear
RS庫存編號 718-7454
製造零件編號324487
HK$8.13
/個 (每包:5個)
單位
- - - 13.08mm - - - - Nylon - Copper Tin - Yellow
RS庫存編號 710-5339
製造零件編號324485
HK$2.99
/個 (每包:5個)
單位
- - - 13.08mm - - Insulated - - - Copper Tin - Red
全新
RS庫存編號 190-4006
製造零件編號35653
HK$10,563.70
1 包 6000 套
Pack(s)
- 22 10 AWG - 19.69mm 11.25mm - Insulated - Nylon Shrouded Copper Tin - Natural
RS庫存編號 164-7775
製造零件編號324487
HK$4,790.00
毎盒:1000 個
Box(es)
- - - 13.08mm - - - - Nylon - Copper Tin - Yellow
全新
RS庫存編號 190-3847
製造零件編號324485
HK$2,905.07
1 包 1000 套
Pack(s)
- - - 13.08mm - - Insulated - - - Copper Tin - Red
RS庫存編號 782-5058
製造零件編號CPGI-WC-WG-GR-BG-250
HK$82.25
1 包 250 套
Pack(s)
- - - - - - - - - - - - - Grey
RS庫存編號 164-1957
製造零件編號324486
HK$4,158.99
毎盒:1000 個
Box(es)
- - - 13.08mm - - Insulated - - - Copper Tin - Blue
RS庫存編號 669-2052
製造零件編號34203
HK$2.18
/個 (每包:100個)
單位
- 22 16 AWG - 26.16mm - - Insulated - PVC - Copper Tin - Red
RS庫存編號 710-5528
製造零件編號34308
HK$3.68
/個 (每包:5個)
單位
- 22 10 AWG - 24.77mm - - - - PVC - Copper Tin - Yellow
RS庫存編號 718-7527
製造零件編號328730
HK$3.42
/個 (每包:5個)
單位
- 22 10 AWG - 18.29mm - - Insulated - - - Copper Tin - Clear