Crimp Piggyback Terminals

Crimp piggyback terminals are solderless electrical connections. They are most often used to terminate stranded wires in domestic or industrial electronics.

Crimping means that the wire is bent around a joint and then squeezed together with a crimp tool. This is a cold working technique to form electrical connections without using solder.

What are crimp piggyback terminals used for?

Crimp piggyback terminals have a hook-shaped design in order to connect with other terminals. Because of the larger size of this component, crimp piggyback terminals are often used in applications where there is plenty of space, like in air conditioners and heating appliances.

Depending on the application, different shapes of terminals may be needed. There are also blade terminals, tab terminals, ring terminals, and flag terminals available.

Types of crimp piggyback terminals

Crimp piggyback terminals are available for a number of different wire diameters. There are insulated or non-insulated types and shrouded and unshrouded types (with or without plastic cover).


...
顯示內容 隱藏內容

篩選條件

正在檢視 41 - 53,共 53 項產品
Results per page
Description Price Series Insulation Insulation Material Minimum Wire Size mm² Maximum Wire Size mm² Shrouded/Unshrouded Minimum Wire Size AWG Overall Length Maximum Wire Size AWG Tab Size Colour Contact Plating Contact Material Tab Thickness
RS庫存編號 613-9895
BrandRS PRO
HK$1.78
/個 (每包:100個)
單位
- Insulated PC 1.5mm² 2.5mm² Unshrouded 16AWG 23mm 14AWG 6.35 x 0.8mm Blue - Brass 0.8mm
RS庫存編號 534-711
BrandRS PRO
HK$1.363
/個 (每包:100個)
單位
- Insulated Vinyl 1.5mm² 2.5mm² Unshrouded 16AWG 20mm 14AWG 6.35 x 0.8mm Blue Tin Brass 0.8mm
RS庫存編號 161-7850
製造零件編號LPB-2.5T-250N
BrandJST
HK$0.472
個 (以毎袋:500)
單位
LPB Uninsulated - 1mm² 2.5mm² - - - - 6.35 x 0.8mm - Tin Brass 0.8mm
RS庫存編號 745-4798
製造零件編號61988-2
HK$2.51
/個 (每包:25個)
單位
FASTON .250 Uninsulated - 0.3mm² 0.8mm² Unshrouded 22AWG 19.56mm 18AWG 6.35 x 0.81mm - Tin Brass 0.81mm
RS庫存編號 719-7186
製造零件編號62253-2
HK$2.17
/個 (每包:100個)
單位
FASTON .250 Uninsulated - 2mm² 6mm² - 14AWG 19.56mm 10AWG 6.35 x 0.81mm - Tin Brass 0.81mm
全新
RS庫存編號 190-3570
製造零件編號62026-1
HK$4,035.85
1 包 3500 套
Pack(s)
FASTON .187 Uninsulated - 0.5mm² 1.3mm² - 20AWG 15.62mm 16AWG 4.75 x 0.51mm - Tin Brass 0.51mm
RS庫存編號 164-4223
製造零件編號62228-1
HK$1,410.00
毎包:1000 個
Bag(s)
FASTON .187 Uninsulated - 0.5mm² 1.3mm² - 20AWG 16.12mm 16AWG 4.75 x 0.51mm - Tin Brass 0.51mm
RS庫存編號 178-8401
BrandRS PRO
HK$0.645
個 (以毎袋:100)
單位
- Insulated Vinyl 0.5mm² 1.5mm² - 22AWG 22mm 16AWG 0.8 x 6.35mm Red - Brass 0.8mm
RS庫存編號 688-1313
製造零件編號LPB-2.5T-250N
BrandJST
HK$0.64
/個 (每包:100個)
單位
LPB Uninsulated - 1mm² 2.5mm² - - - - 6.35 x 0.8mm - Tin Brass 0.8mm
RS庫存編號 903-3545
製造零件編號4400-01032-0
HK$13.73
單位
DMS Insulated Nylon - - Unshrouded 26AWG 9.7mm 22AWG - - - - -
RS庫存編號 267-4344
BrandRS PRO
HK$1.659
/個 (每包:100個)
單位
- Insulated PC 1.5mm² 2.5mm² Unshrouded 16AWG 23mm 14AWG 6.35 x 0.8mm Blue - Brass 0.8mm
RS庫存編號 178-8400
BrandRS PRO
HK$0.873
個 (以毎袋:100)
單位
- Insulated Vinyl 1.5mm² 2.5mm² - 16AWG 22.5mm 14AWG 0.8 x 6.35mm Blue - Brass 0.8mm
RS庫存編號 2509527450
製造零件編號DV14-250P-M
BrandPanduit
HK$4,978.82
1 包 1000 套
Pack(s)
- - - - - - - - - - - - - -