Crimp Pin Connectors

Crimp pin connectors are solderless electrical connections used to terminate stranded wire by inserting the stripped end of the wire into part of the terminal. The crimped end has a single pin and can be connected with other pins or inserted separately into an appropriate receptacle.

What are crimp pin connectors used for?

Crimp pin connectors are most common in industrial and military applications due to their durability and flexibility. The automotive sector often uses crimp pin connectors because they do not need soldering. Crimp pin connectors are also used in large-scale production, as they are quick to reproduce reliable connections.

Types of crimp pin connectors

The most common types of crimp pin connector are:

  • Barrel connectors, which have a cylindrical metal opening through which the wire is inserted before crimping.
  • Open barrel connectors, which have a V or U shape in which the wire is spread or cradled. Open-barrel crimp pin connectors are preferred for automation as there is no need to funnel stranded wire into the narrow opening of a barrel terminal.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 42 項產品
Results per page
Description Price Series Series Number Insulation Insulation Material Minimum Wire Size mm² Maximum Wire Size mm² Overall Length Minimum Wire Size AWG Maximum Wire Size AWG Shrouded/Unshrouded Pin Diameter Pin Length Colour Contact Plating
RS庫存編號 165-0582
製造零件編號342196-1
HK$7.78
個 (以毎盒:500)
單位
PLASTI-GRIP - Insulated PVC 3mm² 6mm² 29.41mm 12AWG 10AWG - 2.6mm - Yellow Tin
RS庫存編號 680-5851
製造零件編號342196-1
HK$8.64
/個 (每包:100個)
單位
PLASTI-GRIP - Insulated PVC 3mm² 6mm² 29.41mm 12AWG 10AWG - 2.6mm - Yellow Tin
RS庫存編號 164-1524
製造零件編號165140
HK$1,740.00
毎盒:1000 個
Box(es)
SOLISTRAND - Uninsulated - 0.3mm² 1.4mm² 14.4mm 22AWG 16AWG Unshrouded 1.8mm 6.7mm - Tin
RS庫存編號 136-1821
製造零件編號165049
HK$5.80
個 (以毎袋:500)
單位
PIDG - Insulated Nylon 2.7mm² 6.6mm² 29.1mm 12AWG 10AWG - 2.6mm - Yellow Tin
RS庫存編號 528-9220
製造零件編號165049
HK$6.44
/個 (每包:100個)
單位
PIDG - Insulated Nylon 2.7mm² 6.6mm² 29.1mm 12AWG 10AWG - 2.6mm - Yellow Tin
RS庫存編號 284-8501
製造零件編號165140
HK$2.18
/個 (每包:100個)
單位
SOLISTRAND - Uninsulated - 0.3mm² 1.4mm² 14.4mm 22AWG 16AWG Unshrouded 1.8mm 6.7mm - Tin
RS庫存編號 528-9270
製造零件編號165046
HK$3.17
/個 (每包:100個)
單位
PIDG - Insulated Nylon 1mm² 2.6mm² 20.3mm 16AWG 14AWG - 1.8mm - Blue Tin
RS庫存編號 136-1824
製造零件編號165046
HK$2,490.00
毎盒:1000 個
Box(es)
PIDG - Insulated Nylon 1mm² 2.6mm² 20.3mm 16AWG 14AWG - 1.8mm - Blue Tin
RS庫存編號 163-8333
製造零件編號165075
HK$1,710.00
毎盒:1000 個
Box(es)
PLASTI-GRIP - Insulated Nylon 1mm² 2.5mm² 20.7mm 16AWG 14AWG Unshrouded 1.8mm 6.8mm Blue Tin
RS庫存編號 164-0019
製造零件編號350654-1
HK$0.312
個 (在毎卷:5000)
單位
Mini-Universal MATE-N-LOK - - - 0.5mm² 2mm² 22.86mm 20AWG 14AWG - - - - Tin
RS庫存編號 136-1822
製造零件編號165142
HK$2,290.00
毎盒:1000 個
Box(es)
PIDG - Insulated Nylon 0.25mm² 1.6mm² 20.2mm 22AWG 16AWG Unshrouded 1.8mm 6.7mm Grey Tin
RS庫存編號 680-5220
製造零件編號350654-1
HK$0.652
/個 (每包:100個)
單位
Mini-Universal MATE-N-LOK - - - 0.5mm² 2mm² 22.86mm 20AWG 14AWG - - - - Tin
RS庫存編號 528-9258
製造零件編號165142
HK$2.92
/個 (每包:100個)
單位
PIDG - Insulated Nylon 0.25mm² 1.6mm² 20.2mm 22AWG 16AWG Unshrouded 1.8mm 6.7mm Grey Tin
RS庫存編號 871-9838
製造零件編號6648374-1
HK$21.924
/個 (每包:500個)
單位
- - Uninsulated - - - - - - - - - - -
RS庫存編號 680-5599
製造零件編號165172
HK$5.45
/個 (每包:50個)
單位
PIDG - Nylon - 1mm² 2.6mm² - 16AWG 14AWG - 1.8mm - Blue -
RS庫存編號 161-5591
製造零件編號165172
HK$3,790.00
毎盒:1000 個
Box(es)
PIDG - Nylon - 1mm² 2.6mm² - 16AWG 14AWG - 1.8mm - Blue -
RS庫存編號 842-113
製造零件編號165075
HK$2.15
/個 (每包:100個)
單位
PLASTI-GRIP - Insulated Nylon 1mm² 2.5mm² 20.7mm 16AWG 14AWG Unshrouded 1.8mm 6.8mm Blue Tin
RS庫存編號 164-3950
製造零件編號165085
HK$2.42
個 (以毎盒:500)
單位
PLASTI-GRIP - Insulated PVC 2.6mm² 6.6mm² 29.413mm 12AWG 10AWG - 2.59mm 9.906mm Yellow Tin
RS庫存編號 278-9301
製造零件編號181630
HK$222.00
毎盒:100 個
Box(es)
PLASTI-GRIP - Insulated PVC 0.3mm² 1.4mm² 20.57mm 22AWG 16AWG - 1.8mm - Red Tin
RS庫存編號 680-5741
製造零件編號165514-1
HK$5.97
/個 (每包:50個)
單位
PIDG - Insulated Nylon 0.12mm² 0.4mm² 18.45mm 26AWG 22AWG Unshrouded 1.14mm 6.9mm Yellow Tin