Crimp Quick Disconnect Terminals

Crimp quick disconnect terminals are a kind of terminal block which help you to quickly disconnect electrical and electronic components and devices. This method allows the use to disconnect electronic components from circuits quickly and reliably. They provide tensile strength, thermal conductivity, and resistance to vibration and corrosion. Remember to use the correct crimp tool positioners for easy application.

What are crimp quick disconnect terminals used for?

They're widely used in machinery, electrical equipment, home appliances, computers, cars and audio connection/fast disconnect systems. Other applications include computer and peripheral equipment, industrial controllers and telecommunications equipment.

Types of crimp quick disconnect terminals

There are two main types of crimp quick disconnect terminals. There are

insulated crimp quick disconnect terminals, useful for preventing electric shock. They also help you to keep liquids and contaminants away from the electrical connection. Uninsulated crimp quick disconnect terminals allow easy inspection of your connections. They are ideal for quick-disconnecting the most common electrical and electronic components.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 8,共 8 項產品
Results per page
Description Price Minimum Wire Size mm² Wire Size Maximum Wire Size mm² Tab Size Insulation Minimum Wire Size AWG Maximum Wire Size AWG Shrouded/Unshrouded Insulation Material Contact Plating Contact Material Overall Length Colour Series
RS庫存編號 669-2428
製造零件編號280050-2
HK$128.24
1 包 100 套
Pack(s)
0.5mm² 20 15 AWG 1.5mm² 5.14mm² - 20AWG 15AWG - - Tin Brass - - FASTON .250
RS庫存編號 164-7987
製造零件編號60196-2
HK$6,840.00
毎卷:20000 個
Reel(s)
0.5mm² 20 16 AWG 1.3mm² 4.75 x 0.81mm Uninsulated 20AWG 16AWG - - Tin Brass 14.98mm - FASTON .187
RS庫存編號 173-5240
製造零件編號280050-2
HK$0.772
個 (在毎卷:4000)
單位
0.5mm² 20 15 AWG 1.5mm² 5.14mm² - 20AWG 15AWG - - Tin Brass - - FASTON .250
RS庫存編號 719-6928
製造零件編號60196-2
HK$67.42
1 包 100 套
Pack(s)
0.5mm² 20 16 AWG 1.3mm² 4.75 x 0.81mm Uninsulated 20AWG 16AWG - - Tin Brass 14.98mm - FASTON .187
RS庫存編號 683-1447
製造零件編號170037-2
HK$0.632
/個 (每包:100個)
單位
0.5mm² 20 16 AWG 1.4mm² 4.75 x 4.75mm Uninsulated 20AWG 16AWG - - - - - - FASTON .187
RS庫存編號 164-0960
製造零件編號170037-2
HK$3,078.00
毎卷:9000 個
Reel(s)
0.5mm² 20 16 AWG 1.4mm² 4.75 x 4.75mm Uninsulated 20AWG 16AWG - - - - - - FASTON .187
RS庫存編號 173-5256
製造零件編號1-160305-6
HK$1.45
個 (以毎盒:500)
單位
4mm² 11.5 10 AWG 6mm² 6.35 x 0.81mm Uninsulated - - - - Tin Brass 20.6mm - FASTON .250
RS庫存編號 680-5696
製造零件編號1-160305-6
HK$1.45
/個 (每包:100個)
單位
4mm² 11.5 10 AWG 6mm² 6.35 x 0.81mm Uninsulated - - - - Tin Brass 20.6mm - FASTON .250