Crimp Receptacles

Crimp receptacles provide reliable and uniform termination in circuit environments. They ensure resistance to vibration and corrosion, providing good tensile strength. They preclude the need for electrical safety interlocks or special protective shields to help prevent shock hazards. The correct crimp tool will help provide an easy application for reliable electrical performance.

What are crimp receptacles used for?

Crimp receptacles are mainly used in the appliance and automotive industries. They are also widely used in machinery, electrical equipment and home appliances, such as electric ranges, washers and dryers.

Types of crimp receptacle

There are two main types of crimp receptacle. Insulated crimp receptacles can be used to prevent shock and electrical short circuits from exposed leads. They offer high stability under harsh environmental conditions in industrial applications, keeping greases and oils away from the electrical connection.

Uninsulated crimp receptacles provide the greatest variety of uses where special features are not required and allow visual inspection, which is useful in preventing outages and accidents that can be caused by wear and internal degradation.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 799 項產品
Results per page
Description Price Series Series Number Insulation Insulation Material Gender Minimum Wire Size mm² Connector Type Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Tab Size Colour Length CAD Drawing
RS庫存編號 164-1697
製造零件編號9-160479-2
HK$1,970.00
毎盒:1000 個
Box(es)
PIDG FASTON .187 - Insulated Nylon Female 1.3mm² Quick Disconnect Terminal 2mm² 16AWG 14AWG 4.8 x 0.8mm Blue 0.862in -
RS庫存編號 842-286
製造零件編號735160
HK$4.18
/個 (每包:100個)
單位
PIDG FASTON .250 - Insulated Nylon Female 2.5mm² Quick Disconnect Terminal 3mm² 13AWG 12AWG 6.35 x 0.81mm Blue 21.5mm -
RS庫存編號 457-5328
製造零件編號9-160479-2
HK$2.737
/個 (每包:100個)
單位
PIDG FASTON .187 - Insulated Nylon Female 1.3mm² Quick Disconnect Terminal 2mm² 16AWG 14AWG 4.8 x 0.8mm Blue 0.862in -
RS庫存編號 765-0845
製造零件編號5-160446-5
HK$0.909
個 (在毎卷:5000)
單位
FASTIN-FASTON .250 - Uninsulated - Female 1mm² Power Connector 2.5mm² 17AWG 13AWG 6.35 x 0.81mm - 19.2mm -
全新
RS庫存編號 190-3979
製造零件編號5-160446-5
HK$10,560.65
1 包 15000 套
Pack(s)
FASTIN-FASTON .250 - Uninsulated - Female 1mm² Quick Disconnect Terminal 2.5mm² 17AWG 13AWG 6.35 x 0.81mm - 19.2mm -
RS庫存編號 669-2582
製造零件編號5-160446-5
HK$1.508
/個 (每包:100個)
單位
FASTIN-FASTON .250 - Uninsulated - Female 1mm² Quick Disconnect Terminal 2.5mm² 17AWG 13AWG 6.35 x 0.81mm - 19.2mm -
全新
RS庫存編號 190-3981
製造零件編號154717-3
HK$11,916.47
1 包 6000 套
Pack(s)
Positive Lock .250 Mk I - Uninsulated - Female 2.5mm² Quick Disconnect Terminal 4mm² 13AWG 11AWG 6.35 x 0.81mm - 22.5mm -
RS庫存編號 669-2743
製造零件編號154717-3
HK$2.23
/個 (每包:100個)
單位
Positive Lock .250 Mk I - Uninsulated - Female 2.5mm² Quick Disconnect Terminal 4mm² 13AWG 11AWG 6.35 x 0.81mm - 22.5mm -
RS庫存編號 164-0125
製造零件編號9-160483-5
HK$4,360.00
毎盒:1000 個
Box(es)
PIDG FASTON .187 - Insulated Nylon Female 0.3mm² Tab 1.3mm² 22AWG 16AWG 4.8 x 0.8mm Red 20.88mm -
RS庫存編號 680-5996
製造零件編號9-160483-5
HK$6.27
/個 (每包:50個)
單位
PIDG FASTON .187 - Insulated Nylon Female 0.3mm² Tab 1.3mm² 22AWG 16AWG 4.8 x 0.8mm Red 20.88mm -
RS庫存編號 457-5312
製造零件編號640905-1
HK$1.953
/個 (每包:100個)
單位
PIDG FASTON .250 - Insulated Nylon Female 1.3mm² Quick Disconnect Terminal 2mm² 16AWG 14AWG 6.35 x 0.81mm Blue 0.9in -
RS庫存編號 170-9435
製造零件編號640903-1
HK$1,210.00
毎盒:1000 個
Box(es)
PIDG FASTON .250 - Insulated Nylon Female 0.3mm² Quick Disconnect Terminal 0.8mm² 22AWG 18AWG 6.35 x 0.81mm Red 0.9in -
RS庫存編號 457-5255
製造零件編號640903-1
HK$5.147
/個 (每包:100個)
單位
PIDG FASTON .250 - Insulated Nylon Female 0.3mm² Quick Disconnect Terminal 0.8mm² 22AWG 18AWG 6.35 x 0.81mm Red 0.9in -
RS庫存編號 173-5266
製造零件編號4-520447-2
HK$1.23
個 (在毎卷:1500)
單位
Ultra-Fast .250 - Insulated Nylon 66 Female 3mm² Quick Disconnect Terminal 6mm² 12AWG 10AWG 6.35 x 0.81mm Yellow 0.935in -
RS庫存編號 314-1340
製造零件編號183025-1
HK$2.558
/個 (每包:100個)
單位
AMP SUPERSEAL 1.5 - Uninsulated - Female 0.75mm² - 1.5mm² 17AWG 15AWG 1.5 x 0.8mm - 16.5mm -
RS庫存編號 136-1735
製造零件編號183025-1
HK$1.607
個 (以毎袋:5000)
單位
AMP SUPERSEAL 1.5 - - - Female 0.75mm² - 1.5mm² 17AWG 15AWG - - 16.5mm -
RS庫存編號 170-9409
製造零件編號2-520084-2
HK$1,400.00
毎包:1000 個
Bag(s)
Ultra-Fast .110 - Insulated Nylon Female 0.3mm² Quick Disconnect Terminal 0.8mm² 22AWG 18AWG 2.79 x 0.51mm Red 0.735in -
RS庫存編號 245-5238
製造零件編號2-520184-2
HK$1.563
/個 (每包:100個)
單位
Ultra-Fast .250 - Insulated Nylon 66 Female 0.3mm² Quick Disconnect Terminal 0.8mm² 22AWG 18AWG 6.35 x 0.81mm Red 0.855in -
RS庫存編號 245-5171
製造零件編號2-520084-2
HK$1.60
/個 (每包:100個)
單位
Ultra-Fast .110 - Insulated Nylon Female 0.3mm² Quick Disconnect Terminal 0.8mm² 22AWG 18AWG 2.79 x 0.51mm Red 0.735in -
RS庫存編號 683-1507
製造零件編號4-520447-2
HK$2.768
/個 (每包:25個)
單位
Ultra-Fast .250 - Insulated Nylon 66 Female 3mm² Quick Disconnect Terminal 6mm² 12AWG 10AWG 6.35 x 0.81mm Yellow 0.935in -