Crimp Receptacles

Crimp receptacles provide reliable and uniform termination in circuit environments. They ensure resistance to vibration and corrosion, providing good tensile strength. They preclude the need for electrical safety interlocks or special protective shields to help prevent shock hazards. The correct crimp tool will help provide an easy application for reliable electrical performance.

What are crimp receptacles used for?

Crimp receptacles are mainly used in the appliance and automotive industries. They are also widely used in machinery, electrical equipment and home appliances, such as electric ranges, washers and dryers.

Types of crimp receptacle

There are two main types of crimp receptacle. Insulated crimp receptacles can be used to prevent shock and electrical short circuits from exposed leads. They offer high stability under harsh environmental conditions in industrial applications, keeping greases and oils away from the electrical connection.

Uninsulated crimp receptacles provide the greatest variety of uses where special features are not required and allow visual inspection, which is useful in preventing outages and accidents that can be caused by wear and internal degradation.


...
顯示內容 隱藏內容

篩選條件

正在檢視 21 - 40,共 1002 項產品
Results per page
Description Price Series Series Number Insulation Insulation Material Gender Minimum Wire Size mm² Connector Type Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Tab Size Colour Length Contact Plating
RS庫存編號 267-4170
BrandRS PRO
HK$1.418
/個 (每包:100個)
單位
- - Insulated Nylon Female 1.5mm² Quick Disconnect Terminal 2.5mm² 16AWG 14AWG 6.35 x 0.8mm Blue 21.5mm Tin
RS庫存編號 613-9839
BrandRS PRO
HK$1.062
/個 (每包:100個)
單位
FDNI1 - Insulated Polycarbonate Female 0.5mm² Quick Disconnect Terminal 1.5mm² 22AWG 16AWG 6.35 x 0.8mm Red 21.5mm -
RS庫存編號 245-5171
製造零件編號2-520084-2
HK$1.60
/個 (每包:100個)
單位
Ultra-Fast .110 - Insulated Nylon Female 0.3mm² Quick Disconnect Terminal 0.8mm² 22AWG 18AWG 2.79 x 0.51mm Red 0.735in Tin
RS庫存編號 314-1340
製造零件編號183025-1
HK$2.558
/個 (每包:100個)
單位
AMP SUPERSEAL 1.5 - Uninsulated - Female 0.75mm² - 1.5mm² 17AWG 15AWG 1.5 x 0.8mm - 16.5mm Tin
RS庫存編號 683-1507
製造零件編號4-520447-2
HK$2.768
/個 (每包:25個)
單位
Ultra-Fast .250 - Insulated Nylon 66 Female 3mm² Quick Disconnect Terminal 6mm² 12AWG 10AWG 6.35 x 0.81mm Yellow 0.935in Tin
RS庫存編號 173-5266
製造零件編號4-520447-2
HK$1,845.00
毎卷:1500 個
Reel(s)
Ultra-Fast .250 - Insulated Nylon 66 Female 3mm² Quick Disconnect Terminal 6mm² 12AWG 10AWG 6.35 x 0.81mm Yellow 0.935in Tin
RS庫存編號 170-9412
製造零件編號2-520184-2
HK$1,170.00
毎包:1000 個
Bag(s)
Ultra-Fast .250 - Insulated Nylon 66 Female 0.3mm² Quick Disconnect Terminal 0.8mm² 22AWG 18AWG 6.35 x 0.81mm Red 0.855in Tin
RS庫存編號 170-9409
製造零件編號2-520084-2
HK$1,390.00
毎包:1000 個
Bag(s)
Ultra-Fast .110 - Insulated Nylon Female 0.3mm² Quick Disconnect Terminal 0.8mm² 22AWG 18AWG 2.79 x 0.51mm Red 0.735in Tin
RS庫存編號 245-5238
製造零件編號2-520184-2
HK$1.563
/個 (每包:100個)
單位
Ultra-Fast .250 - Insulated Nylon 66 Female 0.3mm² Quick Disconnect Terminal 0.8mm² 22AWG 18AWG 6.35 x 0.81mm Red 0.855in Tin
RS庫存編號 136-1735
製造零件編號183025-1
HK$1.607
個 (以毎袋:5000)
單位
AMP SUPERSEAL 1.5 - - - Female 0.75mm² - 1.5mm² 17AWG 15AWG - - 16.5mm Tin
RS庫存編號 267-4186
BrandRS PRO
HK$3.133
/個 (每包:100個)
單位
- - Insulated Nylon Female 4mm² Quick Disconnect Terminal 6mm² 12AWG 10AWG 6.35 x 0.8mm Yellow 24.2mm Tin
RS庫存編號 162-1734
製造零件編號175024-1
HK$3,363.36
毎卷:4000 個
Reel(s)
Positive Lock .250 EX II - Uninsulated - Female 1.6mm² Quick Disconnect Terminal 6mm² 15AWG 10AWG 6.35 x 0.81mm - 21.2mm Tin
RS庫存編號 718-7735
製造零件編號5-160583-2
HK$4.363
/個 (每包:25個)
單位
PIDG FASTON .250 - Insulated Nylon Female 0.3mm² Quick Disconnect Terminal 1.5mm² 22AWG 15AWG 6.35 x 0.81mm Red 22.2mm Tin
RS庫存編號 624-1190
BrandRS PRO
HK$1.218
/個 (每包:100個)
單位
- - Insulated Vinyl Female 4mm² Quick Disconnect Terminal 6mm² 12AWG 10AWG 6.35 x 0.8mm Yellow 24.2mm Tin
RS庫存編號 719-6101
製造零件編號641321-1
HK$2.91
/個 (每包:50個)
單位
PIDG FASTON .187 - Insulated Nylon Female 0.1mm² Quick Disconnect Terminal 0.2mm² 26AWG 24AWG 4.75 x 0.51mm Yellow 0.7in Tin
全新
RS庫存編號 190-3186
製造零件編號5-160583-2
HK$12,180.68
1 包 3500 套
Pack(s)
PIDG FASTON .250 - Insulated Nylon Female 0.3mm² Quick Disconnect Terminal 1.5mm² 22AWG 15AWG 6.35 x 0.81mm Red 22.2mm Tin
RS庫存編號 459-799
BrandRS PRO
HK$0.804
/個 (每包:100個)
單位
- - Insulated Polycarbonate Female 0.5mm² Tab 1.5mm² 22AWG 16AWG 2.8 x 0.5mm Red 19mm Tin
RS庫存編號 164-4233
製造零件編號641321-1
HK$1,980.00
毎盒:1000 個
Box(es)
PIDG FASTON .187 - Insulated Nylon Female 0.1mm² Quick Disconnect Terminal 0.2mm² 26AWG 24AWG 4.75 x 0.51mm Yellow 0.7in Tin
RS庫存編號 457-5277
製造零件編號9-160481-1
HK$3.14
/個 (每包:100個)
單位
PIDG FASTON .187 - Insulated Nylon Female 0.3mm² Quick Disconnect Terminal 1.3mm² 22AWG 16AWG 4.8 x 0.5mm Red 20.88mm Tin
RS庫存編號 683-1522
製造零件編號175024-1
HK$1.304
/個 (每包:50個)
單位
Positive Lock .250 EX II - Uninsulated - Female 1.6mm² Quick Disconnect Terminal 6mm² 15AWG 10AWG 6.35 x 0.81mm - 21.2mm Tin