Crimp Receptacles

Crimp receptacles provide reliable and uniform termination in circuit environments. They ensure resistance to vibration and corrosion, providing good tensile strength. They preclude the need for electrical safety interlocks or special protective shields to help prevent shock hazards. The correct crimp tool will help provide an easy application for reliable electrical performance.

What are crimp receptacles used for?

Crimp receptacles are mainly used in the appliance and automotive industries. They are also widely used in machinery, electrical equipment and home appliances, such as electric ranges, washers and dryers.

Types of crimp receptacle

There are two main types of crimp receptacle. Insulated crimp receptacles can be used to prevent shock and electrical short circuits from exposed leads. They offer high stability under harsh environmental conditions in industrial applications, keeping greases and oils away from the electrical connection.

Uninsulated crimp receptacles provide the greatest variety of uses where special features are not required and allow visual inspection, which is useful in preventing outages and accidents that can be caused by wear and internal degradation.


...
顯示內容 隱藏內容

篩選條件

正在檢視 41 - 60,共 1002 項產品
Results per page
Description Price Series Series Number Insulation Insulation Material Gender Minimum Wire Size mm² Connector Type Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Tab Size Colour Length Contact Plating
RS庫存編號 204-928
BrandRS PRO
HK$2.70
/個 (每包:10個)
單位
- - Uninsulated - Female 0.2mm² - 0.5mm² - - - - - -
RS庫存編號 534-553
BrandRS PRO
HK$1.487
/個 (每包:100個)
單位
- - Insulated Vinyl Female 2.5mm² Tab 6mm² 12AWG 10AWG 6.3 x 0.8mm Yellow 24mm Tin
RS庫存編號 164-1698
製造零件編號9-160481-1
HK$2,133.33
毎盒:1000 個
Box(es)
PIDG FASTON .187 - Insulated Nylon Female 0.3mm² Quick Disconnect Terminal 1.3mm² 22AWG 16AWG 4.8 x 0.5mm Red 20.88mm Tin
RS庫存編號 804-6972
製造零件編號3240049
HK$2.873
/個 (每包:100個)
單位
C-SCFI 1.5 - Insulated Plastic Female 0.5mm² Tab 1.5mm² 16AWG 20AWG 2.8 x 0.25mm Red 18.5mm Tin
RS庫存編號 136-1899
製造零件編號165536-1
HK$3.803
個 (以毎盒:500)
單位
PIDG Positive Lock .250 EX - Insulated Nylon Female 1.5mm² Quick Disconnect Terminal 2.5mm² 15.5AWG 13.5AWG 6.35 x 0.81mm Blue 24.3mm Tin
RS庫存編號 688-1417
製造零件編號LVDDF5.5-250A(PA)(S)(LF)
BrandJST
HK$4.165
/個 (每包:100個)
單位
LVDDF - Insulated Vinyl Female 2.6mm² Quick Disconnect Terminal 6.6mm² 12AWG 10AWG 6.35 x 0.8mm Yellow 25mm -
全新
RS庫存編號 190-3608
製造零件編號180351-2
HK$6,747.43
1 包 9000 套
Pack(s)
FASTIN-FASTON .250 - Uninsulated - Female 4mm² Quick Disconnect Terminal 6mm² 11AWG 9AWG 6.35 x 0.81mm - 21.3mm Tin
RS庫存編號 166-7421
製造零件編號LVDDF5.5-250A(PA)(S)(LF)
BrandJST
HK$2.879
個 (以毎盒:500)
單位
LVDDF - Insulated Vinyl Female 2.6mm² Quick Disconnect Terminal 6.6mm² 12AWG 10AWG 6.35 x 0.8mm Yellow 25mm -
RS庫存編號 688-1076
製造零件編號FVDDF1.25-110A-5(S)(LF)
BrandJST
HK$0.716
/個 (每包:100個)
單位
FVDDF - Insulated Vinyl Female 0.25mm² Tab 1.65mm² 22AWG 16AWG 2.79 x 0.5mm Red 17.9mm -
RS庫存編號 896-7374
製造零件編號19003-0001
BrandMolex
HK$2.19
/個 (每包:10個)
單位
InsulKrimp 19003 Insulated Nylon Female - Quick Disconnect Terminal - 22AWG 18AWG 6.35 x 0.81mm Red - Tin
RS庫存編號 166-7430
製造零件編號FVDDF1.25-110A-5(S)(LF)
BrandJST
HK$585.61
毎盒:1000 個
Box(es)
FVDDF - Insulated Vinyl Female 0.25mm² Tab 1.65mm² 22AWG 16AWG 2.79 x 0.5mm Red 17.9mm -
RS庫存編號 680-3063
製造零件編號165536-1
HK$4.07
/個 (每包:50個)
單位
PIDG Positive Lock .250 EX - Insulated Nylon Female 1.5mm² Quick Disconnect Terminal 2.5mm² 15.5AWG 13.5AWG 6.35 x 0.81mm Blue 24.3mm Tin
RS庫存編號 167-6522
製造零件編號19003-0001
BrandMolex
HK$1,655.40
毎包:1000 個
Bag(s)
InsulKrimp 19003 Insulated Nylon Female - Quick Disconnect Terminal - 22AWG 18AWG 6.35 x 0.81mm Red - Tin
RS庫存編號 765-1006
製造零件編號41274
HK$4,961.18
毎卷:11000 個
Reel(s)
FASTON .250 - Uninsulated - Female 0.8mm² Power Connector 2mm² 18AWG 14AWG 6.35 x 0.81mm - 19.18mm Tin
全新
RS庫存編號 190-3631
製造零件編號41274
HK$6,003.86
1 包 11000 套
Pack(s)
FASTON .250 - Uninsulated - Female 0.8mm² Quick Disconnect Terminal 2mm² 18AWG 14AWG 6.35 x 0.81mm - 19.18mm Tin
RS庫存編號 669-2674
製造零件編號180351-2
HK$1.207
/個 (每包:100個)
單位
FASTIN-FASTON .250 - Uninsulated - Female 4mm² Quick Disconnect Terminal 6mm² 11AWG 9AWG 6.35 x 0.81mm - 21.3mm Tin
RS庫存編號 683-1462
製造零件編號41274
HK$1.007
/個 (每包:50個)
單位
FASTON .250 - Uninsulated - Female 0.8mm² Quick Disconnect Terminal 2mm² 18AWG 14AWG 6.35 x 0.81mm - 19.18mm Tin
RS庫存編號 163-9932
製造零件編號177469-000
HK$5,875.13
毎包:1000 個
Bag(s)
Duraseal - Insulated Heat-shrinkable Nylon Female 1.5mm² Quick Disconnect Terminal 2.5mm² 16AWG 14AWG 6.6 x 0.8mm Blue - Tin
RS庫存編號 718-7788
製造零件編號735278-1
HK$6.74
/個 (每包:10個)
單位
PIDG FASTON .250 - Insulated Nylon Female 1mm² Quick Disconnect Terminal 1.5mm² 17AWG 15AWG 6.35 x 0.81mm Red 21.6mm Tin
RS庫存編號 267-4221
BrandRS PRO
HK$0.587
/個 (每包:100個)
單位
- - Insulated Nylon Female 0.5mm² Quick Disconnect Terminal 1.5mm² 22AWG 16AWG 4.75 x 0.8mm Red 20mm Tin