Crimp Receptacles

Crimp receptacles provide reliable and uniform termination in circuit environments. They ensure resistance to vibration and corrosion, providing good tensile strength. They preclude the need for electrical safety interlocks or special protective shields to help prevent shock hazards. The correct crimp tool will help provide an easy application for reliable electrical performance.

What are crimp receptacles used for?

Crimp receptacles are mainly used in the appliance and automotive industries. They are also widely used in machinery, electrical equipment and home appliances, such as electric ranges, washers and dryers.

Types of crimp receptacle

There are two main types of crimp receptacle. Insulated crimp receptacles can be used to prevent shock and electrical short circuits from exposed leads. They offer high stability under harsh environmental conditions in industrial applications, keeping greases and oils away from the electrical connection.

Uninsulated crimp receptacles provide the greatest variety of uses where special features are not required and allow visual inspection, which is useful in preventing outages and accidents that can be caused by wear and internal degradation.


...
顯示內容 隱藏內容

篩選條件

正在檢視 61 - 80,共 1002 項產品
Results per page
Description Price Series Series Number Insulation Insulation Material Gender Minimum Wire Size mm² Connector Type Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Tab Size Colour Length Contact Plating
RS庫存編號 534-755
BrandRS PRO
HK$1.167
/個 (每包:100個)
單位
- - Insulated Vinyl Female 1.5mm² Tab 2.5mm² 16AWG 14AWG 4.8 x 0.5mm Blue 20.2mm Tin
RS庫存編號 164-8959
製造零件編號735278-1
HK$10,697.09
毎包:3000 個
Bag(s)
PIDG FASTON .250 - Insulated Nylon Female 1mm² Quick Disconnect Terminal 1.5mm² 17AWG 15AWG 6.35 x 0.81mm Red 21.6mm Tin
RS庫存編號 208-2470
BrandRS PRO
HK$1.321
/個 (每包:100個)
單位
- - Insulated Vinyl Female 1.5mm² Tab 2.5mm² 16AWG 14AWG 4.8 x 0.8mm Blue 20.2mm Tin
RS庫存編號 624-1178
BrandRS PRO
HK$2.221
/個 (每包:100個)
單位
- - Insulated Vinyl Female 1.5mm² Quick Disconnect Terminal 2.5mm² 16AWG 14AWG 6.35 x 0.8mm Blue 22.2mm Tin
RS庫存編號 164-8670
製造零件編號640923-1
HK$1,670.00
毎盒:1000 個
Box(es)
PIDG FASTON .110 - Insulated Nylon Female 0.3mm² Quick Disconnect Terminal 0.8mm² 22AWG 18AWG 2.79 x 0.51mm Red 0.8in Tin
RS庫存編號 680-2366
製造零件編號2-520183-2
HK$1.523
/個 (每包:100個)
單位
Ultra-Fast .250 - Insulated Nylon 66 Female 0.3mm² Quick Disconnect Terminal 0.8mm² 22AWG 18AWG 6.35 x 0.81mm Red 0.855mm Tin
RS庫存編號 245-1696
製造零件編號60838-1
HK$1.627
/個 (每包:100個)
單位
FASTIN-FASTON .250 - Uninsulated - Female 0.3mm² Quick Disconnect Terminal 0.8mm² 22AWG 18AWG 6.35 x 0.81mm - 0.798in Tin
RS庫存編號 718-7772
製造零件編號9-160479-5
HK$3.435
/個 (每包:10個)
單位
PIDG FASTON .187 - Insulated Nylon Female 1.3mm² Quick Disconnect Terminal 2mm² 16AWG 14AWG 4.8 x 0.8mm Blue 0.862in Tin
RS庫存編號 161-5623
製造零件編號62998-2
HK$4,535.00
毎卷:5000 個
Reel(s)
FASTON .250 - Uninsulated - Female - Quick Disconnect Terminal - 10AWG 8AWG 6.35 x 0.81mm - 19.69mm Tin
RS庫存編號 164-2676
製造零件編號9-160479-5
HK$2.36
個 (以毎盒:500)
單位
PIDG FASTON .187 - Insulated Nylon Female 1.3mm² Quick Disconnect Terminal 2mm² 16AWG 14AWG 4.8 x 0.8mm Blue 0.862in Tin
RS庫存編號 719-7022
製造零件編號62998-2
HK$1.444
/個 (每包:50個)
單位
FASTON .250 - Uninsulated - Female - Quick Disconnect Terminal - 10AWG 8AWG 6.35 x 0.81mm - 19.69mm Tin
RS庫存編號 136-1689
製造零件編號60838-1
HK$1,362.70
毎盒:1000 個
Box(es)
FASTIN-FASTON .250 - Uninsulated - Female 0.3mm² Quick Disconnect Terminal 0.8mm² 22AWG 18AWG 6.35 x 0.81mm - 0.798in Tin
RS庫存編號 267-4243
BrandRS PRO
HK$0.801
/個 (每包:100個)
單位
- - Insulated Nylon Female 1.5mm² Quick Disconnect Terminal 2.5mm² 16AWG 14AWG 4.75 x 0.8mm Blue 20mm Tin
RS庫存編號 135-5101
製造零件編號2-520183-2
HK$2,127.40
毎卷:2200 個
Reel(s)
Ultra-Fast .250 - Insulated Nylon 66 Female 0.3mm² Quick Disconnect Terminal 0.8mm² 22AWG 18AWG 6.35 x 0.81mm Red 0.855mm Tin
RS庫存編號 680-2893
製造零件編號177469-000
HK$8.781
/個 (每包:50個)
單位
Duraseal - Insulated Heat-shrinkable Nylon Female 1.5mm² Quick Disconnect Terminal 2.5mm² 16AWG 14AWG 6.6 x 0.8mm Blue - Tin
RS庫存編號 457-5283
製造零件編號640923-1
HK$3.066
/個 (每包:100個)
單位
PIDG FASTON .110 - Insulated Nylon Female 0.3mm² Quick Disconnect Terminal 0.8mm² 22AWG 18AWG 2.79 x 0.51mm Red 0.8in Tin
RS庫存編號 465-700
製造零件編號DP-2-63
HK$5.34
/個 (每包:50個)
單位
Duraseal - Insulated Nylon Female 0.5mm² - 1mm² 22AWG 18AWG 6.35 x 0.8mm Red - -
RS庫存編號 680-5678
製造零件編號735279
HK$6.22
/個 (每包:100個)
單位
PIDG FASTON .250 - Insulated Nylon Female 0.3mm² Quick Disconnect Terminal 0.75mm² 22AWG 18AWG 6.35 x 0.81mm Red 21.5mm Tin
RS庫存編號 683-1431
製造零件編號2-520405-2
HK$2.351
/個 (每包:25個)
單位
Ultra-Fast Plus .250 - Insulated Nylon Female 0.3mm² Quick Disconnect Terminal 0.8mm² 22AWG 18AWG 6.35 x 0.81mm Red 0.855in Tin
RS庫存編號 909-7634
製造零件編號41728
HK$1.391
/個 (每包:50個)
單位
FASTON .250 - Uninsulated - Female 1.3mm² FASTON 3mm² 16AWG 12AWG 7.62 x 0.46mm - 20.93mm Tin