Crimp Ring Terminals

A crimp ring terminal is a short metal tube with flat washer type ring attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat ring with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated.
What does it do?
An electrical crimp is a solderless electrical connection. Ring terminals are used to connect wiring to screws and studs.
Why do you need it / applications?
Electrical panels
Terminal blocks
Wiring harnesses
Types
Crimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the ring is matched to the bolt or stud size, usually in a metric measurement.
Insulated Terminals
DIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size.
• Red 0.5 mm² to 1.5 mm² -
• Yellow 2.5 mm² to 6 mm²
• Blue 1.5 mm² to 2.5 mm²
Other colours by different manufactures are now available.
Non-insulated
Non-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated ring terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 304 項產品
Results per page
Description Price Series Series Number Insulation Insulation Material Inner Ring Diameter Outer Ring Diameter Maximum Wire Size mm² Minimum Wire Size mm² Maximum Wire Size AWG Minimum Wire Size AWG Stud Size Colour Contact Material Contact Plating
RS庫存編號 534-216
BrandRS PRO
HK$0.562
/個 (每包:100個)
單位
- - Insulated PVC 4.16mm 8mm 1.5mm² 0.5mm² 16AWG 22AWG M4 Red Copper Tin
RS庫存編號 149-704
BrandRS PRO
HK$393.12
毎卷:800 個
Reel(s)
3110 - Insulated Vinyl 4.3mm 8mm 1.5mm² 0.5mm² 16AWG 22AWG M4 (#8) Red Copper Tin
RS庫存編號 149-265
BrandRS PRO
HK$161.56
毎卷:800 個
Reel(s)
3110 - Insulated Vinyl 5.3mm 10mm 1.5mm² 0.5mm² 16AWG 22AWG M5 (#10) Red Copper Tin
RS庫存編號 534-200
BrandRS PRO
HK$0.59
/個 (每包:100個)
單位
- - Insulated PVC 5.3mm 8mm 1.5mm² 0.5mm² 16AWG 22AWG M5 Red Copper Tin
RS庫存編號 267-6441
BrandRS PRO
HK$1.774
/個 (每包:100個)
單位
- - Insulated Nylon 6.4mm 12mm 6mm² 4mm² 10AWG 12AWG M6 (1/4) Yellow Copper -
RS庫存編號 531-908
BrandRS PRO
HK$12.016
/個 (每包:10個)
單位
- - Uninsulated - 12.8mm - 50mm² - - - M12 - Copper Tin
RS庫存編號 531-021
BrandRS PRO
HK$1.828
/個 (每包:25個)
單位
- - Uninsulated - 6.4mm - 10mm² - - - M6 - Copper Tin
RS庫存編號 531-037
BrandRS PRO
HK$2.942
/個 (每包:25個)
單位
- - Uninsulated - 8.4mm - 10mm² - - - M8 - Copper Tin
RS庫存編號 534-222
BrandRS PRO
HK$0.482
/個 (每包:100個)
單位
- - Insulated PVC 3.7mm 6.6mm 1.5mm² 0.5mm² 16AWG 22AWG M3.5 Red Copper Tin
RS庫存編號 531-920
BrandRS PRO
HK$17.813
/個 (每包:10個)
單位
- - Uninsulated - 12.8mm - 70mm² - - - M12 - Copper Tin
RS庫存編號 267-3880
BrandRS PRO
HK$2.509
/個 (每包:100個)
單位
- - Insulated Nylon 5.3mm 9.5mm 6mm² 4mm² 10AWG 12AWG M5 (#10) Yellow Copper -
RS庫存編號 534-430
BrandRS PRO
HK$1.632
/個 (每包:100個)
單位
- - Insulated PVC 6.35mm 11mm 6mm² 2.5mm² 10AWG 12AWG M6 Yellow Copper Tin
RS庫存編號 149-253
BrandRS PRO
HK$219.50
毎卷:500 個
Reel(s)
3130 - Insulated Vinyl 6.4mm 12mm 6mm² 4mm² 10AWG 12AWG M6 (1/4) Yellow Copper Tin
RS庫存編號 149-681
BrandRS PRO
HK$569.85
毎卷:800 個
Reel(s)
3150 - Insulated Vinyl 6.4mm 11.6mm 1.5mm² 0.5mm² 16AWG 22AWG M6 (1/4) Blue Copper Tin
RS庫存編號 534-569
BrandRS PRO
HK$1.079
/個 (每包:100個)
單位
- - Insulated PVC 6.35mm 10.5mm 2.5mm² 1.5mm² 14AWG 16AWG M6 Blue Copper Tin
RS庫存編號 267-3650
BrandRS PRO
HK$0.966
/個 (每包:100個)
單位
- - Insulated Nylon 3.2mm 5.5mm 1.5mm² 0.5mm² 16AWG 22AWG M3 (#4) Red Copper -
RS庫存編號 267-3874
BrandRS PRO
HK$3.047
/個 (每包:100個)
單位
- - Insulated Nylon 8.4mm 15mm 6mm² 4mm² 10AWG 12AWG M8 (5/16) Yellow Copper -
RS庫存編號 531-043
BrandRS PRO
HK$3.104
/個 (每包:10個)
單位
- - Uninsulated - 6.4mm - 16mm² - - - M6 - Copper Tin
RS庫存編號 433-034
BrandRS PRO
HK$0.48
/個 (每包:100個)
單位
- - Uninsulated - 3.2mm 5.5mm 1.5mm² 0.5mm² 16AWG 22AWG M3 - Copper Tin
RS庫存編號 267-3616
BrandRS PRO
HK$1.15
/個 (每包:100個)
單位
- - Insulated Nylon 5.3mm 8mm 1.5mm² 0.5mm² 16AWG 22AWG M5 (#10) Red Copper -