Crimp Ring Terminals

A crimp ring terminal is a short metal tube with flat washer type ring attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat ring with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated. What does it do?An electrical crimp is a solderless electrical connection. Ring terminals are used to connect wiring to screws and studs. Why do you need it / applications? Electrical panels Terminal blocksWiring harnessesTypesCrimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the ring is matched to the bolt or stud size, usually in a metric measurement. Insulated TerminalsDIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size. Red 0.5 mm² to 1.5 mm² - Yellow 2.5 mm² to 6 mm² Blue 1.5 mm² to 2.5 mm²Other colours by different manufactures are now available. Non-insulatedNon-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated ring terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 1214 項產品
Results per page
Description Price Series Series Number Insulation Insulation Material Inner Ring Diameter Outer Ring Diameter Maximum Wire Size mm² Minimum Wire Size mm² Maximum Wire Size AWG Minimum Wire Size AWG Stud Size Colour Contact Material Contact Plating
RS庫存編號 718-7555
製造零件編號35135
HK$5.787
/個 (每包:10個)
單位
SOLISTRAND - Uninsulated - - - 6.6mm² 2.6mm² 10AWG 12AWG M12 - Copper Tin
RS庫存編號 165-0911
製造零件編號35135
HK$3.76
個 (以毎盒:500)
單位
SOLISTRAND - Uninsulated - - - 6.6mm² 2.6mm² 10AWG 12AWG M12 - Copper Tin
RS庫存編號 842-040
製造零件編號130102
HK$1.09
/個 (每包:100個)
單位
PLASTI-GRIP - Insulated Vinyl 5mm 8.7mm 2.6mm² 1mm² 14AWG 16AWG M5 Blue Copper Tin
RS庫存編號 136-1646
製造零件編號130102
HK$847.00
毎盒:1000 個
Box(es)
PLASTI-GRIP - Insulated Vinyl 5mm 8.7mm 2.6mm² 1mm² 14AWG 16AWG M5 Blue Copper Tin
RS庫存編號 136-1790
製造零件編號130094
HK$1,540.00
毎盒:1000 個
Box(es)
PIDG - Insulated Nylon 5mm 8.7mm 2.6mm² 1mm² 14AWG 16AWG M5 Blue Copper Tin
RS庫存編號 457-4000
製造零件編號130094
HK$1.97
/個 (每包:100個)
單位
PIDG - Insulated Nylon 5mm 8.7mm 2.6mm² 1mm² 14AWG 16AWG M5 Blue Copper Tin
RS庫存編號 457-5104
製造零件編號320551
HK$1.44
/個 (每包:100個)
單位
PIDG - Insulated Nylon 4.34mm 7.92mm 1.65mm² 0.26mm² 16AWG 22AWG M4 Red Copper Tin
RS庫存編號 170-9431
製造零件編號320551
HK$1,240.00
毎盒:1000 個
Box(es)
PIDG - Insulated Nylon 4.34mm 7.92mm 1.65mm² 0.26mm² 16AWG 22AWG M4 Red Copper Tin
RS庫存編號 163-8432
製造零件編號34158
HK$1,410.00
毎盒:1000 個
Box(es)
PLASTI-GRIP - Insulated Vinyl 3.68mm 6.35mm 2.6mm² 1mm² 14AWG 16AWG M3.5 Blue Copper Tin
RS庫存編號 161-6223
製造零件編號33466
HK$3.69
個 (以毎盒:100)
單位
SOLISTRAND - Uninsulated - 8.33mm 15.88mm 16.8mm² 10.5mm² 6AWG 6AWG M8 - Copper Tin
RS庫存編號 373-409
製造零件編號160032
HK$7.474
/個 (每包:25個)
單位
SOLISTRAND - Uninsulated - 10.5mm 15.9mm 16.8mm² 10.5mm² 6AWG 6AWG M10 - Copper Tin
RS庫存編號 842-062
製造零件編號34158
HK$1.75
/個 (每包:100個)
單位
PLASTI-GRIP - Insulated Vinyl 3.68mm 6.35mm 2.6mm² 1mm² 14AWG 16AWG M3.5 Blue Copper Tin
RS庫存編號 161-6224
製造零件編號160032
HK$6.64
個 (以毎盒:100)
單位
SOLISTRAND - Uninsulated - 10.5mm 15.9mm 16.8mm² 10.5mm² 6AWG 6AWG M10 - Copper Tin
RS庫存編號 373-392
製造零件編號33466
HK$4.305
/個 (每包:25個)
單位
SOLISTRAND - Uninsulated - 8.33mm 15.88mm 16.8mm² 10.5mm² 6AWG 6AWG M8 - Copper Tin
RS庫存編號 457-5148
製造零件編號320571
HK$1.999
/個 (每包:100個)
單位
PIDG - Insulated Nylon 6.73mm 11.91mm 1.65mm² 0.26mm² 16AWG 22AWG M6 Red Copper Tin
RS庫存編號 718-7696
製造零件編號709819-5
HK$75.62
單位
XCT - Uninsulated - 12.8mm - 95mm² 95mm² 4/0AWG 3/0AWG 12mm - Copper Tin
RS庫存編號 373-465
製造零件編號160075
HK$8.81
/個 (每包:25個)
單位
SOLISTRAND - Uninsulated - 10.49mm 16.66mm 26.7mm² 16.8mm² 4AWG 4AWG M10 - Copper Tin
RS庫存編號 135-5028
製造零件編號320571
HK$1,530.00
毎盒:1000 個
Box(es)
PIDG - Insulated Nylon 6.73mm 11.91mm 1.65mm² 0.26mm² 16AWG 22AWG M6 Red Copper Tin
RS庫存編號 161-6193
製造零件編號160075
HK$7.69
個 (以毎盒:100)
單位
SOLISTRAND - Uninsulated - 10.49mm 16.66mm 26.7mm² 16.8mm² 4AWG 4AWG M10 - Copper Tin
RS庫存編號 710-0491
製造零件編號2-34107-2
HK$2.38
/個 (每包:10個)
單位
SOLISTRAND - Uninsulated - 3.68mm 7.14mm 1.65mm² 0.26mm² 16AWG 22AWG M3.5 (#6) - Copper -