Crimp Ring Terminals

A crimp ring terminal is a short metal tube with flat washer type ring attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat ring with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated. What does it do?An electrical crimp is a solderless electrical connection. Ring terminals are used to connect wiring to screws and studs. Why do you need it / applications? Electrical panels Terminal blocksWiring harnessesTypesCrimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the ring is matched to the bolt or stud size, usually in a metric measurement. Insulated TerminalsDIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size. Red 0.5 mm² to 1.5 mm² - Yellow 2.5 mm² to 6 mm² Blue 1.5 mm² to 2.5 mm²Other colours by different manufactures are now available. Non-insulatedNon-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated ring terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 32 項產品
Results per page
Description Price Series Series Number Insulation Insulation Material Inner Ring Diameter Outer Ring Diameter Maximum Wire Size mm² Minimum Wire Size mm² Maximum Wire Size AWG Minimum Wire Size AWG Stud Size Colour Contact Material Contact Plating
RS庫存編號 122-5010
製造零件編號5580870
HK$38.77
單位
WA-CLUG - - - 8.4mm 24mm 70mm² 70mm² - - M8 - - Tin
RS庫存編號 122-5007
製造零件編號5580825
HK$16.52
單位
WA-CLUG - - - 8.4mm 16mm 25mm² 25mm² - - M8 - - Tin
RS庫存編號 163-1497
製造零件編號5580825
HK$14.59
個 (以毎袋:100)
單位
WA-CLUG - - - 8.4mm 16mm 25mm² 25mm² - - M8 - - Tin
RS庫存編號 122-5008
製造零件編號5580835
HK$20.28
單位
WA-CLUG - - - 8.4mm 17mm 35mm² 35mm² - - M8 - - Tin
RS庫存編號 163-1489
製造零件編號5580406
HK$7.37
個 (以毎袋:500)
單位
WA-CLUG - - - 4.3mm 10mm 6mm² 6mm² - - M4 - - Tin
RS庫存編號 122-5003
製造零件編號5580610
HK$10.44
/個 (每包:5個)
單位
WA-CLUG - - - 6.4mm 12mm 10mm² 10mm² - - M6 - - Tin
RS庫存編號 122-4995
製造零件編號55803015
HK$6.23
/個 (每包:10個)
單位
WA-CLUG - - - 3.2mm 6.5mm 1.5mm² 1.5mm² - - M3 - - Tin
RS庫存編號 122-5001
製造零件編號5580510
HK$10.78
/個 (每包:5個)
單位
WA-CLUG - - - 5.3mm 12mm 10mm² 10mm² - - M5 - - Tin
RS庫存編號 163-1486
製造零件編號55803025
HK$5,600.00
毎包:1000 個
Bag(s)
WA-CLUG - - - 3.2mm 7.5mm 2.5mm² 2.5mm² - - M3 - - Tin
RS庫存編號 163-1487
製造零件編號55804025
HK$5,850.00
毎包:1000 個
Bag(s)
WA-CLUG - - - 4.3mm 7.5mm 2.5mm² 2.5mm² - - M4 - - Tin
RS庫存編號 163-1498
製造零件編號5580835
HK$17.95
個 (以毎袋:100)
單位
WA-CLUG - - - 8.4mm 17mm 35mm² 35mm² - - M8 - - Tin
RS庫存編號 163-1488
製造零件編號5580404
HK$6,340.00
毎包:1000 個
Bag(s)
WA-CLUG - - - 4.3mm 8.5mm 4mm² 4mm² - - M4 - - Tin
RS庫存編號 163-1492
製造零件編號5580516
HK$10.10
個 (以毎袋:250)
單位
WA-CLUG - - - 5.3mm 12mm 16mm² 16mm² - - M5 - - Tin
RS庫存編號 162-1243
製造零件編號5580850
HK$26.83
個 (以毎袋:100)
單位
WA-CLUG - - - 8.4mm 20mm 50mm² 50mm² - - M8 - - Tin
RS庫存編號 122-4998
製造零件編號5580404
HK$9.376
/個 (每包:10個)
單位
WA-CLUG - - - 4.3mm 8.5mm 4mm² 4mm² - - M4 - - Tin
RS庫存編號 163-1493
製造零件編號5580610
HK$7.54
個 (以毎袋:500)
單位
WA-CLUG - - - 6.4mm 12mm 10mm² 10mm² - - M6 - - Tin
RS庫存編號 122-5002
製造零件編號5580516
HK$10.95
/個 (每包:5個)
單位
WA-CLUG - - - 5.3mm 12mm 16mm² 16mm² - - M5 - - Tin
RS庫存編號 122-5006
製造零件編號5580635
HK$18.57
單位
WA-CLUG - - - 6.4mm 17mm 35mm² 35mm² - - M6 - - Tin
RS庫存編號 122-5005
製造零件編號5580625
HK$14.38
單位
WA-CLUG - - - 6.4mm 14mm 25mm² 25mm² - - M6 - - Tin
RS庫存編號 163-1485
製造零件編號55803015
HK$4,490.00
毎包:1000 個
Bag(s)
WA-CLUG - - - 3.2mm 6.5mm 1.5mm² 1.5mm² - - M3 - - Tin