Crimp Ring Terminals

A crimp ring terminal is a short metal tube with flat washer type ring attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat ring with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated. What does it do?An electrical crimp is a solderless electrical connection. Ring terminals are used to connect wiring to screws and studs. Why do you need it / applications? Electrical panels Terminal blocksWiring harnessesTypesCrimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the ring is matched to the bolt or stud size, usually in a metric measurement. Insulated TerminalsDIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size. Red 0.5 mm² to 1.5 mm² - Yellow 2.5 mm² to 6 mm² Blue 1.5 mm² to 2.5 mm²Other colours by different manufactures are now available. Non-insulatedNon-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated ring terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 222 項產品
Results per page
Description Price Series Series Number Insulation Insulation Material Inner Ring Diameter Outer Ring Diameter Maximum Wire Size mm² Minimum Wire Size mm² Maximum Wire Size AWG Minimum Wire Size AWG Stud Size Colour Contact Material Contact Plating
RS庫存編號 166-7575
製造零件編號FVDWS5.5-S4(LF)
BrandJST
HK$2.304
個 (以毎盒:500)
單位
R - Insulated Vinyl 4.3mm 7.2mm 6.6mm² 2.6mm² 10AWG 12AWG 4mm Yellow Copper -
RS庫存編號 838-8213
製造零件編號FVDWS5.5-S4(LF)
BrandJST
HK$3.567
/個 (每包:50個)
單位
R - Insulated Vinyl 4.3mm 7.2mm 6.6mm² 2.6mm² 10AWG 12AWG 4mm Yellow Copper -
RS庫存編號 688-1173
製造零件編號FVWS1.25-3(LF)
BrandJST
HK$0.664
/個 (每包:100個)
單位
FV - Insulated Vinyl 3.2mm 5.5mm 1.65mm² 0.25mm² 16AWG 22AWG M3 (#3 #4) Red - -
RS庫存編號 604-8301
製造零件編號R1.25-5
BrandJST
HK$26.99
毎包:100 個
Bag(s)
- - Uninsulated - - - 1.65mm² 0.25mm² 16AWG 22AWG 5mm - - -
RS庫存編號 166-7458
製造零件編號FVWS1.25-3(LF)
BrandJST
HK$565.70
毎盒:1000 個
Box(es)
FV - Insulated Vinyl 3.2mm 5.5mm 1.65mm² 0.25mm² 16AWG 22AWG M3 (#3 to #4) Red - -
RS庫存編號 604-8389
製造零件編號R5.5-5
BrandJST
HK$60.98
毎包:100 個
Bag(s)
- - Uninsulated - - - 6.6mm² 2.6mm² 10AWG 12AWG 5mm - - -
RS庫存編號 838-8226
製造零件編號FN1.25-M4
BrandJST
HK$1.884
/個 (每包:100個)
單位
R - Insulated Nylon 4.3mm 6.6mm 1.65mm² 0.25mm² 16AWG 22AWG 4mm Red - -
RS庫存編號 688-1240
製造零件編號FVWS2-6
BrandJST
HK$1.042
/個 (每包:100個)
單位
FV - Insulated Vinyl - - 2.6mm² 1mm² 14AWG 16AWG 6mm Blue - -
全新
RS庫存編號 190-3501
製造零件編號FN1.25-M4
BrandJST
HK$1.57
/個 (每包:500個)
單位
R - Insulated Nylon 4.3mm 6.6mm 1.65mm² 0.25mm² 16AWG 22AWG 4mm Red - -
RS庫存編號 166-7476
製造零件編號FVWS2-6
BrandJST
HK$709.28
毎盒:1000 個
Box(es)
FV - Insulated Vinyl - - 2.6mm² 1mm² 14AWG 16AWG 6mm Blue - -
RS庫存編號 166-7457
製造零件編號FVWS1.25-10(LF)
BrandJST
HK$1,661.20
毎盒:1000 個
Box(es)
FV - Insulated Vinyl 10.5mm 13.6mm 1.65mm² 0.25mm² 16AWG 22AWG M10 (3/8) Red - -
RS庫存編號 838-8257
製造零件編號1.25-3
BrandJST
HK$0.431
/個 (每包:100個)
單位
R - Uninsulated - 3.2mm 5.5mm 1.65mm² 0.25mm² 16AWG 22AWG 3mm - - -
RS庫存編號 688-1161
製造零件編號FVWS1.25-10(LF)
BrandJST
HK$2.69
/個 (每包:100個)
單位
FV - Insulated Vinyl 10.5mm 13.6mm 1.65mm² 0.25mm² 16AWG 22AWG M10 (3/8) Red - -
RS庫存編號 838-8169
製造零件編號FVWS2-M3 (LF)
BrandJST
HK$0.95
/個 (每包:100個)
單位
R - Insulated Vinyl 3.7mm 6.6mm 2.6mm² 1mm² 14AWG 16AWG 3.5mm Blue - -
RS庫存編號 166-7360
製造零件編號1.25-3
BrandJST
HK$174.80
毎盒:1000 個
Box(es)
R - Uninsulated - 3.2mm 5.5mm 1.65mm² 0.25mm² 16AWG 22AWG 3mm - - -
RS庫存編號 166-7355
製造零件編號FVWS2-M3 (LF)
BrandJST
HK$603.35
毎盒:1000 個
Box(es)
R - Insulated Vinyl 3.7mm 6.6mm 2.6mm² 1mm² 14AWG 16AWG 3.5mm Blue - -
RS庫存編號 604-8402
製造零件編號R5.5-8
BrandJST
HK$122.98
毎包:100 個
Bag(s)
- - Uninsulated - - - 6.6mm² 2.6mm² 10AWG 12AWG 8mm - - -
RS庫存編號 166-7332
製造零件編號14-8
BrandJST
HK$2.761
個 (以毎盒:200)
單位
R - Uninsulated - 8.4mm 16mm 16.78mm² 10.5mm² 6AWG 6AWG 8mm - - -
RS庫存編號 166-7495
製造零件編號LRB-1.0T-M3
BrandJST
HK$913.00
毎包:1000 個
Bag(s)
LRB - Uninsulated - 3.2mm 8mm 1mm² 0.5mm² 18AWG 20AWG M3 - Brass Tin
RS庫存編號 688-1170
製造零件編號FVWS1.25-12(LF)
BrandJST
HK$3.748
/個 (每包:100個)
單位
FV - Insulated Vinyl - 4mm 1.65mm² 0.25mm² 16AWG 22AWG M12 Red - -